Datasheets
PIC16LF1613-I/P by: Microchip Technology Inc

RISC MICROCONTROLLER

Part Details for PIC16LF1613-I/P by Microchip Technology Inc

Overview of PIC16LF1613-I/P by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for PIC16LF1613-I/P

Part # Distributor Description Stock Price Buy
DISTI # 17X9257
Newark 3.5Kb Flash, 256 Ram, 32Mhz Int. Osc, 10Bit Adc, Zcd, Wwdt, Crc 14 Pdip .300In Tube Rohs Compliant: Yes |Microchip PIC16LF1613-I/P Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.1400
$1.1400 Buy Now
DISTI # PIC16LF1613-I/P-ND
DigiKey IC MCU 8BIT 3.5KB FLASH 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube 681
In Stock
  • 1 $1.3100
$1.3100 Buy Now
DISTI # PIC16LF1613-I/P
Avnet Americas MCU 8-Bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V 14-Pin PDIP - Rail/Tube (Alt: PIC16LF1613-I/P) RoHS: Compliant Min Qty: 540 Package Multiple: 30 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $1.3100
  • 25 $1.2200
  • 100 $1.1000
$1.1000 / $1.3100 Buy Now
DISTI # 579-PIC16LF1613-I/P
Mouser Electronics 8-bit Microcontrollers - MCU 8Bit MCU 3.5KB Flash 256 RAM, 32MHz Osc. RoHS: Compliant 0
  • 600 $1.1000
$1.1000 Order Now
DISTI # PIC16LF1613-I/P
Microchip Technology Inc 14-pin, 3.5KB Flash, 256 RAM, Low Voltage, 32MHz Int. Osc, ZCD, WWDT, CRC, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 1363

Alternates Available
  • 1 $1.3100
  • 25 $1.2200
  • 100 $1.1000
  • 1,000 $1.0100
  • 5,000 $0.9600
$0.9600 / $1.3100 Buy Now
DISTI # 70572491
RS 3.5KB Flash, 256 RAM, 32MHz Int. Osc, 10bit ADC, ZCD, WWDT, CRC | Microchip Technology Inc. PIC16LF1613-I/P RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk 0
  • 600 $2.1400
  • 6,000 $2.0300
  • 30,000 $1.9300
  • 60,000 $1.8200
$1.8200 / $2.1400 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 0
  • 30 $1.1700
$1.1700 Buy Now
Onlinecomponents.com Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 12 I/O - 3.5KB (2K x 14) FLASH - 256 x 8 RAM - A/D 8x10b - 1.8 to 3.6V - 14-PDIP. RoHS: Compliant 1350 Factory Stock
  • 150 $1.6800
  • 300 $1.2600
  • 450 $1.1800
  • 600 $1.1500
$1.1500 / $1.6800 Buy Now
Bristol Electronics   268
RFQ
Quest Components   214
  • 1 $3.0720
  • 90 $1.5360
  • 196 $1.4208
$1.4208 / $3.0720 Buy Now
DISTI # PIC16LF1613-I/P
Avnet Americas MCU 8-Bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V 14-Pin PDIP - Rail/Tube (Alt: PIC16LF1613-I/P) RoHS: Compliant Min Qty: 540 Package Multiple: 30 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $1.3100
  • 25 $1.2200
  • 100 $1.1000
$1.1000 / $1.3100 Buy Now
Ameya Holding Limited IC MCU 8BIT 3.5KB FLASH 14DIP 1363
RFQ
DISTI # PIC16LF1613-I/P
Avnet Americas MCU 8-Bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V 14-Pin PDIP - Rail/Tube (Alt: PIC16LF1613-I/P) RoHS: Compliant Min Qty: 540 Package Multiple: 30 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $1.3100
  • 25 $1.2200
  • 100 $1.1000
$1.1000 / $1.3100 Buy Now
NAC 3.5KB Flash, 256 RAM, 32MHz Int. Osc, 10bit ADC, ZCD, WWDT, CRC - Package: 14 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 30 Container: Tube 1080
  • 1 $1.4300
  • 100 $1.2900
  • 500 $1.1900
  • 1,000 $1.1600
$1.1600 / $1.4300 Buy Now
DISTI # 3632606
Farnell MICROCONTROLLERS (MCU) - 8 BIT RoHS: Compliant Min Qty: 600 Lead time: 7 Weeks, 1 Days Container: Each 0
  • 600 $1.1083
$1.1083 Buy Now
Master Electronics Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 12 I/O - 3.5KB (2K x 14) FLASH - 256 x 8 RAM - A/D 8x10b - 1.8 to 3.6V - 14-PDIP. RoHS: Compliant 1350 Factory Stock
  • 150 $1.6800
  • 300 $1.2600
  • 450 $1.1800
  • 600 $1.1500
$1.1500 / $1.6800 Buy Now

Part Details for PIC16LF1613-I/P

PIC16LF1613-I/P CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PIC16LF1613-I/P Part Data Attributes

PIC16LF1613-I/P Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC16LF1613-I/P Microchip Technology Inc RISC MICROCONTROLLER
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description DIP-14
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Has ADC YES
Additional Feature ALSO OPERATES WITH 1.8V MIN@16 MHZ
Address Bus Width
Bit Size 8
CPU Family PIC16
Clock Frequency-Max 32 MHz
DAC Channels YES
DMA Channels NO
External Data Bus Width
JESD-30 Code R-PDIP-T14
JESD-609 Code e3
Length 19.05 mm
Number of I/O Lines 12
Number of Terminals 14
On Chip Program ROM Width 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
ROM Programmability FLASH
Screening Level TS 16949
Seated Height-Max 5.334 mm
Speed 32 MHz
Supply Voltage-Max 3.6 V
Supply Voltage-Min 2.5 V
Supply Voltage-Nom 3 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC16LF1613-I/P

This table gives cross-reference parts and alternative options found for PIC16LF1613-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1613-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC16LF1613-E/P RISC MICROCONTROLLER Microchip Technology Inc PIC16LF1613-I/P vs PIC16LF1613-E/P
Part Number Description Manufacturer Compare
PIC16LF1613T-E/SL RISC MICROCONTROLLER Microchip Technology Inc PIC16LF1613-I/P vs PIC16LF1613T-E/SL
PIC16LF1613T-E/ST RISC MICROCONTROLLER Microchip Technology Inc PIC16LF1613-I/P vs PIC16LF1613T-E/ST
PIC16LF1613T-I/ML RISC MICROCONTROLLER Microchip Technology Inc PIC16LF1613-I/P vs PIC16LF1613T-I/ML
PIC16LF1613-E/ML RISC MICROCONTROLLER Microchip Technology Inc PIC16LF1613-I/P vs PIC16LF1613-E/ML
PIC16LF1613-I/ML RISC MICROCONTROLLER Microchip Technology Inc PIC16LF1613-I/P vs PIC16LF1613-I/ML
PIC16LF1613-E/ST RISC MICROCONTROLLER Microchip Technology Inc PIC16LF1613-I/P vs PIC16LF1613-E/ST
PIC16LF1613-E/P RISC MICROCONTROLLER Microchip Technology Inc PIC16LF1613-I/P vs PIC16LF1613-E/P
PIC16LF1613-I/SL RISC MICROCONTROLLER Microchip Technology Inc PIC16LF1613-I/P vs PIC16LF1613-I/SL
PIC16LF1613-I/ST RISC MICROCONTROLLER Microchip Technology Inc PIC16LF1613-I/P vs PIC16LF1613-I/ST
PIC16LF1613-E/SL RISC MICROCONTROLLER Microchip Technology Inc PIC16LF1613-I/P vs PIC16LF1613-E/SL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16LF1613-I/P by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16LF1613-I/P by Microchip Technology Inc

  • Please alert me when PIC16LF1613-I/P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC16LF1613-I/P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16LF1613-I/P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC16LF1613-I/P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16LF1613-I/P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16LF1613-I/P by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: