Part Details for PIC16LF1716-E/SO by Microchip Technology Inc
Overview of PIC16LF1716-E/SO by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for PIC16LF1716-E/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC16LF1716-E/SO-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 28SOIC Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PIC16LF1716-E/SO
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V 28-Pin SOIC Tube/Tray - Rail/Tube (Alt: PIC16LF1716-E/SO) RoHS: Compliant Min Qty: 486 Package Multiple: 27 Container: Tube | 0 |
|
RFQ | |
DISTI #
70571983
|
RS | IC MCU 8BIT 8K FLASH 28SOIC | Microchip Technology Inc. PIC16LF1716-E/SO RoHS: Not Compliant Min Qty: 540 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1000 / $2.4700 | RFQ |
DISTI #
PIC16LF1716-E/SO
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V 28-Pin SOIC Tube/Tray - Rail/Tube (Alt: PIC16LF1716-E/SO) RoHS: Compliant Min Qty: 486 Package Multiple: 27 Container: Tube | 0 |
|
RFQ | |
DISTI #
PIC16LF1716-E/SO
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V 28-Pin SOIC Tube/Tray - Rail/Tube (Alt: PIC16LF1716-E/SO) RoHS: Compliant Min Qty: 486 Package Multiple: 27 Container: Tube | 0 |
|
RFQ |
Part Details for PIC16LF1716-E/SO
PIC16LF1716-E/SO CAD Models
PIC16LF1716-E/SO Part Data Attributes
|
PIC16LF1716-E/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF1716-E/SO
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 1.8V MIN SUPPLY AT 16MHZ; IT ALSO HAS 128BYTES HIGH ENDURANCE FLASH MEMORY | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 25 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF1716-E/SO
This table gives cross-reference parts and alternative options found for PIC16LF1716-E/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1716-E/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF1716T-I/SO | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1716-E/SO vs PIC16LF1716T-I/SO |
PIC16LF1716-I/SO | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1716-E/SO vs PIC16LF1716-I/SO |
PIC16LF1716T-E/SO | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1716-E/SO vs PIC16LF1716T-E/SO |