Datasheets
PIC16LF1765-E/ML by: Microchip Technology Inc

RISC MICROCONTROLLER

Part Details for PIC16LF1765-E/ML by Microchip Technology Inc

Overview of PIC16LF1765-E/ML by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for PIC16LF1765-E/ML

Part # Distributor Description Stock Price Buy
DISTI # 92X8930
Newark Mcu, 8Bit, 32Mhz, Qfn-Ep-16, Product Range:Pic16 Family Pic16Lf176X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:14Kb, No. Of Pins:16Pins, Ic Case/Package:Qfn-Ep, Qualification:- Rohs Compliant: Yes |Microchip PIC16LF1765-E/ML Min Qty: 455 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.7000
$1.7000 Buy Now
DISTI # PIC16LF1765-E/ML-ND
DigiKey IC MCU 8BIT 14KB FLASH 16QFN Min Qty: 455 Lead time: 10 Weeks Container: Tube Temporarily Out of Stock
  • 455 $1.6500
$1.6500 Buy Now
DISTI # PIC16LF1765-E/ML
Avnet Americas MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V 16-Pin QFN EP Tube - Rail/Tube (Alt: PIC16LF1765-E/ML) RoHS: Not Compliant Min Qty: 364 Package Multiple: 91 Lead time: 10 Weeks, 0 Days Container: Tube 0
  • 1 $2.0000
  • 25 $1.8300
  • 100 $1.6500
$1.6500 / $2.0000 Buy Now
DISTI # 579-PIC16LF1765-E/ML
Mouser Electronics 8-bit Microcontrollers - MCU 8-BIT MCU 14KB Flash 1KB RAM, 10-BIT ADC RoHS: Compliant 0
  • 455 $1.6500
$1.6500 Order Now
DISTI # PIC16LF1765-E/ML
Microchip Technology Inc 14KB Flash, 1KB RAM, 10bit DAC, Op Amp, ZCD, PRG, 100mA I/Os, PPS, 10/16-bit, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 22

Alternates Available
  • 1 $2.0000
  • 25 $1.8300
  • 100 $1.6500
  • 1,000 $1.5300
  • 5,000 $1.4600
$1.4600 / $2.0000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 91 Package Multiple: 91 0
  • 91 $1.7700
$1.7700 Buy Now
Onlinecomponents.com Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 12 I/O - 14KB (8K x 14) FLASH - 128 x 8 EEPROM - 1K x 8 RAM - 1.8 to 3.6V - 16-QFN (4x4). RoHS: Compliant 0
  • 114 $2.5300
  • 228 $1.9000
  • 342 $1.7700
  • 455 $1.7400
$1.7400 / $2.5300 Buy Now
DISTI # PIC16LF1765-E/ML
Avnet Americas MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V 16-Pin QFN EP Tube - Rail/Tube (Alt: PIC16LF1765-E/ML) RoHS: Not Compliant Min Qty: 364 Package Multiple: 91 Lead time: 10 Weeks, 0 Days Container: Tube 0
  • 1 $2.0000
  • 25 $1.8300
  • 100 $1.6500
$1.6500 / $2.0000 Buy Now
Ameya Holding Limited   22
RFQ
DISTI # PIC16LF1765-E/ML
Avnet Americas MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V 16-Pin QFN EP Tube - Rail/Tube (Alt: PIC16LF1765-E/ML) RoHS: Not Compliant Min Qty: 364 Package Multiple: 91 Lead time: 10 Weeks, 0 Days Container: Tube 0
  • 1 $2.0000
  • 25 $1.8300
  • 100 $1.6500
$1.6500 / $2.0000 Buy Now
NAC 14KB Flash, 1KB RAM, 10bit DAC, Op Amp, ZCD, PRG, 3xCLC, COG, 100mA I/Os, PPS, 10/16-bit PWMs - Package: 16 QFN 4x4x0.9mm TUBE RoHS: Compliant Min Qty: 182 Package Multiple: 91 Container: Tube 0
  • 1 $2.1700
  • 100 $1.9600
  • 500 $1.8100
  • 1,000 $1.7600
$1.7600 / $2.1700 Buy Now
DISTI # 3632750
Farnell MCU, 8BIT, 32MHZ, QFN-EP-16 RoHS: Compliant Min Qty: 455 Lead time: 32 Weeks, 1 Days Container: Each 0
  • 455 $1.6480
$1.6480 Buy Now
Master Electronics Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 12 I/O - 14KB (8K x 14) FLASH - 128 x 8 EEPROM - 1K x 8 RAM - 1.8 to 3.6V - 16-QFN (4x4). RoHS: Compliant 0
  • 114 $2.5300
  • 228 $1.9000
  • 342 $1.7700
  • 455 $1.7400
$1.7400 / $2.5300 Buy Now

Part Details for PIC16LF1765-E/ML

PIC16LF1765-E/ML CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PIC16LF1765-E/ML Part Data Attributes

PIC16LF1765-E/ML Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC16LF1765-E/ML Microchip Technology Inc RISC MICROCONTROLLER
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description QFN-16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Factory Lead Time 10 Weeks
Samacsys Manufacturer Microchip
Has ADC YES
Additional Feature ALSO OPERATES WITH 1.8VMIN @ 16MHZ
Address Bus Width
Bit Size 8
Boundary Scan NO
CPU Family PIC16
Clock Frequency-Max 32 MHz
DAC Channels YES
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQCC-N16
Length 4 mm
Low Power Mode YES
Number of External Interrupts 5
Number of I/O Lines 12
Number of Terminals 16
Number of Timers 3
On Chip Data RAM Width 8
On Chip Program ROM Width 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes) 1024
RAM (words) 1024
ROM (words) 8192
ROM Programmability FLASH
Screening Level TS 16949
Seated Height-Max 1 mm
Speed 32 MHz
Supply Current-Max 3.8 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 2.5 V
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Form NO LEAD
Terminal Pitch 0.65 mm
Terminal Position QUAD
Width 4 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC16LF1765-E/ML

This table gives cross-reference parts and alternative options found for PIC16LF1765-E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1765-E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC16LF1765T-E/ML RISC MICROCONTROLLER Microchip Technology Inc PIC16LF1765-E/ML vs PIC16LF1765T-E/ML
PIC16LF1765-I/ML RISC MICROCONTROLLER Microchip Technology Inc PIC16LF1765-E/ML vs PIC16LF1765-I/ML
PIC16LF1765T-I/ML RISC MICROCONTROLLER Microchip Technology Inc PIC16LF1765-E/ML vs PIC16LF1765T-I/ML
Part Number Description Manufacturer Compare
PIC16LF1765-I/ST RISC MICROCONTROLLER Microchip Technology Inc PIC16LF1765-E/ML vs PIC16LF1765-I/ST
PIC16LF1765-E/ST RISC MICROCONTROLLER Microchip Technology Inc PIC16LF1765-E/ML vs PIC16LF1765-E/ST
PIC16LF1765-E/P RISC MICROCONTROLLER Microchip Technology Inc PIC16LF1765-E/ML vs PIC16LF1765-E/P
PIC16LF1765T-I/ML RISC MICROCONTROLLER Microchip Technology Inc PIC16LF1765-E/ML vs PIC16LF1765T-I/ML
PIC16LF1765T-I/ST RISC MICROCONTROLLER Microchip Technology Inc PIC16LF1765-E/ML vs PIC16LF1765T-I/ST
PIC16LF1765T-I/SL RISC MICROCONTROLLER Microchip Technology Inc PIC16LF1765-E/ML vs PIC16LF1765T-I/SL
PIC16LF1765-I/ML RISC MICROCONTROLLER Microchip Technology Inc PIC16LF1765-E/ML vs PIC16LF1765-I/ML
PIC16LF1765T-E/ML RISC MICROCONTROLLER Microchip Technology Inc PIC16LF1765-E/ML vs PIC16LF1765T-E/ML
PIC16LF1765-I/P RISC MICROCONTROLLER Microchip Technology Inc PIC16LF1765-E/ML vs PIC16LF1765-I/P
PIC16LF1765-I/SL RISC MICROCONTROLLER Microchip Technology Inc PIC16LF1765-E/ML vs PIC16LF1765-I/SL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16LF1765-E/ML by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16LF1765-E/ML by Microchip Technology Inc

  • Please alert me when PIC16LF1765-E/ML inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC16LF1765-E/ML alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16LF1765-E/ML to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC16LF1765-E/ML alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16LF1765-E/ML.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16LF1765-E/ML by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: