-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W6625
|
Newark | Pic16Lf1824 Microcontroller With 300-900 Mhz Transmitter 20 Tssop 4.4Mm Tube Rohs Compliant: Yes |Microchip PIC16LF1824T39A-I/ST Min Qty: 296 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2500 | Buy Now |
DISTI #
PIC16LF1824T39A-I/ST-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 20TSSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
10532 In Stock |
|
$2.1800 / $2.6600 | Buy Now |
DISTI #
PIC16LF1824T39A-I/
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 7KB Flash 3.3V 20-Pin TSSOP Tube - Rail/Tube (Alt: PIC16LF1824T39A-I/) RoHS: Compliant Min Qty: 296 Package Multiple: 74 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.1800 / $2.6600 | Buy Now |
DISTI #
579-P16LF1824T39AIST
|
Mouser Electronics | 8-bit Microcontrollers - MCU PIC16LF1824 Microcontroller RoHS: Compliant | 1442 |
|
$2.1400 / $2.6600 | Buy Now |
DISTI #
PIC16LF1824T39A-I/ST
|
Microchip Technology Inc | PIC16LF1824 Microcontroller with 300-900 MHZ Transmitter, Projected EOL: 2039-04-09 RoHS: Compliant pbFree: Yes | 98062 |
|
$1.9200 / $2.6600 | Buy Now |
DISTI #
70415123
|
RS | PIC16LF1824T39A-I/ST,8bit PIC Microcontroller,32MHz,4 kwords Flash,20-Pin TSSOP | Microchip Technology Inc. PIC16LF1824T39A-I/ST RoHS: Not Compliant Min Qty: 296 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2600 / $2.6600 | RFQ |
|
Future Electronics | PIC16 Series 7 KB Flash 256 B RAM 32 MHz 8-Bit Microcontroller - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 370 Package Multiple: 74 Container: Tube | 0Tube |
|
$2.3200 / $2.4800 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 7KB Flash 3.3V 20-Pin TSSOP Tube RoHS: Compliant |
444 In Stock 56092 Factory Stock |
|
$1.9700 / $2.2800 | Buy Now |
DISTI #
16LF1824T39A-I/ST
|
TME | IC: PIC microcontroller, 7168B, 32MHz, 1.8÷3.6VDC, SMD, SSOP20 Min Qty: 1 | 0 |
|
$2.9400 / $3.5000 | RFQ |
|
Ameya Holding Limited | PIC16 Series 7 KB Flash 256 B RAM 32 MHz 8-Bit Microcontroller - TSSOP-20 | 79697 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16LF1824T39A-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF1824T39A-I/ST
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Number of I/O Lines | 12 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Speed | 32 MHz | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16LF1824T39A-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1824T39A-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF1824T39AT-I/ST | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1824T39A-I/ST vs PIC16LF1824T39AT-I/ST |