Part Details for PIC16LF1828-I/GZ by Microchip Technology Inc
Overview of PIC16LF1828-I/GZ by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16LF1828-I/GZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X1567
|
Newark | Mcu, 8Bit, 32Mhz, Uqfn-Ep-20, Product Range:Pic16 Family Pic16Lf182X Series Microcontrollers, Cpu Speed:32Mhz, Program Memory Size:7Kb, Ram Memory Size:256Byte, No. Of Pins:20Pins, Mcu Case Style:Uqfn-Ep, No. Of I/O S:17I/O S Rohs Compliant: Yes |Microchip PIC16LF1828-I/GZ Min Qty: 364 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1300 | Buy Now |
DISTI #
PIC16LF1828-I/GZ-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 20UQFN Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PIC16LF1828-I/GZ
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V 20-Pin UQFN EP Tube - Rail/Tube (Alt: PIC16LF1828-I/GZ) RoHS: Compliant Min Qty: 546 Package Multiple: 91 Container: Tube | 0 |
|
RFQ | |
DISTI #
70426810
|
RS | 20 UQFN 4x4x0.5mm TUBE7 KB Flash, 256 bytes RAM, 32 MHz Int. Osc, 18 I/0, Enhanc | Microchip Technology Inc. PIC16LF1828-I/GZ RoHS: Not Compliant Min Qty: 637 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8900 / $2.2200 | RFQ |
DISTI #
PIC16LF1828-I/GZ
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V 20-Pin UQFN EP Tube - Rail/Tube (Alt: PIC16LF1828-I/GZ) RoHS: Compliant Min Qty: 546 Package Multiple: 91 Container: Tube | 0 |
|
RFQ | |
|
NAC | 7 KB Flash, 256 bytes RAM, 32 MHz Int. Osc, 18 I/0, Enhanced Mid Range Core - Package: 20 UQFN 4x4x0.5mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 91 Container: Tube | 0 |
|
RFQ |
Part Details for PIC16LF1828-I/GZ
PIC16LF1828-I/GZ CAD Models
PIC16LF1828-I/GZ Part Data Attributes:
|
PIC16LF1828-I/GZ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF1828-I/GZ
Microchip Technology Inc
IC RISC MICROCONTROLLER, Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | 1 | |
Number of I/O Lines | 17 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
RAM (words) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.55 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF1828-I/GZ
This table gives cross-reference parts and alternative options found for PIC16LF1828-I/GZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1828-I/GZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF1828-E/GZ | IC RISC MICROCONTROLLER, Microcontroller | Microchip Technology Inc | PIC16LF1828-I/GZ vs PIC16LF1828-E/GZ |
PIC16LF1828T-E/GZ | IC RISC MICROCONTROLLER, Microcontroller | Microchip Technology Inc | PIC16LF1828-I/GZ vs PIC16LF1828T-E/GZ |