Part Details for PIC16LF18425-I/P by Microchip Technology Inc
Overview of PIC16LF18425-I/P by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for PIC16LF18425-I/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC8254
|
Newark | Mcu, 8Bit, 32Mhz, Dip-14, Product Range:Pic16 Family Pic16Lf184Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:14Kb, No. Of Pins:14Pins, Ic Case/Package:Dip, No. Of I/O S:11I/O S Rohs Compliant: Yes |Microchip PIC16LF18425-I/P Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 | Buy Now |
DISTI #
PIC16LF18425-I/P-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
591 In Stock |
|
$1.8300 | Buy Now |
DISTI #
PIC16LF18425-I/P
|
Avnet Americas | MCU 8-Bit PIC RISC 14KB Flash 14-Pin PDIP Tube - Rail/Tube (Alt: PIC16LF18425-I/P) RoHS: Not Compliant Min Qty: 420 Package Multiple: 30 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.5200 / $1.8300 | Buy Now |
DISTI #
579-PIC16LF18425I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 256B EE, 12bit ADC2, DAC, Comp, PWM, CWG, HLT, WWDT, RoHS: Compliant | 0 |
|
$1.5200 | Order Now |
DISTI #
PIC16LF18425-I/P
|
Microchip Technology Inc | 14KB Flash, 1KB RAM, 256B EE, 12bit ADC2, DAC, Comp, PWM, CWG, HLT, WWDT,, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
990 Alternates Available |
|
$1.3400 / $1.8300 | Buy Now |
|
Future Electronics | IC MCU 8BIT 14KB FLASH 14DIP RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 0Tube |
|
$1.8000 / $2.0000 | Buy Now |
|
Onlinecomponents.com | 8-bit MCU - 32MHz - 14 KB FLASH - 256 Bytes EEPROM - 1024 Bytes RAM - 1.8V to 3.6V - 14-lead PDIP - -40°C to 85°C | 990 Factory Stock |
|
$1.5900 / $2.3100 | Buy Now |
DISTI #
PIC16LF18425-I/P
|
Avnet Americas | MCU 8-Bit PIC RISC 14KB Flash 14-Pin PDIP Tube - Rail/Tube (Alt: PIC16LF18425-I/P) RoHS: Not Compliant Min Qty: 420 Package Multiple: 30 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.5200 / $1.8300 | Buy Now |
DISTI #
PIC16LF18425-I/P
|
TME | IC: PIC microcontroller, 14kB, 32MHz, 1.8÷3.6VDC, THT, DIP14, PIC16 Min Qty: 1 | 0 |
|
$1.6300 / $1.8000 | RFQ |
|
Ameya Holding Limited | 990 |
|
RFQ |
Part Details for PIC16LF18425-I/P
PIC16LF18425-I/P CAD Models
PIC16LF18425-I/P Part Data Attributes:
|
PIC16LF18425-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF18425-I/P
Microchip Technology Inc
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.05 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 14 | |
Number of Timers | 11 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.334 mm | |
Speed | 32 MHz | |
Supply Current-Max | 4.8 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF18425-I/P
This table gives cross-reference parts and alternative options found for PIC16LF18425-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF18425-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1704T-I/ST | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF18425-I/P vs PIC16F1704T-I/ST |
PIC16F1824-E/SL | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO14, 3.90 MM, PLASTIC, SOIC-14 | Microchip Technology Inc | PIC16LF18425-I/P vs PIC16F1824-E/SL |
PIC16LF1824-E/SLVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO14 | Microchip Technology Inc | PIC16LF18425-I/P vs PIC16LF1824-E/SLVAO |
PIC16F18425-I/P | RISC Microcontroller | Microchip Technology Inc | PIC16LF18425-I/P vs PIC16F18425-I/P |
PIC16F18425T-I/ST | RISC Microcontroller | Microchip Technology Inc | PIC16LF18425-I/P vs PIC16F18425T-I/ST |
PIC16F1823-E/ML | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC16, 4 X 4 MM, 0.90 MM, PLASTIC, QFN-16 | Microchip Technology Inc | PIC16LF18425-I/P vs PIC16F1823-E/ML |
PIC16LF1824TE/SL | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | Microchip Technology Inc | PIC16LF18425-I/P vs PIC16LF1824TE/SL |
PIC16LF18426-E/JQ | RISC Microcontroller | Microchip Technology Inc | PIC16LF18425-I/P vs PIC16LF18426-E/JQ |
PIC16LF1704T-E/SL | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF18425-I/P vs PIC16LF1704T-E/SL |
PIC16LF1704-E/SL | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF18425-I/P vs PIC16LF1704-E/SL |