Datasheets
PIC16LF1902-I/SS by: Microchip Technology Inc

8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28

Part Details for PIC16LF1902-I/SS by Microchip Technology Inc

Overview of PIC16LF1902-I/SS by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for PIC16LF1902-I/SS

Part # Distributor Description Stock Price Buy
DISTI # PIC16LF1902-I/SS-ND
DigiKey IC MCU 8BIT 3.5KB FLASH 28SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube 564
In Stock
  • 1 $1.4000
  • 25 $1.2800
  • 100 $1.1800
$1.1800 / $1.4000 Buy Now
DISTI # PIC16LF1902-I/SS
Avnet Americas MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V 28-Pin SSOP Tube - Rail/Tube (Alt: PIC16LF1902-I/SS) RoHS: Compliant Min Qty: 517 Package Multiple: 47 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $1.4000
  • 25 $1.2800
  • 100 $1.1800
$1.1800 / $1.4000 Buy Now
DISTI # 579-PIC16LF1902-I/SS
Mouser Electronics 8-bit Microcontrollers - MCU 3.5KB FL 128B RAM LCD ADC nanoWatt XLP RoHS: Compliant 534
  • 1 $1.3500
  • 25 $1.2800
  • 94 $1.1800
$1.1800 / $1.3500 Buy Now
DISTI # PIC16LF1902-I/SS
Microchip Technology Inc 3.5KB Flash, 128B RAM, LCD, 11x10b ADC, nanoWatt XLP, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 42

Alternates Available
  • 1 $1.4000
  • 25 $1.2800
  • 100 $1.1800
  • 1,000 $1.0600
  • 5,000 $1.0200
$1.0200 / $1.4000 Buy Now
DISTI # 70048135
RS IC, MCU, nanoWatt,8-Bit w/LCD Driver, Flash, 3.5KB,5MIPS,11-CH,10-Bit A/D, SSOP-28 | Microchip Technology Inc. PIC16LF1902-I/SS RoHS: Not Compliant Min Qty: 564 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 564 $2.2700
  • 5,640 $2.1600
  • 28,200 $2.0400
  • 56,400 $1.9300
$1.9300 / $2.2700 RFQ
Future Electronics PIC16 Series 3.5 KB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 658 Package Multiple: 47 Container: Tube 0
Tube
  • 47 $1.3600
  • 94 $1.3300
  • 188 $1.3100
  • 235 $1.3000
  • 705 $1.2500
$1.2500 / $1.3600 Buy Now
Future Electronics PIC16 Series 3.5 KB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk 0
Bulk
  • 1 $1.3400
  • 40 $1.3000
  • 150 $1.2600
  • 400 $1.2300
  • 1,500 $1.1700
$1.1700 / $1.3400 Buy Now
Onlinecomponents.com Microcontroller - PIC XLP 16F - 8-Bit - 20MHz - 25 I/O - 3.5KB (2K x 14) FLASH Program Memory - 128 x 8 RAM - 1.8 to 3.6V - 28-SSOP. RoHS: Compliant 0
  • 141 $1.7800
  • 282 $1.3300
  • 423 $1.2500
  • 564 $1.2200
$1.2200 / $1.7800 Buy Now
Rochester Electronics PIC16LF1902 - 3.5KB Flash, 128B RAM, LCD, 11x10b ADC, nanoWatt XLP RoHS: Compliant Status: Active Min Qty: 1 4
  • 1 $1.4600
  • 25 $1.4300
  • 100 $1.3700
  • 500 $1.3100
  • 1,000 $1.2400
$1.2400 / $1.4600 Buy Now
DISTI # PIC16LF1902-I/SS
Avnet Americas MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V 28-Pin SSOP Tube - Rail/Tube (Alt: PIC16LF1902-I/SS) RoHS: Compliant Min Qty: 517 Package Multiple: 47 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $1.4000
  • 25 $1.2800
  • 100 $1.1800
$1.1800 / $1.4000 Buy Now
Ameya Holding Limited PIC16 Series 3.5 KB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - SSOP-28 42
RFQ
DISTI # PIC16LF1902-I/SS
Avnet Americas MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V 28-Pin SSOP Tube - Rail/Tube (Alt: PIC16LF1902-I/SS) RoHS: Compliant Min Qty: 517 Package Multiple: 47 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $1.4000
  • 25 $1.2800
  • 100 $1.1800
$1.1800 / $1.4000 Buy Now
NAC 3.5KB Flash, 128B RAM, LCD, 11x10b ADC, nanoWatt XLP - Package: 28 SSOP .209in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 47 Container: Tube 3854
  • 1 $1.5400
  • 100 $1.3900
  • 500 $1.2800
  • 1,000 $1.2500
$1.2500 / $1.5400 Buy Now
DISTI # PIC16LF1902-I/SS
Avnet Silica MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V 28-Pin SSOP Tube (Alt: PIC16LF1902-I/SS) RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 1 Weeks, 2 Days Silica - 0
Buy Now
DISTI # PIC16LF1902-I/SS
EBV Elektronik MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V 28-Pin SSOP Tube (Alt: PIC16LF1902-I/SS) RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 1 Weeks, 1 Days EBV - 0
Buy Now
Master Electronics Microcontroller - PIC XLP 16F - 8-Bit - 20MHz - 25 I/O - 3.5KB (2K x 14) FLASH Program Memory - 128 x 8 RAM - 1.8 to 3.6V - 28-SSOP. RoHS: Compliant 0
  • 141 $1.7800
  • 282 $1.3300
  • 423 $1.2500
  • 564 $1.2200
$1.2200 / $1.7800 Buy Now

Part Details for PIC16LF1902-I/SS

PIC16LF1902-I/SS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PIC16LF1902-I/SS Part Data Attributes

PIC16LF1902-I/SS Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC16LF1902-I/SS Microchip Technology Inc 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code SSOP
Package Description 5.30 MM, LEAD FREE, PLASTIC, SSOP-28
Pin Count 28
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Has ADC YES
Additional Feature ALSO OPERATES AT 16MHZ WITH SUPPLY OF 1.8 V
Address Bus Width
Bit Size 8
Boundary Scan NO
CPU Family PIC16
Clock Frequency-Max 20 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PDSO-G28
JESD-609 Code e3
Length 10.2 mm
Low Power Mode YES
Moisture Sensitivity Level 1
Number of External Interrupts 1
Number of I/O Lines 25
Number of Terminals 28
Number of Timers 3
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels NO
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP28,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 128
ROM (words) 3584
ROM Programmability FLASH
Screening Level TS 16949
Seated Height-Max 2 mm
Speed 20 MHz
Supply Current-Max 3 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 2.3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 5.3 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC16LF1902-I/SS

This table gives cross-reference parts and alternative options found for PIC16LF1902-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1902-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC16LF1902-E/SS 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 Microchip Technology Inc PIC16LF1902-I/SS vs PIC16LF1902-E/SS
PIC16LF1902T-E/SS 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 Microchip Technology Inc PIC16LF1902-I/SS vs PIC16LF1902T-E/SS
Part Number Description Manufacturer Compare
PIC16LF1902T-E/MV 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 4 X 4 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-28 Microchip Technology Inc PIC16LF1902-I/SS vs PIC16LF1902T-E/MV
PIC16LF1902T-E/SO 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 Microchip Technology Inc PIC16LF1902-I/SS vs PIC16LF1902T-E/SO
PIC16LF1902-E/SS 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 Microchip Technology Inc PIC16LF1902-I/SS vs PIC16LF1902-E/SS
PIC16LF1902-I/MV 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 4 X 4 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-28 Microchip Technology Inc PIC16LF1902-I/SS vs PIC16LF1902-I/MV
PIC16LF1902T-E/SS 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 Microchip Technology Inc PIC16LF1902-I/SS vs PIC16LF1902T-E/SS
PIC16LF1902T-I/P RISC Microcontroller Microchip Technology Inc PIC16LF1902-I/SS vs PIC16LF1902T-I/P
PIC16LF1902-E/SO 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 Microchip Technology Inc PIC16LF1902-I/SS vs PIC16LF1902-E/SO
PIC16LF1902T-E/P RISC Microcontroller Microchip Technology Inc PIC16LF1902-I/SS vs PIC16LF1902T-E/P
PIC16LF1902-E/P 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Microchip Technology Inc PIC16LF1902-I/SS vs PIC16LF1902-E/P
PIC16LF1902-I/P 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Microchip Technology Inc PIC16LF1902-I/SS vs PIC16LF1902-I/P

PIC16LF1902-I/SS Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16LF1902-I/SS by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16LF1902-I/SS by Microchip Technology Inc

  • Please alert me when PIC16LF1902-I/SS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC16LF1902-I/SS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16LF1902-I/SS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC16LF1902-I/SS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16LF1902-I/SS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16LF1902-I/SS by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: