Part Details for PIC16LF1906-I/SS by Microchip Technology Inc
Overview of PIC16LF1906-I/SS by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16LF1906-I/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T3141
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Ssop-28, Product Range:Pic16 Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:14Kb, No. Of Pins:28Pins, Ic Case/Package:Ssop, No. Of I/O S:25I/O S Rohs Compliant: Yes |Microchip PIC16LF1906-I/SS Min Qty: 517 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 | Buy Now |
DISTI #
PIC16LF1906-I/SS-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 28SSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
533 In Stock |
|
$1.3500 / $1.6200 | Buy Now |
DISTI #
PIC16LF1906-I/SS
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V 28-Pin SSOP Tube - Rail/Tube (Alt: PIC16LF1906-I/SS) RoHS: Compliant Min Qty: 470 Package Multiple: 47 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.3500 / $1.6200 | Buy Now |
DISTI #
579-PIC16LF1906-I/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB FL 512B RAM LCD nanoWatt XLP RoHS: Compliant | 1970 |
|
$1.3500 / $1.5200 | Buy Now |
DISTI #
V36:1790_06473023
|
Arrow Electronics | MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V Automotive AEC-Q100 28-Pin SSOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1751 | Americas - 14 |
|
$1.3190 | Buy Now |
DISTI #
PIC16LF1906-I/SS
|
Microchip Technology Inc | 14KB Flash, 512B RAM, LCD, 11x10b ADC, EUSART, nanoWatt XLP, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 53892 |
|
$1.1900 / $1.6200 | Buy Now |
DISTI #
70048145
|
RS | IC, MCU, nanoWatt,8-Bit w/LCD Driver, Flash, 14KB,5MIPS,11-CH,10-Bit A/D, SSOP-28 | Microchip Technology Inc. PIC16LF1906-I/SS RoHS: Not Compliant Min Qty: 517 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3800 / $1.6200 | RFQ |
|
Future Electronics | PIC16 Series 14 KB Flash 512 B RAM 20 MHz 8-Bit Microcontroller - SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 611 Package Multiple: 47 Container: Tube | 0Tube |
|
$1.4100 / $1.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 56964 Factory Stock |
|
$1.4300 / $2.0700 | Buy Now |
DISTI #
30222794
|
Verical | MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V Automotive AEC-Q100 28-Pin SSOP Tube Min Qty: 5 Package Multiple: 1 Date Code: 1751 | Americas - 14 |
|
$1.3190 | Buy Now |
Part Details for PIC16LF1906-I/SS
PIC16LF1906-I/SS CAD Models
PIC16LF1906-I/SS Part Data Attributes
|
PIC16LF1906-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF1906-I/SS
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 25 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2 mm | |
Speed | 20 MHz | |
Supply Current-Max | 1.7 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF1906-I/SS
This table gives cross-reference parts and alternative options found for PIC16LF1906-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1906-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF1906-E/SS | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | Microchip Technology Inc | PIC16LF1906-I/SS vs PIC16LF1906-E/SS |