Part Details for PIC16LF72-I/ML by Microchip Technology Inc
Overview of PIC16LF72-I/ML by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for PIC16LF72-I/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72C4310
|
Newark | Ic,microcontroller,8-Bit,pic Cpu,cmos,llcc,28Pin,plastic Rohs Compliant: Yes |Microchip PIC16LF72-I/ML Min Qty: 244 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9500 | Buy Now |
DISTI #
PIC16LF72-I/ML-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 28QFN Min Qty: 244 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.0625 | Buy Now |
DISTI #
PIC16LF72-I/ML
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube - Rail/Tube (Alt: PIC16LF72-I/ML) RoHS: Compliant Min Qty: 244 Package Multiple: 61 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.8600 / $3.0200 | Buy Now |
DISTI #
579-PIC16LF72-I/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O RoHS: Compliant | 240 |
|
$3.0600 | Buy Now |
DISTI #
PIC16LF72-I/ML
|
Microchip Technology Inc | MCU CMOS 28 LD LOW PWR, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3694 Alternates Available |
|
$2.6000 / $3.0200 | Buy Now |
DISTI #
70454352
|
RS | 3.5 KB Flash, 128 RAM, 22 I/O28 QFN 6x6x0.9mm TUBE | Microchip Technology Inc. PIC16LF72-I/ML RoHS: Not Compliant Min Qty: 244 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3100 / $6.2500 | RFQ |
|
Future Electronics | PIC16 Series 3.5 KB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - QFN-28 RoHS: Compliant pbFree: Yes Min Qty: 305 Package Multiple: 61 Container: Tube | 0Tube |
|
$3.0600 / $3.5200 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 20MHz - 22 I/O - 3.5KB (2K x 14) FLASH - 128 x 8 RAM - A/D 5x8b - 2 to 5.5V - 28-QFN (6x6). RoHS: Compliant | 3660 Factory Stock |
|
$3.3600 / $4.9000 | Buy Now |
|
Quest Components | MICROCONTROLLER, 8-BIT, FLASH, PIC CPU, 10MHZ, CMOS, PQCC28 | 37 |
|
$2.9250 / $5.8500 | Buy Now |
DISTI #
PIC16LF72-I/ML
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube - Rail/Tube (Alt: PIC16LF72-I/ML) RoHS: Compliant Min Qty: 244 Package Multiple: 61 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.8600 / $3.0200 | Buy Now |
Part Details for PIC16LF72-I/ML
PIC16LF72-I/ML CAD Models
PIC16LF72-I/ML Part Data Attributes
|
PIC16LF72-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF72-I/ML
Microchip Technology Inc
8-BIT, FLASH, 10 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, QFN-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, PLASTIC, QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2 V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 22 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 10 MHz | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF72-I/ML
This table gives cross-reference parts and alternative options found for PIC16LF72-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF72-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF72-I/MLG | 8-BIT, FLASH, 10 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, QFN-28 | Microchip Technology Inc | PIC16LF72-I/ML vs PIC16LF72-I/MLG |
PIC16LF72T-I/ML | 8-BIT, FLASH, 10 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, QFN-28 | Microchip Technology Inc | PIC16LF72-I/ML vs PIC16LF72T-I/ML |
PIC16LF72T-I/MLG | 8-BIT, FLASH, 10 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, QFN-28 | Microchip Technology Inc | PIC16LF72-I/ML vs PIC16LF72T-I/MLG |