Datasheets
PIC16LF721-I/SO by: Microchip Technology Inc

8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 7.50 MM, LEAD FREE, PLASTIC, SOIC-20

Part Details for PIC16LF721-I/SO by Microchip Technology Inc

Overview of PIC16LF721-I/SO by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for PIC16LF721-I/SO

Part # Distributor Description Stock Price Buy
DISTI # 73R8495
Newark Microcontroller Mcu, 8 Bit, Pic16, 16Mhz, Soic-20, Product Range:Pic16 Family Pic16F7Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:16Mhz, Program Memory Size:7Kb, No. Of Pins:20Pins, Ic Case/Package:Soic Rohs Compliant: Yes |Microchip PIC16LF721-I/SO Min Qty: 532 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.3200
$1.3200 Buy Now
DISTI # PIC16LF721-I/SO-ND
DigiKey IC MCU 8BIT 7KB FLASH 20SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube 532
In Stock
  • 1 $1.5300
$1.5300 Buy Now
DISTI # PIC16LF721-I/SO
Avnet Americas MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V 20-Pin SOIC W Tube - Rail/Tube (Alt: PIC16LF721-I/SO) RoHS: Compliant Min Qty: 494 Package Multiple: 38 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $1.5300
  • 25 $1.4000
  • 100 $1.2700
$1.2700 / $1.5300 Buy Now
DISTI # 579-PIC16LF721-I/SO
Mouser Electronics 8-bit Microcontrollers - MCU 7 KB FLASH 256 B SRAM, 18 I/O RoHS: Compliant 0
  • 532 $1.2700
$1.2700 Order Now
DISTI # PIC16LF721-I/SO
Microchip Technology Inc 20-pin, 7KB Flash, 256B RAM, SPI, I2C, AUSART, 1.8-3.6V, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 7714

Alternates Available
  • 1 $1.5300
  • 25 $1.4000
  • 100 $1.2700
  • 1,000 $1.1800
  • 5,000 $1.1000
$1.1000 / $1.5300 Buy Now
DISTI # 70047726
RS 7 KB Flash, 256 B SRAM, 18 I/O, SOIC-20 .300IN TUBE | Microchip Technology Inc. PIC16LF721-I/SO RoHS: Not Compliant Min Qty: 532 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 532 $2.5200
  • 5,320 $2.4000
  • 26,600 $2.2700
  • 53,200 $2.1500
$2.1500 / $2.5200 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 38 Package Multiple: 38 0
  • 38 $1.3400
$1.3400 Buy Now
Onlinecomponents.com   RoHS: Compliant 7714 Factory Stock
  • 133 $1.9800
  • 266 $1.4900
  • 399 $1.3900
  • 532 $1.3600
$1.3600 / $1.9800 Buy Now
DISTI # PIC16LF721-I/SO
Avnet Americas MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V 20-Pin SOIC W Tube - Rail/Tube (Alt: PIC16LF721-I/SO) RoHS: Compliant Min Qty: 494 Package Multiple: 38 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $1.5300
  • 25 $1.4000
  • 100 $1.2700
$1.2700 / $1.5300 Buy Now
DISTI # PIC16LF721-I/SO
TME IC: PIC microcontroller, 7kB, 16MHz, A/E/USART,ICSP,SSP, SMD, SO20 Min Qty: 1 0
  • 1 $1.6100
  • 5 $1.4900
  • 25 $1.3200
  • 100 $1.2200
$1.2200 / $1.6100 RFQ
Ameya Holding Limited IC MCU 8BIT 7KB FLASH 20SOIC 7714
RFQ
DISTI # PIC16LF721-I/SO
Avnet Americas MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V 20-Pin SOIC W Tube - Rail/Tube (Alt: PIC16LF721-I/SO) RoHS: Compliant Min Qty: 494 Package Multiple: 38 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $1.5300
  • 25 $1.4000
  • 100 $1.2700
$1.2700 / $1.5300 Buy Now
NAC 7 KB FLASH, 256 B SRAM, 18 I/O - Package: 20 SOIC .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 38 Container: Tube 6156
  • 1 $1.6500
  • 100 $1.4900
  • 500 $1.3700
  • 1,000 $1.3400
$1.3400 / $1.6500 Buy Now
DISTI # PIC16LF721-I/SO
Avnet Silica MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V 20-Pin SOIC W Tube (Alt: PIC16LF721-I/SO) RoHS: Compliant Min Qty: 38 Package Multiple: 38 Lead time: 0 Weeks, 6 Days Silica - 0
Buy Now
DISTI # 1814922
Farnell MCU, 8BIT, PIC16, 16MHZ, SOIC-20 RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each 0
  • 1 $1.3606
  • 10 $1.0248
  • 100 $0.9337
$0.9337 / $1.3606 Buy Now
Master Electronics   RoHS: Compliant 7714 Factory Stock
  • 133 $1.9800
  • 266 $1.4900
  • 399 $1.3900
  • 532 $1.3600
$1.3600 / $1.9800 Buy Now
Perfect Parts Corporation   40
RFQ

Part Details for PIC16LF721-I/SO

PIC16LF721-I/SO CAD Models

PIC16LF721-I/SO Part Data Attributes

PIC16LF721-I/SO Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC16LF721-I/SO Microchip Technology Inc 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 7.50 MM, LEAD FREE, PLASTIC, SOIC-20
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description 7.50 MM, LEAD FREE, PLASTIC, SOIC-20
Pin Count 20
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Has ADC YES
Address Bus Width
Bit Size 8
Boundary Scan NO
CPU Family PIC16
Clock Frequency-Max 16 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PDSO-G20
JESD-609 Code e3
Length 12.8 mm
Low Power Mode YES
Moisture Sensitivity Level 1
Number of External Interrupts 1
Number of I/O Lines 18
Number of Serial I/Os 1
Number of Terminals 20
Number of Timers 4
On Chip Program ROM Width 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP20,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 256
ROM (words) 4096
ROM Programmability FLASH
Screening Level TS 16949
Seated Height-Max 2.65 mm
Speed 16 MHz
Supply Current-Max 3.9 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 1.8 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 7.5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC16LF721-I/SO

This table gives cross-reference parts and alternative options found for PIC16LF721-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF721-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC16LF721T-I/SO 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 7.50 MM, LEAD FREE, PLASTIC, SOIC-20 Microchip Technology Inc PIC16LF721-I/SO vs PIC16LF721T-I/SO
PIC16LF721T-E/SO 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 7.50 MM, LEAD FREE, PLASTIC, SOIC-20 Microchip Technology Inc PIC16LF721-I/SO vs PIC16LF721T-E/SO
Part Number Description Manufacturer Compare
PIC16LF720-E/SO 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 7.50 MM, LEAD FREE, PLASTIC, SOIC-20 Microchip Technology Inc PIC16LF721-I/SO vs PIC16LF720-E/SO
PIC16F721T-E/ML 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 Microchip Technology Inc PIC16LF721-I/SO vs PIC16F721T-E/ML
PIC16F721T-I/ML 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 Microchip Technology Inc PIC16LF721-I/SO vs PIC16F721T-I/ML
PIC16F721T-E/SO 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 7.50 MM, LEAD FREE, PLASTIC, SOIC-20 Microchip Technology Inc PIC16LF721-I/SO vs PIC16F721T-E/SO
PIC16LF720T-E/SO 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 7.50 MM, LEAD FREE, PLASTIC, SOIC-20 Microchip Technology Inc PIC16LF721-I/SO vs PIC16LF720T-E/SO
PIC16LF721T-E/SO 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 7.50 MM, LEAD FREE, PLASTIC, SOIC-20 Microchip Technology Inc PIC16LF721-I/SO vs PIC16LF721T-E/SO
PIC16LF721T-I/SO 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 7.50 MM, LEAD FREE, PLASTIC, SOIC-20 Microchip Technology Inc PIC16LF721-I/SO vs PIC16LF721T-I/SO
PIC16LF720T-I/SO 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 7.50 MM, LEAD FREE, PLASTIC, SOIC-20 Microchip Technology Inc PIC16LF721-I/SO vs PIC16LF720T-I/SO
PIC16LF721-I/P 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP20, 0.300 INCH, LEAD FREE, PLASTIC, DIP-20 Microchip Technology Inc PIC16LF721-I/SO vs PIC16LF721-I/P
PIC16LF721-E/MV 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 Microchip Technology Inc PIC16LF721-I/SO vs PIC16LF721-E/MV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16LF721-I/SO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16LF721-I/SO by Microchip Technology Inc

  • Please alert me when PIC16LF721-I/SO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC16LF721-I/SO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16LF721-I/SO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC16LF721-I/SO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16LF721-I/SO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16LF721-I/SO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: