Part Details for PIC16LF722-E/ML by Microchip Technology Inc
Overview of PIC16LF722-E/ML by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16LF722-E/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC16LF722-E/ML-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 28QFN Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PIC16LF722-E/ML
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V 28-Pin QFN EP Tube - Rail/Tube (Alt: PIC16LF722-E/ML) RoHS: Compliant Min Qty: 427 Package Multiple: 61 Container: Tube | 0 |
|
RFQ | |
DISTI #
70047995
|
RS | 3.5 KB Flash, 16 MHz Internal Oscillator, nanoWatt X | Microchip Technology Inc. PIC16LF722-E/ML RoHS: Not Compliant Min Qty: 488 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3800 / $2.8100 | RFQ |
DISTI #
PIC16LF722-E/ML
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V 28-Pin QFN EP Tube - Rail/Tube (Alt: PIC16LF722-E/ML) RoHS: Compliant Min Qty: 427 Package Multiple: 61 Container: Tube | 0 |
|
RFQ | |
DISTI #
PIC16LF722-E/ML
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V 28-Pin QFN EP Tube - Rail/Tube (Alt: PIC16LF722-E/ML) RoHS: Compliant Min Qty: 427 Package Multiple: 61 Container: Tube | 0 |
|
RFQ | |
|
Chip1Cloud | 28/40/44-Pin Flash Microcontrollers with nanoWatt XLP Technology | 66000 |
|
RFQ | |
|
Perfect Parts Corporation | 68 |
|
RFQ |
Part Details for PIC16LF722-E/ML
PIC16LF722-E/ML CAD Models
PIC16LF722-E/ML Part Data Attributes
|
PIC16LF722-E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF722-E/ML
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, QFN-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, ROHS COMPLIANT, PLASTIC, QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 25 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 2.8 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for PIC16LF722-E/ML
This table gives cross-reference parts and alternative options found for PIC16LF722-E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF722-E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF722T-E/ML | 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, QFN-28 | Microchip Technology Inc | PIC16LF722-E/ML vs PIC16LF722T-E/ML |
PIC16LF722T-I/ML | 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, QFN-28 | Microchip Technology Inc | PIC16LF722-E/ML vs PIC16LF722T-I/ML |
PIC16LF722-I/ML | 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, QFN-28 | Microchip Technology Inc | PIC16LF722-E/ML vs PIC16LF722-I/ML |