Datasheets
PIC16LF723-I/SS by: Microchip Technology Inc

8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, ROHS COMPLIANT, PLASTIC, SSOP-28

Part Details for PIC16LF723-I/SS by Microchip Technology Inc

Overview of PIC16LF723-I/SS by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for PIC16LF723-I/SS

Part # Distributor Description Stock Price Buy
DISTI # 07P9628
Newark Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Ssop-28, Product Range:Pic16 Family Pic16F7Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:7Kb, No. Of Pins:28Pins, Ic Case/Package:Ssop Rohs Compliant: Yes |Microchip PIC16LF723-I/SS Min Qty: 423 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 141 $1.6800
$1.6800 Buy Now
DISTI # PIC16LF723-I/SS-ND
DigiKey IC MCU 8BIT 7KB FLASH 28SSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube 461
In Stock
  • 1 $1.9500
  • 25 $1.8000
  • 100 $1.6200
$1.6200 / $1.9500 Buy Now
DISTI # PIC16LF723-I/SS
Avnet Americas MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V 28-Pin SSOP Tube - Rail/Tube (Alt: PIC16LF723-I/SS) RoHS: Compliant Min Qty: 376 Package Multiple: 47 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $1.9500
  • 25 $1.8000
  • 100 $1.6200
$1.6200 / $1.9500 Buy Now
DISTI # 579-PIC16LF723-I/SS
Mouser Electronics 8-bit Microcontrollers - MCU 7KB 1.8-3.6V 16MHz 8b ADC CCP Lo Pwr RoHS: Compliant 147
  • 1 $1.9500
  • 25 $1.8000
  • 94 $1.6200
$1.6200 / $1.9500 Buy Now
DISTI # PIC16LF723-I/SS
Microchip Technology Inc 28pin, 7KB Flash Prog, Low Power, 1.8V-3.6V, 16MHz Int Osc, 8b ADC, CCP, I2C/SPI, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 5575

Alternates Available
  • 1 $1.9500
  • 25 $1.8000
  • 100 $1.6200
  • 1,000 $1.4900
  • 5,000 $1.4100
$1.4100 / $1.9500 Buy Now
DISTI # 70413927
RS PIC16LF723-I/SS,8bit PIC Microcontroller,20MHz,4096x14 words Flash,28-Pin SSOP | Microchip Technology Inc. PIC16LF723-I/SS RoHS: Not Compliant Min Qty: 423 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 0
  • 423 $3.1900
  • 2,115 $3.0300
  • 4,230 $2.8700
  • 8,460 $2.7100
$2.7100 / $3.1900 RFQ
Future Electronics PIC16 Series 7 KB Flash 192 B RAM 20 MHz 8-Bit Microcontroller - SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 470 Package Multiple: 47 Container: Tube 0
Tube
  • 47 $1.8700
  • 94 $1.8400
  • 141 $1.8200
  • 235 $1.7900
  • 470 $1.7400
$1.7400 / $1.8700 Buy Now
Onlinecomponents.com MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V 28-Pin SSOP Tube RoHS: Compliant 5546 Factory Stock
  • 106 $2.4900
  • 212 $1.8700
  • 318 $1.7500
  • 423 $1.7100
$1.7100 / $2.4900 Buy Now
Bristol Electronics   Min Qty: 2 40
  • 2 $3.0000
  • 8 $2.2500
  • 24 $1.8750
$1.8750 / $3.0000 Buy Now
Quest Components   32
  • 1 $4.0000
  • 9 $2.5000
  • 31 $1.5000
$1.5000 / $4.0000 Buy Now
DISTI # PIC16LF723-I/SS
Avnet Americas MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V 28-Pin SSOP Tube - Rail/Tube (Alt: PIC16LF723-I/SS) RoHS: Compliant Min Qty: 376 Package Multiple: 47 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $1.9500
  • 25 $1.8000
  • 100 $1.6200
$1.6200 / $1.9500 Buy Now
Ameya Holding Limited PIC16 Series 7 KB Flash 192 B RAM 20 MHz 8-Bit Microcontroller - SSOP-28 5575
RFQ
DISTI # PIC16LF723-I/SS
Avnet Americas MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V 28-Pin SSOP Tube - Rail/Tube (Alt: PIC16LF723-I/SS) RoHS: Compliant Min Qty: 376 Package Multiple: 47 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $1.9500
  • 25 $1.8000
  • 100 $1.6200
$1.6200 / $1.9500 Buy Now
NAC 7 KB Flash, 16 MHz Int. Osc, nanoWatt XLP - Package: 28 SSOP .209in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 47 Container: Tube 4418
  • 1 $2.1400
  • 100 $1.9300
  • 500 $1.7800
  • 1,000 $1.7400
$1.7400 / $2.1400 Buy Now
DISTI # PIC16LF723-I/SS
Avnet Silica MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V 28-Pin SSOP Tube (Alt: PIC16LF723-I/SS) RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 0 Weeks, 6 Days Silica - 0
Buy Now
Chip1Cloud IC MCU 8BIT 7KB FLASH 28SSOP 9900
RFQ
Master Electronics MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V 28-Pin SSOP Tube RoHS: Compliant 5546 Factory Stock
  • 106 $2.4900
  • 212 $1.8700
  • 318 $1.7500
  • 423 $1.7100
$1.7100 / $2.4900 Buy Now
Perfect Parts Corporation   608
RFQ

Part Details for PIC16LF723-I/SS

PIC16LF723-I/SS CAD Models

PIC16LF723-I/SS Part Data Attributes

PIC16LF723-I/SS Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC16LF723-I/SS Microchip Technology Inc 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, ROHS COMPLIANT, PLASTIC, SSOP-28
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code SSOP
Package Description 5.30 MM, ROHS COMPLIANT, PLASTIC, SSOP-28
Pin Count 28
Reach Compliance Code compliant
HTS Code 8542.31.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Has ADC YES
Additional Feature ALSO OPERATES AT 16MHZ AT 1.8V MIN SUPPLY
Address Bus Width
Bit Size 8
Boundary Scan NO
CPU Family PIC16
Clock Frequency-Max 20 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PDSO-G28
JESD-609 Code e3
Length 10.2 mm
Low Power Mode YES
Moisture Sensitivity Level 1
Number of External Interrupts 1
Number of I/O Lines 25
Number of Serial I/Os 1
Number of Terminals 28
Number of Timers 5
On Chip Program ROM Width 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP28,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 192
ROM (words) 4096
ROM Programmability FLASH
Screening Level TS 16949
Seated Height-Max 2 mm
Speed 20 MHz
Supply Current-Max 2.8 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 2.5 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 5.3 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC16LF723-I/SS

This table gives cross-reference parts and alternative options found for PIC16LF723-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF723-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC16LF723T-I/SS 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, ROHS COMPLIANT, PLASTIC, SSOP-28 Microchip Technology Inc PIC16LF723-I/SS vs PIC16LF723T-I/SS
PIC16LF723-E/SS 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, ROHS COMPLIANT, PLASTIC, SSOP-28 Microchip Technology Inc PIC16LF723-I/SS vs PIC16LF723-E/SS
PIC16LF723T-E/SS 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, ROHS COMPLIANT, PLASTIC, SSOP-28 Microchip Technology Inc PIC16LF723-I/SS vs PIC16LF723T-E/SS
Part Number Description Manufacturer Compare
PIC16LF723-E/ML 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, QFN-28 Microchip Technology Inc PIC16LF723-I/SS vs PIC16LF723-E/ML
PIC16LF723T-I/SP 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SDIP-28 Microchip Technology Inc PIC16LF723-I/SS vs PIC16LF723T-I/SP
PIC16LF723T-E/SS 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, ROHS COMPLIANT, PLASTIC, SSOP-28 Microchip Technology Inc PIC16LF723-I/SS vs PIC16LF723T-E/SS
Z8F0130SJ020EG Microcontroller, 8-Bit, FLASH, Z8 CPU, 20MHz, CMOS, PDSO28, GREEN, PLASTIC, SOIC-28 IXYS Corporation PIC16LF723-I/SS vs Z8F0130SJ020EG
Z8F0130SJ020EG IC 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PDSO28, GREEN, PLASTIC, SOIC-28, Microcontroller Zilog Inc PIC16LF723-I/SS vs Z8F0130SJ020EG
PIC16LF723-I/SP 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SDIP-28 Microchip Technology Inc PIC16LF723-I/SS vs PIC16LF723-I/SP
Z8F0130SJ020SG Microcontroller, 8-Bit, FLASH, Z8 CPU, 20MHz, CMOS, PDSO28, GREEN, PLASTIC, SOIC-28 IXYS Corporation PIC16LF723-I/SS vs Z8F0130SJ020SG
PIC16LF723-E/MV 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQCC28, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, UQFN-28 Microchip Technology Inc PIC16LF723-I/SS vs PIC16LF723-E/MV
PIC16LF723T-E/ML 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, QFN-28 Microchip Technology Inc PIC16LF723-I/SS vs PIC16LF723T-E/ML
PIC16LF723-E/SP 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SDIP-28 Microchip Technology Inc PIC16LF723-I/SS vs PIC16LF723-E/SP

PIC16LF723-I/SS Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16LF723-I/SS by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16LF723-I/SS by Microchip Technology Inc

  • Please alert me when PIC16LF723-I/SS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC16LF723-I/SS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16LF723-I/SS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC16LF723-I/SS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16LF723-I/SS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16LF723-I/SS by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: