Datasheets
PIC16LF727-E/P by: Microchip Technology Inc

8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-40

Part Details for PIC16LF727-E/P by Microchip Technology Inc

Overview of PIC16LF727-E/P by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Transportation and Logistics Automotive

Price & Stock for PIC16LF727-E/P

Part # Distributor Description Stock Price Buy
DISTI # 07P9652
Newark Mcu, 8Bit, 20Mhz, Dip-40, Product Range:Pic16 Family Pic16Lf7Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:14Kb, No. Of Pins:40Pins, Ic Case/Package:Dip, No. Of I/O S:35I/O S Rohs Compliant: Yes |Microchip PIC16LF727-E/P Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $2.8400
$2.8400 Buy Now
DISTI # PIC16LF727-E/P-ND
DigiKey IC MCU 8BIT 14KB FLASH 40DIP Min Qty: 240 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 240 $2.7500
$2.7500 Buy Now
DISTI # PIC16LF727-E/P
Avnet Americas MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V 40-Pin PDIP Tube - Rail/Tube (Alt: PIC16LF727-E/P) RoHS: Compliant Min Qty: 220 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $3.3100
  • 25 $3.0200
  • 100 $2.7500
$2.7500 / $3.3100 Buy Now
DISTI # 579-PIC16LF727-E/P
Mouser Electronics 8-bit Microcontrollers - MCU 14KBFlash Prog 16MHz Int Osc 1.8V-5.5V RoHS: Compliant 0
  • 240 $2.7500
$2.7500 Order Now
DISTI # PIC16LF727-E/P
Microchip Technology Inc 40-pin, 14KB Flash, 1.8V-5.5V, 16MHz Int Osc, 8b ADC, CCP, 12C/SPI, AUSART, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 2810

Alternates Available
  • 1 $3.3100
  • 25 $3.0200
  • 100 $2.7500
  • 1,000 $2.5200
  • 5,000 $2.4000
$2.4000 / $3.3100 Buy Now
DISTI # 70413930
RS MCU 14K Flash 368B RAM 36 I/O PDIP40 | Microchip Technology Inc. PIC16LF727-E/P RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 0
  • 240 $5.3800
  • 1,200 $5.1100
  • 2,400 $4.8400
  • 4,800 $4.5700
$4.5700 / $5.3800 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 0
  • 10 $2.9300
$2.9300 Buy Now
Onlinecomponents.com Microcontroller - PIC XLP 16F - 8-Bit - 20MHz - 36 I/O - 14KB (8K x 14) FLASH - 368 x 8 RAM - A/D 14x8b - 1.8 to 3.6V - 40-PDIP. RoHS: Compliant 2810 Factory Stock
  • 60 $4.2200
  • 120 $3.1700
  • 180 $2.9500
  • 240 $2.8900
$2.8900 / $4.2200 Buy Now
Bristol Electronics   160
RFQ
Quest Components   128
  • 1 $5.7600
  • 19 $3.8400
  • 66 $3.5520
$3.5520 / $5.7600 Buy Now
DISTI # PIC16LF727-E/P
Avnet Americas MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V 40-Pin PDIP Tube - Rail/Tube (Alt: PIC16LF727-E/P) RoHS: Compliant Min Qty: 220 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $3.3100
  • 25 $3.0200
  • 100 $2.7500
$2.7500 / $3.3100 Buy Now
Ameya Holding Limited IC MCU 8BIT 14KB FLASH 40DIP 2810
RFQ
DISTI # PIC16LF727-E/P
Avnet Americas MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V 40-Pin PDIP Tube - Rail/Tube (Alt: PIC16LF727-E/P) RoHS: Compliant Min Qty: 220 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $3.3100
  • 25 $3.0200
  • 100 $2.7500
$2.7500 / $3.3100 Buy Now
NAC 14 KB Flash, 16 MHz Int. Osc, nanoWatt XLP - Package: 40 PDIP .600in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 10 Container: Tube 2250
  • 1 $3.4400
  • 100 $3.1200
  • 500 $2.9200
  • 1,000 $2.8500
$2.8500 / $3.4400 Buy Now
DISTI # 3633436
Farnell MCU, 8BIT, 20MHZ, DIP-40 RoHS: Compliant Min Qty: 240 Lead time: 5 Weeks, 1 Days Container: Each 0
  • 240 $2.7476
$2.7476 Buy Now
Master Electronics Microcontroller - PIC XLP 16F - 8-Bit - 20MHz - 36 I/O - 14KB (8K x 14) FLASH - 368 x 8 RAM - A/D 14x8b - 1.8 to 3.6V - 40-PDIP. RoHS: Compliant 2810 Factory Stock
  • 60 $4.2200
  • 120 $3.1700
  • 180 $2.9500
  • 240 $2.8900
$2.8900 / $4.2200 Buy Now

Part Details for PIC16LF727-E/P

PIC16LF727-E/P CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PIC16LF727-E/P Part Data Attributes

PIC16LF727-E/P Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC16LF727-E/P Microchip Technology Inc 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-40
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code DIP
Package Description 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-40
Pin Count 40
Reach Compliance Code compliant
HTS Code 8542.31.00.01
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Has ADC YES
Address Bus Width
Bit Size 8
CPU Family PIC
Clock Frequency-Max 20 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code R-PDIP-T40
JESD-609 Code e3
Length 51.7525 mm
Number of I/O Lines 36
Number of Terminals 40
On Chip Program ROM Width 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP40,.6
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
RAM (bytes) 368
ROM (words) 8192
ROM Programmability FLASH
Seated Height-Max 6.35 mm
Speed 20 MHz
Supply Current-Max 2.8 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 2.3 V
Supply Voltage-Nom 3.3 V
Surface Mount NO
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 15.24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC16LF727-E/P

This table gives cross-reference parts and alternative options found for PIC16LF727-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF727-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC16LF727T-I/P 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-40 Microchip Technology Inc PIC16LF727-E/P vs PIC16LF727T-I/P
PIC16LF727-I/P 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-40 Microchip Technology Inc PIC16LF727-E/P vs PIC16LF727-I/P
PIC16F727T-I/P 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-40 Microchip Technology Inc PIC16LF727-E/P vs PIC16F727T-I/P
PIC16F727-I/P 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-40 Microchip Technology Inc PIC16LF727-E/P vs PIC16F727-I/P
PIC16LF727T-E/P 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-40 Microchip Technology Inc PIC16LF727-E/P vs PIC16LF727T-E/P
Part Number Description Manufacturer Compare
PIC16LF727T-E/PT 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TQFP-44 Microchip Technology Inc PIC16LF727-E/P vs PIC16LF727T-E/PT
PIC16LF727T-I/PT 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TQFP-44 Microchip Technology Inc PIC16LF727-E/P vs PIC16LF727T-I/PT
PIC16F727T-E/PT 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TQFP-44 Microchip Technology Inc PIC16LF727-E/P vs PIC16F727T-E/PT
PIC16F727-I/MV 14KB FLASH PROGRAM, 1.8V-5.5V, 16MHZ INTERNAL OSCILLATOR, 8B Microchip Technology Inc PIC16LF727-E/P vs PIC16F727-I/MV
PIC16LF727T-E/P 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-40 Microchip Technology Inc PIC16LF727-E/P vs PIC16LF727T-E/P
PIC16LF727T-E/ML 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, ROHS COMPLIANT, PLASTIC, QFN-44 Microchip Technology Inc PIC16LF727-E/P vs PIC16LF727T-E/ML
PIC16LF727T-I/P 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-40 Microchip Technology Inc PIC16LF727-E/P vs PIC16LF727T-I/P
PIC16F727T-I/PT 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TQFP-44 Microchip Technology Inc PIC16LF727-E/P vs PIC16F727T-I/PT
PIC16LF727-I/P 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-40 Microchip Technology Inc PIC16LF727-E/P vs PIC16LF727-I/P
PIC16F727T-I/P 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-40 Microchip Technology Inc PIC16LF727-E/P vs PIC16F727T-I/P

PIC16LF727-E/P Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16LF727-E/P by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16LF727-E/P by Microchip Technology Inc

  • Please alert me when PIC16LF727-E/P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC16LF727-E/P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16LF727-E/P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC16LF727-E/P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16LF727-E/P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16LF727-E/P by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: