Part Details for PIC16LF737-I/ML by Microchip Technology Inc
Overview of PIC16LF737-I/ML by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PIC16LF737-I/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H5213
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Qfn-28, Product Range:Pic16 Family Pic16F7Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:7Kb, No. Of Pins:28Pins, Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip PIC16LF737-I/ML Min Qty: 122 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4300 | Buy Now |
DISTI #
29AC9395
|
Newark | Qfn 7 Kb Flash, 368 Ram, 25 I/O Rohs Compliant: Yes |Microchip PIC16LF737-I/ML Min Qty: 61 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0600 | Buy Now |
DISTI #
PIC16LF737-I/ML-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 28QFN Min Qty: 1 Lead time: 7 Weeks Container: Tube |
122 In Stock |
|
$6.1900 | Buy Now |
DISTI #
PIC16LF737-I/ML
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 56KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube - Rail/Tube (Alt: PIC16LF737-I/ML) RoHS: Compliant Min Qty: 122 Package Multiple: 61 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$5.5000 / $5.5300 | Buy Now |
DISTI #
579-PIC16LF737-I/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB 368 RAM 25 I/O RoHS: Compliant | 0 |
|
$6.1900 | Order Now |
DISTI #
PIC16LF737-I/ML
|
Microchip Technology Inc | MCU CMOS 28LD LOW PWR, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
383 Alternates Available |
|
$5.0000 / $5.5300 | Buy Now |
DISTI #
70452903
|
RS | 7 KB Flash, 368 RAM, 25 I/O28 QFN 6x6x0.9mm TUBE | Microchip Technology Inc. PIC16LF737-I/ML RoHS: Not Compliant Min Qty: 122 Package Multiple: 1 Lead time: 47 Weeks, 0 Days Container: Bulk | 0 |
|
$10.7300 / $12.6200 | RFQ |
|
Future Electronics | PIC16 Series 7 KB Flash 368 B RAM 20 MHz 8-Bit Microcontroller - QFN-28 RoHS: Compliant pbFree: Yes Min Qty: 183 Package Multiple: 61 Container: Tube | 0Tube |
|
$6.1800 / $6.4400 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 10MHz - 25 I/O - 7KB (4K x 14) FLASH - 368 x 8 RAM - A/D 11x10b - 2 to 5.5V - 28-QFN (6x6). RoHS: Compliant | 366 Factory Stock |
|
$6.7500 / $9.7400 | Buy Now |
DISTI #
PIC16LF737-I/ML
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 56KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube - Rail/Tube (Alt: PIC16LF737-I/ML) RoHS: Compliant Min Qty: 122 Package Multiple: 61 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$5.5000 / $5.5300 | Buy Now |
Part Details for PIC16LF737-I/ML
PIC16LF737-I/ML CAD Models
PIC16LF737-I/ML Part Data Attributes
|
PIC16LF737-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF737-I/ML
Microchip Technology Inc
8-BIT, FLASH, 10 MHz, RISC MICROCONTROLLER, QCC28, 6 X 6 MM, PLASTIC, MO-220, QFN-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, PLASTIC, MO-220, QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2V MINIMUM SUPPLY @ 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 368 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 10 MHz | |
Supply Current-Max | 4.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |