Datasheets
PIC16LF876-04/SO by: Microchip Technology Inc

8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28

Part Details for PIC16LF876-04/SO by Microchip Technology Inc

Overview of PIC16LF876-04/SO by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for PIC16LF876-04/SO

Part # Distributor Description Stock Price Buy
DISTI # PIC16LF876-04/SO-ND
DigiKey IC MCU 8BIT 14KB FLASH 28SOIC Min Qty: 108 Lead time: 5 Weeks Container: Tube Temporarily Out of Stock
  • 108 $6.8125
$6.8125 Buy Now
DISTI # PIC16LF876-04/SO
Avnet Americas MCU 8-Bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube - Rail/Tube (Alt: PIC16LF876-04/SO) RoHS: Compliant Min Qty: 108 Package Multiple: 27 Lead time: 5 Weeks, 0 Days Container: Tube 0
  • 1 $6.9300
  • 25 $6.8100
  • 100 $6.7000
$6.7000 / $6.9300 Buy Now
DISTI # 579-PIC16LF876-04/SO
Mouser Electronics 8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O RoHS: Compliant 0
  • 1 $6.9300
  • 27 $6.8100
$6.8100 / $6.9300 Order Now
DISTI # PIC16LF876-04/SO
Microchip Technology Inc MCU CMOS 28 LD LOW PWR, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $6.9300
  • 25 $6.8100
  • 100 $6.7000
  • 1,000 $6.4600
  • 5,000 $6.1800
$6.1800 / $6.9300 Buy Now
DISTI # 70046992
RS 28-Pin, 14 KB Flash, 368 RAM, 22 I/O, SOIC | Microchip Technology Inc. PIC16LF876-04/SO RoHS: Not Compliant Min Qty: 108 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 108 $8.1800
  • 540 $7.7700
  • 1,080 $7.3600
  • 2,160 $6.9500
$6.9500 / $8.1800 RFQ
Future Electronics PIC16 Series 14 kB Flash 368 B RAM 4 MHz 8-Bit Microcontroller - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 135 Package Multiple: 27 Container: Tube 0
Tube
  • 1 $6.9000
  • 4 $6.8100
  • 15 $6.7300
  • 40 $6.6700
  • 100 $6.5700
$6.5700 / $6.9000 Buy Now
Onlinecomponents.com MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 28-Pin SOIC W Tube RoHS: Compliant 459 In Stock
  • 27 $8.1700
  • 54 $7.5300
  • 108 $7.3400
  • 270 $7.1900
  • 513 $7.1500
  • 1,026 $7.1200
  • 2,511 $7.0800
$7.0800 / $8.1700 Buy Now
DISTI # PIC16LF876-04/SO
Avnet Americas MCU 8-Bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube - Rail/Tube (Alt: PIC16LF876-04/SO) RoHS: Compliant Min Qty: 108 Package Multiple: 27 Lead time: 5 Weeks, 0 Days Container: Tube 0
  • 1 $6.9300
  • 25 $6.8100
  • 100 $6.7000
$6.7000 / $6.9300 Buy Now
DISTI # PIC16LF876-04/SO
Avnet Americas MCU 8-Bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube - Rail/Tube (Alt: PIC16LF876-04/SO) RoHS: Compliant Min Qty: 108 Package Multiple: 27 Lead time: 5 Weeks, 0 Days Container: Tube 0
  • 1 $6.9300
  • 25 $6.8100
  • 100 $6.7000
$6.7000 / $6.9300 Buy Now
NAC 14 KB Flash, 368 RAM, 22 I/O - Package: 28 SOIC .300in TUBE RoHS: Compliant Min Qty: 54 Package Multiple: 27 Container: Tube 0
  • 1 $8.0100
  • 100 $7.2700
  • 500 $6.8100
  • 1,000 $6.6500
$6.6500 / $8.0100 Buy Now
DISTI # PIC16LF876-04/SO
Avnet Silica MCU 8-Bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube (Alt: PIC16LF876-04/SO) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 1 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PIC16LF876-04/SO
EBV Elektronik MCU 8-Bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube (Alt: PIC16LF876-04/SO) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 0 Weeks, 6 Days EBV - 0
Buy Now
Master Electronics MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 28-Pin SOIC W Tube RoHS: Compliant 459 In Stock
  • 27 $8.1700
  • 54 $7.5300
  • 108 $7.3400
  • 270 $7.1900
  • 513 $7.1500
  • 1,026 $7.1200
  • 2,511 $7.0800
$7.0800 / $8.1700 Buy Now

Part Details for PIC16LF876-04/SO

PIC16LF876-04/SO CAD Models

PIC16LF876-04/SO Part Data Attributes

PIC16LF876-04/SO Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC16LF876-04/SO Microchip Technology Inc 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description 0.300 INCH, PLASTIC, MS-013, SO-28
Pin Count 28
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Factory Lead Time 5 Weeks
Date Of Intro 1998-12-01
Samacsys Manufacturer Microchip
Has ADC YES
Address Bus Width
Bit Size 8
Boundary Scan NO
CPU Family PIC16
Clock Frequency-Max 4 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PDSO-G28
JESD-609 Code e3
Length 17.87 mm
Low Power Mode YES
Moisture Sensitivity Level 1
Number of External Interrupts 1
Number of I/O Lines 22
Number of Terminals 28
Number of Timers 3
On Chip Data RAM Width 8
On Chip Program ROM Width 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP28,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
RAM (bytes) 368
RAM (words) 368
ROM (words) 8192
ROM Programmability FLASH
Seated Height-Max 2.64 mm
Speed 4 MHz
Supply Current-Max 2 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 7.5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC16LF876-04/SO

This table gives cross-reference parts and alternative options found for PIC16LF876-04/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF876-04/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC16LF876T-04E/SO 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28 Microchip Technology Inc PIC16LF876-04/SO vs PIC16LF876T-04E/SO
PIC16LF876T-04I/SO 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28 Microchip Technology Inc PIC16LF876-04/SO vs PIC16LF876T-04I/SO
Part Number Description Manufacturer Compare
PIC16F876A-H/SSVAO RISC Microcontroller, FLASH, CMOS, PDSO28 Microchip Technology Inc PIC16LF876-04/SO vs PIC16F876A-H/SSVAO
PIC16F876A-I/SO 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28 Microchip Technology Inc PIC16LF876-04/SO vs PIC16F876A-I/SO
PIC16LF876-04/L 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 Microchip Technology Inc PIC16LF876-04/SO vs PIC16LF876-04/L
PIC16F876A-E/SS 8-BIT, FLASH, RISC MICROCONTROLLER, PDSO28, 0.208 INCH, PLASTIC, MS-150, SSOP-28 Microchip Technology Inc PIC16LF876-04/SO vs PIC16F876A-E/SS
PIC16F876AT-I/SO 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28 Microchip Technology Inc PIC16LF876-04/SO vs PIC16F876AT-I/SO
PIC16LF876AT-I/SS 8-BIT, FLASH, 10 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, MS-150, SSOP-28 Microchip Technology Inc PIC16LF876-04/SO vs PIC16LF876AT-I/SS
PIC16LF876-04/PQ 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, METRIC, PLASTIC, QFP-44 Microchip Technology Inc PIC16LF876-04/SO vs PIC16LF876-04/PQ
PIC16LF876T-04I/PT 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 Microchip Technology Inc PIC16LF876-04/SO vs PIC16LF876T-04I/PT
PIC16LF876-04I/L 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 Microchip Technology Inc PIC16LF876-04/SO vs PIC16LF876-04I/L
PIC16LF876T-04/L 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 Microchip Technology Inc PIC16LF876-04/SO vs PIC16LF876T-04/L

PIC16LF876-04/SO Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16LF876-04/SO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16LF876-04/SO by Microchip Technology Inc

  • Please alert me when PIC16LF876-04/SO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC16LF876-04/SO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16LF876-04/SO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC16LF876-04/SO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16LF876-04/SO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16LF876-04/SO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: