Part Details for PIC17C42A-16/PQ by Microchip Technology Inc
Overview of PIC17C42A-16/PQ by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC17C42A-16/PQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C5769
|
Newark | Ic, microcontroller,8-Bit, pic Cpu, cmos, qfp,44Pin, plastic Rohs Compliant: Yes |Microchip PIC17C42A-16/PQ Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4700 / $10.3900 | Buy Now |
DISTI #
PIC17C42A-16/PQ-ND
|
DigiKey | IC MCU 8BIT 4KB OTP 44MQFP Min Qty: 96 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.8250 | Buy Now |
DISTI #
PIC17C42A-16/PQ
|
Avnet Americas | MCU 8-bit PIC17 PIC RISC 2KB EPROM 5V 44-Pin MQFP Tray - Trays (Alt: PIC17C42A-16/PQ) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$9.1900 / $9.7000 | Buy Now |
DISTI #
579-PIC17C42A-16/PQ
|
Mouser Electronics | 8-bit Microcontrollers - MCU 4KB 232 RAM 33 I/O RoHS: Compliant | 0 |
|
$9.8300 | Order Now |
DISTI #
PIC17C42A-16/PQ
|
Microchip Technology Inc | MCU CMOS 44 LD 16MHZ 2K EPRM, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
123 Alternates Available |
|
$8.3500 / $9.7000 | Buy Now |
|
Future Electronics | PIC17 Series 4 kB Flash 232 B RAM 16 MHz 8-Bit Microcontroller - MQFP-44 RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 Container: Tray | 0Tray |
|
$9.8100 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 17C - 8-Bit - 16MHz - 33 I/O - 4KB (2K x 16) OTP Program Memory - 232 x 8 RAM - 4.5 to 6V - 44-MQFP (10x10). RoHS: Compliant | 96 Factory Stock |
|
$10.7800 / $15.7200 | Buy Now |
|
Bristol Electronics | 96 |
|
RFQ | ||
|
Quest Components | 76 |
|
$10.4784 / $12.7440 | Buy Now | |
DISTI #
PIC17C42A-16/PQ
|
Avnet Americas | MCU 8-bit PIC17 PIC RISC 2KB EPROM 5V 44-Pin MQFP Tray - Trays (Alt: PIC17C42A-16/PQ) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$9.1900 / $9.7000 | Buy Now |
Part Details for PIC17C42A-16/PQ
PIC17C42A-16/PQ CAD Models
PIC17C42A-16/PQ Part Data Attributes:
|
PIC17C42A-16/PQ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC17C42A-16/PQ
Microchip Technology Inc
8-BIT, OTPROM, 16 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.60 MM HEIGHT, PLASTIC, MQFP-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1.60 MM HEIGHT, PLASTIC, MQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 1992-10-01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC17 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 33 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.52SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 232 | |
ROM (words) | 2048 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 2.35 mm | |
Speed | 16 MHz | |
Supply Current-Max | 24 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC17C42A-16/PQ
This table gives cross-reference parts and alternative options found for PIC17C42A-16/PQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC17C42A-16/PQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC17C42A-16I/PQ | 8-BIT, OTPROM, 16 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.60 MM HEIGHT, PLASTIC, MQFP-44 | Microchip Technology Inc | PIC17C42A-16/PQ vs PIC17C42A-16I/PQ |
PIC17C42AT-16/PQ | 8-BIT, OTPROM, 16 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.60 MM HEIGHT, PLASTIC, MQFP-44 | Microchip Technology Inc | PIC17C42A-16/PQ vs PIC17C42AT-16/PQ |