Part Details for PIC17C42A-33/P by Microchip Technology Inc
Overview of PIC17C42A-33/P by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC17C42A-33/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C5792
|
Newark | Ic, microcontroller,8-Bit, pic Cpu, cmos, dip,40Pin, plastic Rohs Compliant: Yes |Microchip PIC17C42A-33/P Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4300 / $9.7000 | Buy Now |
DISTI #
PIC17C42A-33/P-ND
|
DigiKey | IC MCU 8BIT 4KB OTP 40DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
78 In Stock |
|
$9.7900 | Buy Now |
DISTI #
PIC17C42A-33/P
|
Avnet Americas | MCU 8-bit PIC17 PIC RISC 2KB EPROM 5V 40-Pin PDIP Tube - Rail/Tube (Alt: PIC17C42A-33/P) RoHS: Compliant Min Qty: 70 Package Multiple: 10 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$9.1500 / $9.6700 | Buy Now |
DISTI #
579-PIC17C42A-33/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 4KB 232 RAM 33 I/O RoHS: Compliant | 28 |
|
$9.7900 | Buy Now |
DISTI #
PIC17C42A-33/P
|
Microchip Technology Inc | MCU CMOS 40 LD 33MHZ 2K EPRM, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
960 Alternates Available |
|
$8.3200 / $9.6700 | Buy Now |
|
Future Electronics | PIC17 Series 4 kB Flash 232 B RAM 33 MHz 8-Bit Microcontroller - PDIP-40 RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 10 Container: Tube | 0Tube |
|
$9.7700 / $10.0100 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 17C - 8-Bit - 33MHz - 33 I/O - 4KB (2K x 16) OTP - 232 x 8 RAM - 4.5 to 6V - 40-PDIP. RoHS: Compliant | 960 Factory Stock |
|
$10.6400 / $15.2200 | Buy Now |
|
Bristol Electronics | 48 |
|
RFQ | ||
DISTI #
PIC17C42A-33/P
|
Avnet Americas | MCU 8-bit PIC17 PIC RISC 2KB EPROM 5V 40-Pin PDIP Tube - Rail/Tube (Alt: PIC17C42A-33/P) RoHS: Compliant Min Qty: 70 Package Multiple: 10 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$9.1500 / $9.6700 | Buy Now |
|
Ameya Holding Limited | PIC17 Series 4 kB Flash 232 B RAM 33 MHz 8-Bit Microcontroller - PDIP-40 | 960 |
|
RFQ |
Part Details for PIC17C42A-33/P
PIC17C42A-33/P CAD Models
PIC17C42A-33/P Part Data Attributes:
|
PIC17C42A-33/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC17C42A-33/P
Microchip Technology Inc
8-BIT, OTPROM, 33 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1992-10-01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC17 | |
Clock Frequency-Max | 33 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 51.689 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 33 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 232 | |
ROM (words) | 2048 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 5.08 mm | |
Speed | 33 MHz | |
Supply Current-Max | 38 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC17C42A-33/P
This table gives cross-reference parts and alternative options found for PIC17C42A-33/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC17C42A-33/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC17C42A-33I/P | 8-BIT, OTPROM, 33 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Microchip Technology Inc | PIC17C42A-33/P vs PIC17C42A-33I/P |
PIC17C42AT-33I/P | 8-BIT, OTPROM, 33 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Microchip Technology Inc | PIC17C42A-33/P vs PIC17C42AT-33I/P |
PIC17C42AT-33/P | 8-BIT, OTPROM, 33 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Microchip Technology Inc | PIC17C42A-33/P vs PIC17C42AT-33/P |