-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, OTPROM, 16 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C5903
|
Newark | Microcontroller Mcu, 8 Bit, Pic17, 16Mhz, Dip-40, Product Range:Pic17 Family Pic17C4X Series Microcontrollers, Device Core:Pic17, Operating Frequency Max:16Mhz, Program Memory Size:16Kb, No. Of Pins:40Pins, Ic Case/Package:Dip Rohs Compliant: Yes |Microchip PIC17C44-16I/P Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6600 | Buy Now |
DISTI #
PIC17C44-16I/P-ND
|
DigiKey | IC MCU 8BIT 16KB OTP 40DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
23 In Stock |
|
$14.1000 | Buy Now |
DISTI #
PIC17C44-16I/P
|
Avnet Americas | MCU 8-bit PIC17 PIC RISC 16KB EPROM 5V 40-Pin PDIP Tube - Rail/Tube (Alt: PIC17C44-16I/P) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$13.1900 / $13.9200 | Buy Now |
DISTI #
579-PIC17C44-16I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16KB 454 RAM 33 I/O RoHS: Compliant | 25 |
|
$14.1000 | Buy Now |
DISTI #
PIC17C44-16I/P
|
Microchip Technology Inc | MCU CMOS 40 LD 16MHZ 8K EPRM, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
998 Alternates Available |
|
$11.9900 / $13.9200 | Buy Now |
DISTI #
70048446
|
RS | 16 KB OTP 454 RAM 33 I/O 40 PDIP .600IN TUBE PDIP-40 | Microchip Technology Inc. PIC17C44-16I/P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 36 |
|
$14.3800 / $16.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$14.1000 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC17 PIC RISC 8KB EPROM 3.3V/5V 40-Pin PDIP Tube RoHS: Compliant | 0 |
|
$15.2700 / $21.6900 | Buy Now |
DISTI #
PIC17C44-16I/P
|
Avnet Americas | MCU 8-bit PIC17 PIC RISC 16KB EPROM 5V 40-Pin PDIP Tube - Rail/Tube (Alt: PIC17C44-16I/P) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$13.1900 / $13.9200 | Buy Now |
|
Ameya Holding Limited | PIC17C44-16I/P, 8 bit PIC17C 微控制器, 33MHz, 0 kB ROM OTP, 454 B RAM, 40针 PDIP封装 | 998 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC17C44-16I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC17C44-16I/P
Microchip Technology Inc
8-BIT, OTPROM, 16 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1992-10-01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC17 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 51.689 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 33 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 454 | |
ROM (words) | 8192 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 5.08 mm | |
Speed | 16 MHz | |
Supply Current-Max | 24 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC17C44-16I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC17C44-16I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC17C44T-16/P | 8-BIT, OTPROM, 16 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Microchip Technology Inc | PIC17C44-16I/P vs PIC17C44T-16/P |
PIC17C44T-16I/P | 8-BIT, OTPROM, 16 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Microchip Technology Inc | PIC17C44-16I/P vs PIC17C44T-16I/P |
PIC17C44-16/P | 8-BIT, OTPROM, 16 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Microchip Technology Inc | PIC17C44-16I/P vs PIC17C44-16/P |