Part Details for PIC18F1320T-E/SO by Microchip Technology Inc
Overview of PIC18F1320T-E/SO by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for PIC18F1320T-E/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC18F1320T-E/SO
|
Microchip Technology Inc | 18 PIN, 8 KB Flash, 256 RAM, 16 I/O, Projected EOL: 2034-10-17 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.1400 / $3.7400 | Buy Now |
Part Details for PIC18F1320T-E/SO
PIC18F1320T-E/SO CAD Models
PIC18F1320T-E/SO Part Data Attributes
|
PIC18F1320T-E/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F1320T-E/SO
Microchip Technology Inc
IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SOP,18PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.55 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 16 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 18 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
RAM (words) | 256 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Speed | 40 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F1320T-E/SO
This table gives cross-reference parts and alternative options found for PIC18F1320T-E/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F1320T-E/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18LF1320-I/SOG | MCU CMOS 18LD 40MHZ LOW PWR, -40C to +85C, 18-SOIC 300mil, TUBE | Microchip Technology Inc | PIC18F1320T-E/SO vs PIC18LF1320-I/SOG |
PIC18F1320-I/SOG | MCU CMOS 18LD 40MHZ 4K FLASH, -40C to +85C, 18-SOIC 300mil, TUBE | Microchip Technology Inc | PIC18F1320T-E/SO vs PIC18F1320-I/SOG |
PIC18F1320T-I/SOG | MCU CMOS 18LD 40MHZ 4K FLASH, -40C to +85C, 18-SOIC 300mil, T/R | Microchip Technology Inc | PIC18F1320T-E/SO vs PIC18F1320T-I/SOG |
PIC18LF1320T-E/SO | MICROCONTROLLER | Microchip Technology Inc | PIC18F1320T-E/SO vs PIC18LF1320T-E/SO |
PIC18LF1320-I/SO | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-18 | Microchip Technology Inc | PIC18F1320T-E/SO vs PIC18LF1320-I/SO |
PIC18F1320T-I/SO | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-18 | Microchip Technology Inc | PIC18F1320T-E/SO vs PIC18F1320T-I/SO |
PIC18LF1320T-I/SO | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-18 | Microchip Technology Inc | PIC18F1320T-E/SO vs PIC18LF1320T-I/SO |
PIC18F1320-I/SO | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-18 | Microchip Technology Inc | PIC18F1320T-E/SO vs PIC18F1320-I/SO |
PIC18F1320-E/SO | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SOP,18PIN,PLASTIC | Microchip Technology Inc | PIC18F1320T-E/SO vs PIC18F1320-E/SO |