-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, MO-150, SSOP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M1098
|
Newark | 8 Bit Microcontroller, Flash, Pic18Fxxjxx, 40 Mhz, 16 Kb, 1 Kb, 28, Ssop Rohs Compliant: Yes |Microchip PIC18F24J10-I/SS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5200 | Buy Now |
DISTI #
31K5018
|
Newark | Microcontroller Mcu, 8 Bit, Pic18, 40Mhz, Ssop-28, Product Range:Pic18 Microcontrollers, Device Core:Pic18, Operating Frequency Max:40Mhz, Program Memory Size:16Kb, No. Of Pins:28Pins, Ic Case/Package:Ssop, No. Of I/O S:21I/O S Rohs Compliant: Yes |Microchip PIC18F24J10-I/SS Min Qty: 329 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2900 | Buy Now |
DISTI #
PIC18F24J10-I/SS-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 28SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
615 In Stock |
|
$2.2000 / $2.5100 | Buy Now |
DISTI #
PIC18F24J10-I/SS
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 16KB Flash 5V 28-Pin SSOP Tube - Rail/Tube (Alt: PIC18F24J10-I/SS) RoHS: Compliant Min Qty: 329 Package Multiple: 47 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.0900 | Buy Now |
DISTI #
579-PIC18F24J10-I/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16 KB 1 KB RAM RoHS: Compliant | 338 |
|
$2.2000 / $2.4900 | Buy Now |
DISTI #
PIC18F24J10-I/SS
|
Microchip Technology Inc | 28 PIN, 16KB FLASH, 1KB RAM, 21 I/O, Projected EOL: 2034-01-23 RoHS: Compliant pbFree: Yes |
2841 Alternates Available |
|
$1.8100 / $2.5100 | Buy Now |
DISTI #
70045673
|
RS | Microcontroller, 16 KB Flash, 1024 RAM, 0 EEPROM, 21 I/O, SSOP-28 | Microchip Technology Inc. PIC18F24J10-I/SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 5 |
|
$2.3200 / $2.6400 | Buy Now |
|
Future Electronics | PIC18F Series 16 kB Flash 1 kB RAM 40 MHz 8-Bit Microcontroller - SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 470 Package Multiple: 47 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$2.2000 / $2.5200 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC18 PIC RISC 16KB Flash 5V 28-Pin SSOP Tube RoHS: Compliant | 3478 Factory Stock |
|
$2.1000 / $2.5100 | Buy Now |
DISTI #
77898425
|
Verical | MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V 28-Pin SSOP Tube RoHS: Compliant Min Qty: 17 Package Multiple: 17 Date Code: 2330 | Americas - 17 |
|
$4.7481 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F24J10-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F24J10-I/SS
Microchip Technology Inc
8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, MO-150, SSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 0.209 INCH, PLASTIC, MO-150, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 21 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Speed | 40 MHz | |
Supply Current-Max | 24 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F24J10-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F24J10-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F24J10T-I/SS | IC,MICROCONTROLLER,8-BIT,CMOS,SSOP,28PIN,PLASTIC | Microchip Technology Inc | PIC18F24J10-I/SS vs PIC18F24J10T-I/SS |