-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC8583
|
Newark | Mcu, 8Bit, Pic18F, 64Mhz, Spdip-28, Product Range:Pic18 Family Pic18F K4X Series Microcontrollers, Cpu Speed:64Mhz, Program Memory Size:128Kb, Ram Memory Size:4Kb, No. Of Pins:28Pins, Mcu Case Style:Spdip, No. Of I/O S:24I/O S, Rohs Compliant: Yes |Microchip PIC18F27K40-I/SP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 773 |
|
$2.3600 / $2.8500 | Buy Now |
DISTI #
98Y9277
|
Newark | 128Kb Flash, 4Kb Ram, 256B Eeprom, 10-Bit Adc2, 5-Bit Dac, Comp, Pwm, Ccp, Cwg, Hlt, Wwdt, Scan/Crc, Zcd, Pps, Eusart, Spi/I2C, Idle/Doze/Pmd 28 Spdip .300In Tube Rohs Compliant: Yes |Microchip PIC18F27K40-I/SP Min Qty: 315 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4700 / $2.5000 | Buy Now |
DISTI #
PIC18F27K40-I/SP-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 28SDIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1782 In Stock |
|
$2.2700 / $2.7400 | Buy Now |
DISTI #
PIC18F27K40-I/SP
|
Avnet Americas | - Rail/Tube (Alt: PIC18F27K40-I/SP) RoHS: Compliant Min Qty: 270 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.2700 / $2.7400 | Buy Now |
DISTI #
579-PIC18F27K40-I/SP
|
Mouser Electronics | 8-bit Microcontrollers - MCU 128KB Flash, 4KB RAM, 1KB EE, 10b ADC2, DAC, COMP, PWM, CWG, HLT, WWDT, RoHS: Compliant | 508 |
|
$2.2700 / $2.7400 | Buy Now |
DISTI #
PIC18F27K40-I/SP
|
Microchip Technology Inc | 128KB Flash, 4KB RAM, 1KB EE, 10b ADC2, DAC, COMP, PWM, CWG, HLT, WWDT,, Projected EOL: 2044-09-08 RoHS: Compliant pbFree: Yes |
8 Alternates Available |
|
$1.9700 / $2.7400 | Buy Now |
DISTI #
73927125
|
RS | Microcontroller, 128KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, SPI/I2C | Microchip Technology Inc. PIC18F27K40-I/SP RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 300 |
|
$2.1900 / $2.7400 | Buy Now |
|
Future Electronics | PIC18F27 Series 8-Bit 64MHz 128KB Flash Microcontroller IC SPDIP-28 RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 6 Weeks Container: Tube | 375Tube |
|
$2.4000 / $2.6500 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 128KB Flash 3.3V/5V 28-Pin SPDIP Tube RoHS: Compliant |
570 In Stock 600 On Order |
|
$2.0600 / $2.6200 | Buy Now |
DISTI #
PIC18F27K40-I/SP
|
TME | IC: PIC microcontroller, 128kB, 64MHz, I2C x2,LIN,SPI x2,UART x2 Min Qty: 1 | 0 |
|
$2.3400 / $2.8200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F27K40-I/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F27K40-I/SP
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SDIP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2016-09-15 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
RAM (bytes) | 3615 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.08 mm | |
Speed | 64 MHz | |
Supply Current-Max | 9.4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F27K40-I/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F27K40-I/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F27K40-E/SP | RISC MICROCONTROLLER | Microchip Technology Inc | PIC18F27K40-I/SP vs PIC18F27K40-E/SP |
PIC18F27K40-ESP | RISC Microcontroller | Microchip Technology Inc | PIC18F27K40-I/SP vs PIC18F27K40-ESP |