Part Details for PIC18F27K40-I/ML by Microchip Technology Inc
Overview of PIC18F27K40-I/ML by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PIC18F27K40-I/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y9275
|
Newark | 128Kb Flash, 4Kb Ram, 256B Eeprom, 10-Bit Adc2, 5-Bit Dac, Comp, Pwm, Ccp, Cwg, Hlt, Wwdt, Scan/Crc, Zcd, Pps, Eusart, Spi/I2C, Idle/Doze/Pmd 28 Qfn 6X6X0.9Mm Tube Rohs Compliant: Yes |Microchip PIC18F27K40-I/ML Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 427 |
|
$1.5900 | Buy Now |
DISTI #
05AC8581
|
Newark | Mcu, 8Bit, Pic18F, 64Mhz, Qfn-28, Product Range:Pic18 Family Pic18F K4X Series Microcontrollers, Cpu Speed:64Mhz, Program Memory Size:128Kb, Ram Memory Size:4Kb, No. Of Pins:28Pins, Mcu Case Style:Qfn, No. Of I/O S:24I/O S, Embedded Rohs Compliant: Yes |Microchip PIC18F27K40-I/ML Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.7900 / $2.1500 | Buy Now |
DISTI #
PIC18F27K40-I/ML-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 28QFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2500 In Stock |
|
$1.7500 / $2.1100 | Buy Now |
DISTI #
PIC18F27K40-I/ML
|
Avnet Americas | MCU 8-Bit PIC18F PIC RISC 128KB Flash 2.5V/3.3V/5V 28-Pin QFN Tube - Rail/Tube (Alt: PIC18F27K40-I/ML) RoHS: Compliant Min Qty: 366 Package Multiple: 61 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.7500 / $2.1100 | Buy Now |
DISTI #
98Y9275
|
Avnet Americas | MCU 8-Bit PIC18F PIC RISC 128KB Flash 2.5V/3.3V/5V 28-Pin QFN Tube - Bulk (Alt: 98Y9275) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Bulk | 427 Partner Stock |
|
$1.8200 / $2.1900 | Buy Now |
DISTI #
579-PIC18F27K40-I/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 128KB Flash, 4KB RAM, 1KB EE, 10b ADC2, DAC, COMP, PWM, CWG, HLT, WWDT, RoHS: Compliant | 2227 |
|
$1.7500 / $2.1100 | Buy Now |
DISTI #
PIC18F27K40-I/ML
|
Microchip Technology Inc | 128KB Flash, 4KB RAM, 1KB EE, 10b ADC2, DAC, COMP, PWM, CWG, HLT, WWDT,, Projected EOL: 2044-09-08 RoHS: Compliant pbFree: Yes |
800 Alternates Available |
|
$1.5200 / $2.1100 | Buy Now |
|
Future Electronics | MCU 8-Bit PIC18F PIC RISC 128KB Flash 2.5V/3.3V/5V 28-Pin QFN TuBE RoHS: Compliant pbFree: Yes Min Qty: 61 Package Multiple: 61 | 0 |
|
$1.8700 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 128KB Flash 3.3V/5V 28-Pin QFN EP Tube | 793 Factory Stock |
|
$1.6100 / $1.9300 | Buy Now |
DISTI #
80599225
|
Verical | MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube RoHS: Compliant Min Qty: 32 Package Multiple: 1 | Americas - 427 |
|
$2.1593 / $2.3964 | Buy Now |
Part Details for PIC18F27K40-I/ML
PIC18F27K40-I/ML CAD Models
PIC18F27K40-I/ML Part Data Attributes:
|
PIC18F27K40-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F27K40-I/ML
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks, 4 Days | |
Date Of Intro | 2016-09-15 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 12 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | |
RAM (bytes) | 3615 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 64 MHz | |
Supply Current-Max | 9.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F27K40-I/ML
This table gives cross-reference parts and alternative options found for PIC18F27K40-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F27K40-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F27K40-IML | RISC Microcontroller | Microchip Technology Inc | PIC18F27K40-I/ML vs PIC18F27K40-IML |
PIC18F27K40-E/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC18F27K40-I/ML vs PIC18F27K40-E/ML |
PIC18F27K40T-EML | RISC Microcontroller | Microchip Technology Inc | PIC18F27K40-I/ML vs PIC18F27K40T-EML |
PIC18F27K40T-IML | RISC Microcontroller | Microchip Technology Inc | PIC18F27K40-I/ML vs PIC18F27K40T-IML |
PIC18F27K40-EML | RISC Microcontroller | Microchip Technology Inc | PIC18F27K40-I/ML vs PIC18F27K40-EML |
PIC18F27K40T-I/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC18F27K40-I/ML vs PIC18F27K40T-I/ML |
PIC18F27K40T-I/MLVAO | RISC Microcontroller, 8-Bit, FLASH, 64MHz, CMOS | Microchip Technology Inc | PIC18F27K40-I/ML vs PIC18F27K40T-I/MLVAO |
PIC18F27K40T-E/ML | RISC Microcontroller, 8-Bit, FLASH, 64MHz, CMOS, PQCC28 | Microchip Technology Inc | PIC18F27K40-I/ML vs PIC18F27K40T-E/ML |