-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC0911
|
Newark | Mcu, 8Bit, 64Mhz, Qfn-28, Product Range:Pic18 Family Pic18Fxxk42 Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:64Mhz, Program Memory Size:128Kb, No. Of Pins:28Pins, Ic Case/Package:Qfn, No. Of I/O S:25I/O S Rohs Compliant: Yes |Microchip PIC18F27K42-I/ML Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 366 |
|
$2.0800 / $2.5000 | Buy Now |
DISTI #
PIC18F27K42-I/ML-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 28QFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
333 In Stock |
|
$2.0000 / $2.4000 | Buy Now |
DISTI #
PIC18F27K42-I/ML
|
Avnet Americas | 8-Bit High-Performance Microcontroller with XLP Technology PIC RISC 128KB Flash 5.5V 28-Pin QFN Tube - Rail/Tube (Alt: PIC18F27K42-I/ML) RoHS: Compliant Min Qty: 305 Package Multiple: 61 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.0000 / $2.4000 | Buy Now |
DISTI #
28AC0911
|
Avnet Americas | 8-Bit High-Performance Microcontroller with XLP Technology PIC RISC 128KB Flash 5.5V 28-Pin QFN Tube - Bulk (Alt: 28AC0911) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 1 Days Container: Bulk | 366 Partner Stock |
|
$2.0800 / $2.5000 | Buy Now |
DISTI #
579-PIC18F27K42-I/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 128KB Flash, 4KB RAM, 1KB EE, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, RoHS: Compliant | 888 |
|
$2.0000 / $2.4000 | Buy Now |
DISTI #
PIC18F27K42-I/ML
|
Microchip Technology Inc | 128KB Flash, 4KB RAM, 1KB EE, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA,, Projected EOL: 2044-12-15 RoHS: Compliant pbFree: Yes |
2145 Alternates Available |
|
$1.7400 / $2.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 61 Package Multiple: 61 | 0 |
|
$2.1200 | Buy Now |
|
Onlinecomponents.com | RISC Microcontroller - 8-Bit - FLASH - PIC18 CPU - 64MHz - CMOS - PQCC28 RoHS: Compliant |
915 In Stock 2135 Factory Stock |
|
$1.7800 / $2.1100 | Buy Now |
DISTI #
72152737
|
Verical | MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube RoHS: Compliant Min Qty: 61 Package Multiple: 61 Date Code: 2311 | Americas - 915 |
|
$2.4216 / $2.7947 | Buy Now |
DISTI #
77908039
|
Verical | MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube RoHS: Compliant Min Qty: 23 Package Multiple: 1 | Americas - 26 |
|
$3.3798 / $3.4603 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F27K42-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F27K42-I/ML
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 11 Weeks, 1 Day | |
Date Of Intro | 2017-06-16 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 2.5VMIN @32 MHZ AND 2.3VMIN @16MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Terminals | 28 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 8192 | |
RAM (words) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 64 MHz | |
Supply Current-Max | 250 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F27K42-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F27K42-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18LF27K42T-I/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC18F27K42-I/ML vs PIC18LF27K42T-I/ML |
PIC18F27K42T-I/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC18F27K42-I/ML vs PIC18F27K42T-I/ML |
PIC18LF27K42-I/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC18F27K42-I/ML vs PIC18LF27K42-I/ML |