-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 48 MHz, MICROCONTROLLER, QFP44, TQFP-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6851
|
Newark | Microcontrollers (Mcu) - 8 Bit Rohs Compliant: Yes |Microchip PIC18F4458-I/PT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 142 |
|
$7.3900 / $7.5100 | Buy Now |
DISTI #
77M3117
|
Newark | Microcontroller Mcu, 8 Bit, Pic18, 48Mhz, Tqfp-44, Product Range:Pic18 Family Pic18F44Xx Series Microcontrollers, Cpu Speed:48Mhz, Program Memory Size:24Kb, Ram Memory Size:2Kb, No. Of Pins:44Pins, Mcu Case Style:Tqfp, No. Of Mips:12Rohs Compliant: Yes |Microchip PIC18F4458-I/PT Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1300 | Buy Now |
DISTI #
PIC18F4458-I/PT-ND
|
DigiKey | IC MCU 8BIT 24KB FLASH 44TQFP Min Qty: 1 Lead time: 5 Weeks Container: Tray |
160 In Stock |
|
$7.1124 / $7.2200 | Buy Now |
DISTI #
PIC18F4458-I/PT
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 24KB Flash 5V 44-Pin TQFP Tray - Trays (Alt: PIC18F4458-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$6.3222 / $7.2200 | Buy Now |
DISTI #
579-PIC18F4458-I/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 24KB Flash 2KB RAM RoHS: Compliant | 679 |
|
$7.1200 / $7.2200 | Buy Now |
DISTI #
PIC18F4458-I/PT
|
Microchip Technology Inc | 44 PIN, 160K PIC with Full Speed USB & 32KB Enh Flash, and 12-bit ADC Option, Projected EOL: 2034-05-07 RoHS: Compliant pbFree: Yes |
640 Alternates Available |
|
$5.2400 / $7.2200 | Buy Now |
DISTI #
70572543
|
RS | 24KB Flash, 2KB RAM, 256 bytes EEPROM, 35 I/O, USB, 12bit ADC | Microchip Technology Inc. PIC18F4458-I/PT RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3300 / $14.5100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 | 0 |
|
$7.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 640 Factory Stock |
|
$7.8100 / $11.3800 | Buy Now |
DISTI #
PIC18F4458-I/PT
|
TME | IC: PIC microcontroller, 24kB, 48MHz, 4.2÷5.5VDC, SMD, TQFP44 Min Qty: 1 | 0 |
|
$8.1600 / $9.6700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F4458-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F4458-I/PT
Microchip Technology Inc
8-BIT, FLASH, 48 MHz, MICROCONTROLLER, QFP44, TQFP-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | TQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 35 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 24576 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Current-Max | 250 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F4458-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F4458-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F4458T-I/PT | 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, QFP44, TQFP-44 | Microchip Technology Inc | PIC18F4458-I/PT vs PIC18F4458T-I/PT |
PIC18F4458-T-E/PT | FLASH, 48 MHz, MICROCONTROLLER, PQFP44, TQFP-44 | Microchip Technology Inc | PIC18F4458-I/PT vs PIC18F4458-T-E/PT |