Part Details for PIC18F44K22-I/P by Microchip Technology Inc
Overview of PIC18F44K22-I/P by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC18F44K22-I/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC18F44K22-I/P-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 40DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
330 In Stock |
|
$2.9500 / $3.5400 | Buy Now |
DISTI #
PIC18F44K22-I/P
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube - Rail/Tube (Alt: PIC18F44K22-I/P) RoHS: Compliant Min Qty: 200 Package Multiple: 10 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.9500 / $3.5400 | Buy Now |
DISTI #
579-PIC18F44K22IP
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 8b FamilynanoWat XLP RoHS: Compliant | 2104 |
|
$2.9400 / $3.5400 | Buy Now |
DISTI #
PIC18F44K22-I/P
|
Microchip Technology Inc | 16KB, Flash, 768bytes-RAM,8-bit Family,nanoWatt XLP, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3464 Alternates Available |
|
$2.5700 / $3.5400 | Buy Now |
DISTI #
70047919
|
RS | 16KB, Flash, 768Bytes-RAM,8-Bit nanoWatt XLP, PDIP-40 .600IN TUBE | Microchip Technology Inc. PIC18F44K22-I/P RoHS: Not Compliant Min Qty: 230 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9200 / $5.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$3.1300 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 18K - 8-Bit - 64MHz - 35 I/O - 16KB (8K x 16) FLASH Program Memory - 256 x 8 EEPROM - 768 x 8 RAM - 2.3 to 5.5V - 40-PDIP. RoHS: Compliant | 3460 Factory Stock |
|
$2.7000 / $3.4400 | Buy Now |
DISTI #
PIC18F44K22-I/P
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube - Rail/Tube (Alt: PIC18F44K22-I/P) RoHS: Compliant Min Qty: 200 Package Multiple: 10 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.9500 / $3.5400 | Buy Now |
DISTI #
PIC18F44K22-I/P
|
TME | IC: PIC microcontroller, 64MHz, 2.3÷5.5VDC, THT, DIP40, PIC18, tube Min Qty: 1 | 0 |
|
$3.1400 / $3.7400 | RFQ |
|
Ameya Holding Limited | PDIP 40/I°/16KB, FLASH, 768BYTES-RAM,8-BIT FAMILY | 3464 |
|
RFQ |
Part Details for PIC18F44K22-I/P
PIC18F44K22-I/P CAD Models
PIC18F44K22-I/P Part Data Attributes
|
PIC18F44K22-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F44K22-I/P
Microchip Technology Inc
8-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, LEAD FREE, PLASTIC, DIP-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, LEAD FREE, PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES 2.3 V MINIMUM SUPPLY AT 20 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 51.7525 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 3 | |
Number of I/O Lines | 36 | |
Number of Terminals | 40 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 768 | |
RAM (words) | 768 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 6.35 mm | |
Speed | 64 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F44K22-I/P
This table gives cross-reference parts and alternative options found for PIC18F44K22-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F44K22-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F44K22T-E/ML | 8-BIT, FLASH, 48 MHz, RISC MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | Microchip Technology Inc | PIC18F44K22-I/P vs PIC18F44K22T-E/ML |
PIC18F44K22-E/ML | 8-BIT, FLASH, 48 MHz, RISC MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | Microchip Technology Inc | PIC18F44K22-I/P vs PIC18F44K22-E/ML |
PIC18F44K22T-E/PT | 8-BIT, FLASH, 48 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | Microchip Technology Inc | PIC18F44K22-I/P vs PIC18F44K22T-E/PT |
PIC18F44K22-E/PT | 8-BIT, FLASH, 48 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | Microchip Technology Inc | PIC18F44K22-I/P vs PIC18F44K22-E/PT |
PIC18F44K22T-I/PT | 8-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | Microchip Technology Inc | PIC18F44K22-I/P vs PIC18F44K22T-I/PT |
PIC18F44K22T-I/MV | 8-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PQCC40, 5 X 5 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-40 | Microchip Technology Inc | PIC18F44K22-I/P vs PIC18F44K22T-I/MV |
PIC18F44K22-I/PT | 8-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | Microchip Technology Inc | PIC18F44K22-I/P vs PIC18F44K22-I/PT |
PIC18F44K22-E/MV | 8-BIT, FLASH, 48 MHz, RISC MICROCONTROLLER, PQCC40, 5 X 5 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-40 | Microchip Technology Inc | PIC18F44K22-I/P vs PIC18F44K22-E/MV |
PIC18F44K22-I/ML | 8-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | Microchip Technology Inc | PIC18F44K22-I/P vs PIC18F44K22-I/ML |
PIC18F44K22-I/MV | 8-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PQCC40, 5 X 5 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-40 | Microchip Technology Inc | PIC18F44K22-I/P vs PIC18F44K22-I/MV |