Part Details for PIC18F4520-E/P by Microchip Technology Inc
Overview of PIC18F4520-E/P by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Healthcare
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Robotics and Drones
Price & Stock for PIC18F4520-E/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H0672
|
Newark | Microcontroller Mcu, 8 Bit, Pic18, 40Mhz, Dip-40, Product Range:Pic18 Family Pic18F45Xx Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:40Mhz, Program Memory Size:32Kb, No. Of Pins:40Pins, Ic Case/Package:Dip Rohs Compliant: Yes |Microchip PIC18F4520-E/P Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7600 | Buy Now |
DISTI #
PIC18F4520-E/P-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 40DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
170 In Stock |
|
$7.4600 | Buy Now |
DISTI #
PIC18F4520-E/P
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 32KB Flash 5V 40-Pin PDIP Tube - Bulk (Alt: PIC18F4520-E/P) RoHS: Compliant Min Qty: 90 Package Multiple: 10 Container: Bulk | 0 |
|
$6.6333 | Buy Now |
DISTI #
579-PIC18F4520-E/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32KB 1536 RAM 36I/O RoHS: Compliant | 75 |
|
$7.4700 | Buy Now |
DISTI #
PIC18F4520-E/P
|
Microchip Technology Inc | 40 pin, 32 KB Enh Flash, 1536 RAM, 36 I/O, Projected EOL: 2034-09-29 RoHS: Compliant pbFree: Yes |
1406 Alternates Available |
|
$5.5100 / $6.6000 | Buy Now |
DISTI #
70046763
|
RS | PIC18F4520-E/P,8bit PIC18F Microcontroller,40MHz,32kb Flash,40-Pin PDIP | Microchip Technology Inc. PIC18F4520-E/P RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6100 / $8.9600 | RFQ |
|
Future Electronics | PIC18F Series 32 KB Flash 1.5 kB RAM 25 MHz 8-Bit Microcontroller - PDIP-40 RoHS: Compliant pbFree: Yes Min Qty: 130 Package Multiple: 10 Container: Tube | 0Tube |
|
$7.4500 / $7.6500 | Buy Now |
|
Onlinecomponents.com | PIC 18F Microcontroller - 8-Bit - 25MHz - 36 I/O - 32KB (16K x 16) FLASH - 256 x 8 EEPROM - 1.5K x 8 RAM - 4.2V to 5.5V Supply - 40-PDIP Package. RoHS: Compliant |
230 In Stock 1490 Factory Stock |
|
$7.0800 / $8.2900 | Buy Now |
DISTI #
PIC18F4520-E/P
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 32KB Flash 5V 40-Pin PDIP Tube - Bulk (Alt: PIC18F4520-E/P) RoHS: Compliant Min Qty: 90 Package Multiple: 10 Container: Bulk | 0 |
|
$6.6333 | Buy Now |
DISTI #
PIC18F4520-E/P
|
TME | IC: PIC microcontroller, 32kB, 40MHz, 4.2÷5.5VDC, THT, DIP40, PIC18 Min Qty: 1 | 45 |
|
$8.5500 / $10.1300 | Buy Now |
Part Details for PIC18F4520-E/P
PIC18F4520-E/P CAD Models
PIC18F4520-E/P Part Data Attributes:
|
PIC18F4520-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F4520-E/P
Microchip Technology Inc
8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 52.26 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 36 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1536 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 6.35 mm | |
Speed | 40 MHz | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F4520-E/P
This table gives cross-reference parts and alternative options found for PIC18F4520-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F4520-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F4520-E/PT | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | Microchip Technology Inc | PIC18F4520-E/P vs PIC18F4520-E/PT |
PIC18F4520T-E/ML | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC44, 8 X 8 MM, PLASTIC, QFN-44 | Microchip Technology Inc | PIC18F4520-E/P vs PIC18F4520T-E/ML |
PIC18F4520T-E/PT | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 | Microchip Technology Inc | PIC18F4520-E/P vs PIC18F4520T-E/PT |
PIC18F4520-E/ML | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC44, 8 X 8 MM, PLASTIC, QFN-44 | Microchip Technology Inc | PIC18F4520-E/P vs PIC18F4520-E/ML |