-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M8047
|
Newark | Mcu, 8Bit, Pic18, 40Mhz, Tqfp-44, Product Range:Pic18 Family Pic18F45Xx Series Microcontrollers, Cpu Speed:40Mhz, Program Memory Size:32Kb, Ram Memory Size:1.5Kb, No. Of Pins:44Pins, Mcu Case Style:Tqfp, No. Of I/O S:36I/O S, Rohs Compliant: Yes |Microchip PIC18F4523-I/PT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 587 |
|
$7.1400 / $7.2700 | Buy Now |
DISTI #
PIC18F4523-I/PT-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 44TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
1996 In Stock |
|
$6.8752 / $6.9900 | Buy Now |
DISTI #
PIC18F4523-I/PT
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray - Bulk (Alt: PIC18F4523-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1111 / $6.9900 | Buy Now |
DISTI #
579-PIC18F4523-I/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32KB 1536 RAM 36I/O RoHS: Compliant | 2336 |
|
$6.8800 / $6.9900 | Buy Now |
DISTI #
PIC18F4523-I/PT
|
Microchip Technology Inc | 44 PIN, 160K Low Power Flash PIC W 32/16K Bytes and 12-bit ADC, Projected EOL: 2034-09-12 RoHS: Compliant pbFree: Yes |
2235 Alternates Available |
|
$5.0800 / $6.9900 | Buy Now |
DISTI #
70046311
|
RS | MCU, 8-Bit, CMOS, 44-Pin, 32KB Flash, 1536 RAM, 36 I/O, nanoWatt | Microchip Technology Inc. PIC18F4523-I/PT RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2600 / $8.2500 | RFQ |
|
Future Electronics | PIC18F Series 32 KB Flash 1.5 kB RAM 40 MHz 8-Bit Microcontroller - TQFP-44 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 60Tray |
|
$6.8600 / $7.2100 | Buy Now |
|
Onlinecomponents.com | PIC 18 microcontroller - MCU 8 bit - RISC architecture - 75 Instructions - 2 V to 5.5 V - Pins: 44 - Package type: TQFP 44 – Speed 40 MHz - Flash 32 KB – SRAM 1536 Bytes – EEPROM 256 Bytes - I/O: 36 – A/D: 12 bit with 13 channels – 04 Timers – MSSP – 01 x RoHS: Compliant |
585 In Stock 5120 Factory Stock |
|
$6.6500 / $8.3400 | Buy Now |
|
Bristol Electronics | 972 |
|
RFQ | ||
DISTI #
PIC18F4523-I/PT
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray - Bulk (Alt: PIC18F4523-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1111 / $6.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F4523-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F4523-I/PT
Microchip Technology Inc
8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2V MIN SUPPLY @ 4MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 36 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 4 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1536 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 40 MHz | |
Supply Current-Max | 250 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F4523-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F4523-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F4523T-I/PT | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, TQFP-44 | Microchip Technology Inc | PIC18F4523-I/PT vs PIC18F4523T-I/PT |
PIC18F4523T-E/PT | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, TQFP-44 | Microchip Technology Inc | PIC18F4523-I/PT vs PIC18F4523T-E/PT |