Datasheets
PIC18F45Q71-I/PT by: Microchip Technology Inc

RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PQFP44

Part Details for PIC18F45Q71-I/PT by Microchip Technology Inc

Overview of PIC18F45Q71-I/PT by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PIC18F45Q71-I/PT

Part # Distributor Description Stock Price Buy
DISTI # 83AK8262
Newark Mcu, 8Bit, 64Mhz, 32Kb, Tqfp-44 Rohs Compliant: Yes |Microchip PIC18F45Q71-I/PT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 320
  • 1 $2.0600
  • 10 $1.9800
  • 25 $1.8900
  • 50 $1.8100
  • 100 $1.7200
$1.7200 / $2.0600 Buy Now
DISTI # 76AK9974
Newark 32Kb Flash, 2Kb Ram, 2X Opa, 12-Bit Differential Adcc With Computation, 8/10-Bit Dacs, 2 Ac, Apm, Virtual Port, Pwm, Ccp, Cwg, Hlt, Wwdt, Scan/Crc, Zcd, Pps, Usart, Spi/I2C, Idle/Doze/Pmd 44 Tqfp 10X10X1Mm Tray Rohs Compliant: Yes |Microchip PIC18F45Q71-I/PT Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.6500
$1.6500 Buy Now
DISTI # 150-PIC18F45Q71-I/PT-ND
DigiKey IC MCU 8BIT 32KB FLASH 44TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray 475
In Stock
Buy Now
DISTI # PIC18F45Q71-I/PT
Avnet Americas 32KB FLASH, 2KB RAM, 2X OPA, 12-BIT DIFFERENTIAL ADCC WITH COMPUTATION, 8/10-BIT DACS, 2 AC, APM, VIRTUAL PORT, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, USART, SPI/I2C, IDLE/DOZE/PMD - Trays (Alt: PIC18F45Q71-I/PT) Min Qty: 480 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray 0
  • 1 $1.8900
  • 25 $1.7300
  • 100 $1.5700
$1.5700 / $1.8900 Buy Now
DISTI # 579-PIC18F45Q71-IPT
Mouser Electronics 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 2x OPA, 12-bit differential ADCC with comp RoHS: Compliant 360
  • 1 $1.8900
  • 25 $1.7300
  • 100 $1.5700
$1.5700 / $1.8900 Buy Now
DISTI # PIC18F45Q71-I/PT
Microchip Technology Inc 32KB Flash, 2KB RAM, 2x OPA, 12-bit differential ADCC with computation, 8/10-bit, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 3200

Alternates Available
  • 1 $1.8900
  • 25 $1.7300
  • 100 $1.5700
  • 1,000 $1.4400
  • 5,000 $1.3700
$1.3700 / $1.8900 Buy Now
Future Electronics   RoHS: Non Compliant pbFree: No Min Qty: 160 Package Multiple: 160 0
  • 160 $1.6700
$1.6700 Buy Now
Onlinecomponents.com   0
  • 120 $2.4000
  • 240 $1.8000
  • 360 $1.6800
  • 480 $1.6500
$1.6500 / $2.4000 Buy Now
DISTI # PIC18F45Q71-I/PT
Avnet Americas 32KB FLASH, 2KB RAM, 2X OPA, 12-BIT DIFFERENTIAL ADCC WITH COMPUTATION, 8/10-BIT DACS, 2 AC, APM, VIRTUAL PORT, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, USART, SPI/I2C, IDLE/DOZE/PMD - Trays (Alt: PIC18F45Q71-I/PT) Min Qty: 480 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray 0
  • 1 $1.8900
  • 25 $1.7300
  • 100 $1.5700
$1.5700 / $1.8900 Buy Now
DISTI # PIC18F45Q71-I/PT
TME IC: PIC microcontroller, 32kB, 64MHz, 1.8÷5.5VDC, SMD, TQFP44 Min Qty: 1 318
  • 1 $2.1000
  • 5 $2.0300
  • 25 $1.9600
  • 80 $1.8900
  • 160 $1.8200
$1.8200 / $2.1000 Buy Now
Ameya Holding Limited   3200
RFQ
DISTI # PIC18F45Q71-I/PT
Avnet Americas 32KB FLASH, 2KB RAM, 2X OPA, 12-BIT DIFFERENTIAL ADCC WITH COMPUTATION, 8/10-BIT DACS, 2 AC, APM, VIRTUAL PORT, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, USART, SPI/I2C, IDLE/DOZE/PMD - Trays (Alt: PIC18F45Q71-I/PT) Min Qty: 480 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray 0
  • 1 $1.8900
  • 25 $1.7300
  • 100 $1.5700
$1.5700 / $1.8900 Buy Now
NAC 32KB Flash, 2KB RAM, 2x OPA, 12-bit differential ADCC with computation, 8/10-bit DACs, 2 AC, APM, Virtual Port, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, USART, SPI/I2C, IDLE/DOZE/PMD, 44 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 2240
  • 1 $2.0500
  • 100 $1.8500
  • 500 $1.7100
  • 1,000 $1.6600
$1.6600 / $2.0500 Buy Now
DISTI # 4293543
element14 Asia-Pacific MCU, 8BIT, 64MHZ, 32KB, TQFP-44 RoHS: Compliant Min Qty: 1 Container: Each 320
  • 1 $1.9852
  • 25 $1.9043
  • 100 $1.8161
  • 160 $1.7866
$1.7866 / $1.9852 Buy Now
DISTI # 4293543
Farnell MCU, 8BIT, 64MHZ, 32KB, TQFP-44 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Each 320
  • 1 $1.8962
  • 25 $1.8459
  • 100 $1.7957
  • 160 $1.7455
$1.7455 / $1.8962 Buy Now
Master Electronics   0
  • 120 $2.4000
  • 240 $1.8000
  • 360 $1.6800
  • 480 $1.6500
$1.6500 / $2.4000 Buy Now

Part Details for PIC18F45Q71-I/PT

PIC18F45Q71-I/PT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PIC18F45Q71-I/PT Part Data Attributes

PIC18F45Q71-I/PT Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC18F45Q71-I/PT Microchip Technology Inc RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PQFP44
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description TQFP-44
Reach Compliance Code compliant
Factory Lead Time 4 Weeks
Has ADC YES
Bit Size 8
Boundary Scan NO
CPU Family PIC18
Clock Frequency-Max 64 MHz
DAC Channels YES
DMA Channels YES
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQFP-G44
Length 10 mm
Low Power Mode YES
Number of DMA Channels 4
Number of External Interrupts 3
Number of I/O Lines 37
Number of Serial I/Os 4
Number of Terminals 44
Number of Timers 9
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code TQFP
Package Equivalence Code TQFP44,.47SQ,32
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE
RAM (bytes) 2048
ROM (words) 32768
ROM Programmability FLASH
Seated Height-Max 1.2 mm
Speed 64 MHz
Supply Current-Max 13.8 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 1.8 V
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position QUAD
Width 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC18F45Q71-I/PT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC18F45Q71-I/PT by Microchip Technology Inc

  • Please alert me when PIC18F45Q71-I/PT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC18F45Q71-I/PT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC18F45Q71-I/PT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC18F45Q71-I/PT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC18F45Q71-I/PT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC18F45Q71-I/PT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: