Part Details for PIC18F65K90-I/PTRSL by Microchip Technology Inc
Overview of PIC18F65K90-I/PTRSL by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC18F65K90-I/PTRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R8335
|
Newark | Microcontroller Mcu, 8 Bit, Pic18, 64Mhz, Tqfp-64, Product Range:Pic18 Family Pic18F K9X Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:64Mhz, Program Memory Size:32Kb, No. Of Pins:64Pins, Ic Case/Package:Tqfp Rohs Compliant: Yes |Microchip PIC18F65K90-I/PTRSL Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9200 | Buy Now |
DISTI #
PIC18F65K90-I/PTRSL-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 64TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
480 In Stock |
|
$3.7700 / $4.5300 | Buy Now |
DISTI #
PIC18F65K90-I/PTRS
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 64-Pin TQFP Tray - Trays (Alt: PIC18F65K90-I/PTRS) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$3.7700 / $4.5300 | Buy Now |
DISTI #
579-PIC18F65K90IPTRS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32KB Flash 2KB RAM nanoWatt XLP LCD RoHS: Compliant | 320 |
|
$3.7700 / $4.5300 | Buy Now |
DISTI #
PIC18F65K90-I/PTRSL
|
Microchip Technology Inc | 32kB Flash, 2kB RAM, 1kB EE, nanoWatt XLP, LCD, Projected EOL: 2034-06-07 RoHS: Compliant pbFree: Yes |
480 Alternates Available |
|
$3.3000 / $4.5300 | Buy Now |
DISTI #
70454545
|
RS | 32kB Flash, 2kB RAM, 1kB EE, nanoWatt XLP, LCD64 TQFP 10x10x1mm TRAY | Microchip Technology Inc. PIC18F65K90-I/PTRSL RoHS: Not Compliant Min Qty: 320 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2200 / $7.3200 | RFQ |
|
Future Electronics | PIC18F Series 32 kB Flash 2 KB RAM 64 MHz 8-Bit Microcontroller - TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 160 Container: Tray | 0Tray |
|
$3.9800 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V Automotive 64-Pin TQFP Tray RoHS: Compliant | 480 Factory Stock |
|
$3.9400 / $5.7400 | Buy Now |
DISTI #
PIC18F65K90-I/PTRS
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 64-Pin TQFP Tray - Trays (Alt: PIC18F65K90-I/PTRS) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$3.7700 / $4.5300 | Buy Now |
|
Ameya Holding Limited | PIC18F Series 32 kB Flash 2 KB RAM 64 MHz 8-Bit Microcontroller - TQFP-64 | 480 |
|
RFQ |
Part Details for PIC18F65K90-I/PTRSL
PIC18F65K90-I/PTRSL CAD Models
PIC18F65K90-I/PTRSL Part Data Attributes:
|
PIC18F65K90-I/PTRSL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F65K90-I/PTRSL
Microchip Technology Inc
IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,TQFP,64PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Number of I/O Lines | 53 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 64 MHz | |
Supply Current-Max | 20 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F65K90-I/PTRSL
This table gives cross-reference parts and alternative options found for PIC18F65K90-I/PTRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F65K90-I/PTRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F65K90-E/PT | 32-BIT, FLASH, 64 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 | Microchip Technology Inc | PIC18F65K90-I/PTRSL vs PIC18F65K90-E/PT |
PIC18F65K90T-I/PT | 32-BIT, FLASH, 64 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 | Microchip Technology Inc | PIC18F65K90-I/PTRSL vs PIC18F65K90T-I/PT |
PIC18F65K90T-E/PT | 32-BIT, FLASH, 64 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 | Microchip Technology Inc | PIC18F65K90-I/PTRSL vs PIC18F65K90T-E/PT |