-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M0963
|
Newark | 64Kb Flash, 3936 Bytes Ram, 10 Mips, 51 I/O, Nanowatt 64 Tqfp 10X10X1Mm T/R Rohs Compliant: Yes |Microchip PIC18F66J11T-I/PT Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9500 | Buy Now |
DISTI #
PIC18F66J11T-I/PTCT-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 64TQFP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2340 In Stock |
|
$2.8600 / $3.4500 | Buy Now |
DISTI #
PIC18F66J11T-I/PT
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 64KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP T/R - Tape and Reel (Alt: PIC18F66J11T-I/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.8600 / $3.4500 | Buy Now |
DISTI #
579-PIC18F66J11TI/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64KB Flash 3936 bytesRAM 51I/O RoHS: Compliant | 1762 |
|
$2.8600 / $3.4500 | Buy Now |
DISTI #
PIC18F66J11T-I/PT
|
Microchip Technology Inc | 64 PIN, 64KB FLASH, 4KB RAM, 51 I/O, Projected EOL: 2034-02-21 RoHS: Compliant pbFree: Yes |
353 Alternates Available |
|
$2.5100 / $3.4500 | Buy Now |
DISTI #
70454548
|
RS | 64KB Flash, 3936 bytes RAM, 10 MIPS, 51 I/O, nanoWatt64 TQFP 10x10x1mm T/R | Microchip Technology Inc. PIC18F66J11T-I/PT RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9300 / $6.9800 | RFQ |
|
Future Electronics | PIC18F Series 64 kB Flash 3930 kB RAM 48 MHz 8-Bit Microcontroller - TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$3.2200 | Buy Now |
|
Onlinecomponents.com | PIC18F Series 64 kB Flash 3930 kB RAM 48 MHz 8-Bit Microcontroller - TQFP-64 RoHS: Compliant | Alternative Product Available |
|
$2.6100 / $3.0400 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 64KB FLASH 64TQFP | 353 |
|
RFQ | |
|
NAC | 64KB Flash, 3936 bytes RAM, 10 MIPS, 51 I/O, nanoWatt - Package: 64 TQFP 10x10x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1200 | 2400 |
|
$2.9900 / $3.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F66J11T-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F66J11T-I/PT
Microchip Technology Inc
8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 52 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 3904 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Current-Max | 23.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |