Part Details for PIC18F86J10-I/PT by Microchip Technology Inc
Overview of PIC18F86J10-I/PT by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC18F86J10-I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J7282
|
Newark | Ic, microcontroller,8-Bit, pic Cpu, cmos, tqfp,80Pin, plastic Rohs Compliant: Yes |Microchip PIC18F86J10-I/PT Min Qty: 238 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1300 | Buy Now |
DISTI #
PIC18F86J10-I/PT-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 80TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
1028 In Stock |
|
$4.2625 / $4.8300 | Buy Now |
DISTI #
PIC18F86J10-I/PT
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V 80-Pin TQFP Tray - Trays (Alt: PIC18F86J10-I/PT) RoHS: Compliant Min Qty: 238 Package Multiple: 119 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$4.0100 / $4.8300 | Buy Now |
DISTI #
579-PIC18F86J10-I/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64 KB FL 2 KB RAM RoHS: Compliant | 3204 |
|
$4.2700 / $4.8300 | Buy Now |
DISTI #
PIC18F86J10-I/PT
|
Microchip Technology Inc | 80 PIN, 64KB FLASH, 2KB RAM, 66 I/O, Projected EOL: 2034-10-03 RoHS: Compliant pbFree: Yes |
357 Alternates Available |
|
$3.4900 / $4.8300 | Buy Now |
DISTI #
70046331
|
RS | Microchip PIC18F86J10-I/PT,8bit PIC Microcontroller,40MHz,64kb Flash,80-Pin TQFP | Microchip Technology Inc. PIC18F86J10-I/PT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3500 / $5.1200 | RFQ |
|
Future Electronics | PIC18F Series 64 kB Flash 2 kB RAM SMT 8-Bit Microcontroller - TQFP-80 RoHS: Compliant pbFree: Yes Min Qty: 238 Package Multiple: 119 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$4.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 357 Factory Stock |
|
$4.6700 / $6.7600 | Buy Now |
DISTI #
PIC18F86J10-I/PT
|
TME | IC: PIC microcontroller, 40MHz, 2÷3.6VDC, SMD, TQFP80, PIC18 Min Qty: 1 | 0 |
|
$4.7100 / $5.6200 | RFQ |
|
Ameya Holding Limited | PIC18F Series 64 kB Flash 2 kB RAM SMT 8-Bit Microcontroller - TQFP-80 | 357 |
|
RFQ |
Part Details for PIC18F86J10-I/PT
PIC18F86J10-I/PT CAD Models
PIC18F86J10-I/PT Part Data Attributes
|
PIC18F86J10-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F86J10-I/PT
Microchip Technology Inc
8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, PLASTIC, LEAD FREE, TQFP-80
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 12 X 12 MM, 1 MM HEIGHT, PLASTIC, LEAD FREE, TQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | 20 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 66 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 80 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 40 MHz | |
Supply Current-Max | 19.7 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F86J10-I/PT
This table gives cross-reference parts and alternative options found for PIC18F86J10-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F86J10-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F86J10T-I/PT | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, PLASTIC, LEAD FREE, TQFP-80 | Microchip Technology Inc | PIC18F86J10-I/PT vs PIC18F86J10T-I/PT |