Part Details for PIC18F87J10-I/PT by Microchip Technology Inc
Overview of PIC18F87J10-I/PT by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC18F87J10-I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC18F87J10-I/PT-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 80TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
3890 In Stock |
|
$4.6625 / $5.3000 | Buy Now |
DISTI #
PIC18F87J10-I/PT
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 128KB Flash 2.5V/3.3V 80-Pin TQFP Tray - Trays (Alt: PIC18F87J10-I/PT) RoHS: Compliant Min Qty: 238 Package Multiple: 119 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$4.4000 / $5.3000 | Buy Now |
DISTI #
579-PIC18F87J10-I/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 128 KB FL 4 KB RAM RoHS: Compliant | 701 |
|
$4.6600 / $5.3000 | Buy Now |
DISTI #
PIC18F87J10-I/PT
|
Microchip Technology Inc | 80 PIN, 128KB FLASH, 4KB RAM, 66 I/O, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
9401 Alternates Available |
|
$3.8500 / $5.3000 | Buy Now |
DISTI #
70046333
|
RS | PIC18F87J10-I/PT,8bit PIC Microcontroller,40MHz,128kb Flash,80-Pin TQFP | Microchip Technology Inc. PIC18F87J10-I/PT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 56 Weeks, 0 Days Container: Bulk | 75 |
|
$5.9400 / $6.9900 | Buy Now |
|
Future Electronics | PIC18F Series 128 kB Flash 3936 B RAM SMT 8-Bit Microcontroller - TQFP-80 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 58Tray |
|
$4.6600 / $5.3900 | Buy Now |
|
Onlinecomponents.com | PIC 18 microcontroller - MCU 8 bit - RISC architecture - 75 Instructions - 4.2V to 5.5V- Pins: 80 - Package type: TQFP 80 – Speed 40 MHz – Flash 128 KB – SRAM 3936 bytes – EEPROM 1024 bytes - I/O: 66 – A/D: 10 bit with 15 channels – 05 Timers – MSSP – 02 RoHS: Compliant |
595 In Stock |
|
$4.4300 / $5.8300 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
PIC18F87J10-I/PT
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 128KB Flash 2.5V/3.3V 80-Pin TQFP Tray - Trays (Alt: PIC18F87J10-I/PT) RoHS: Compliant Min Qty: 238 Package Multiple: 119 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$4.4000 / $5.3000 | Buy Now |
DISTI #
PIC18F87J10-I/PT
|
TME | IC: PIC microcontroller, 40MHz, 2÷3.6VDC, SMD, TQFP80, PIC18 Min Qty: 1 | 0 |
|
$5.1500 / $6.1400 | RFQ |
Part Details for PIC18F87J10-I/PT
PIC18F87J10-I/PT CAD Models
PIC18F87J10-I/PT Part Data Attributes
|
PIC18F87J10-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F87J10-I/PT
Microchip Technology Inc
8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, PLASTIC, LEAD FREE, TQFP-80
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 12 X 12 MM, 1 MM HEIGHT, PLASTIC, LEAD FREE, TQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | 20 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 66 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 80 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 3936 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 40 MHz | |
Supply Current-Max | 19.7 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F87J10-I/PT
This table gives cross-reference parts and alternative options found for PIC18F87J10-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F87J10-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F87J10-I/PTREL | 80 PIN, 128KB FLASH, 4KB RAM, 66 I/O, -40C to +85C, 80-TQFP, TRAY | Microchip Technology Inc | PIC18F87J10-I/PT vs PIC18F87J10-I/PTREL |
PIC18F87J10T-I/PT | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, PLASTIC, LEAD FREE, TQFP-80 | Microchip Technology Inc | PIC18F87J10-I/PT vs PIC18F87J10T-I/PT |