Part Details for PIC18LF27K40-E/ML by Microchip Technology Inc
Overview of PIC18LF27K40-E/ML by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC18LF27K40-E/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y9357
|
Newark | 128Kb Flash, 4Kb Ram, 256B Eeprom, 10B Adc2, 5B Dac, Comp, Pwm, Ccp, Cwg, Hlt, Wwdt, Scan/Crc, Zcd, Pps, Eusart, Spi/I2C, Idle/Doze/Pmd 28 Qfn 6X6X0.9Mm Tube Rohs Compliant: Yes |Microchip PIC18LF27K40-E/ML Min Qty: 366 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9100 | Buy Now |
DISTI #
PIC18LF27K40-E/ML-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 28QFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
732 In Stock |
|
$1.8500 / $2.2300 | Buy Now |
DISTI #
PIC18LF27K40-E/ML
|
Avnet Americas | Low-Power High-Performance Microcontroller 128 Kbyte Flash 3728 Byte RAM with XLP Technology 28-Pin QFN Tube - Rail/Tube (Alt: PIC18LF27K40-E/ML) RoHS: Not Compliant Min Qty: 366 Package Multiple: 61 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.8500 / $2.2300 | Buy Now |
DISTI #
579-PIC18LF27K40E/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 128KB Flash, 4KB RAM, 1KB EE, 10b ADC2, DAC, COMP, PWM, CWG, HLT, WWDT, RoHS: Compliant | 341 |
|
$1.8500 / $2.2300 | Buy Now |
DISTI #
PIC18LF27K40-E/ML
|
Microchip Technology Inc | 128KB Flash, 4KB RAM, 1KB EE, 10b ADC2, DAC, COMP, PWM, CWG, HLT, WWDT,, Projected EOL: 2044-03-24 RoHS: Compliant pbFree: Yes |
1708 Alternates Available |
|
$1.6200 / $2.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 61 Package Multiple: 61 | 0 |
|
$1.9800 | Buy Now |
|
Onlinecomponents.com | 1708 Factory Stock |
|
$1.9400 / $2.8200 | Buy Now | |
DISTI #
PIC18LF27K40-E/ML
|
TME | IC: PIC microcontroller, 64MHz, 1.8÷3.6VDC, SMD, QFN28, PIC18, tube Min Qty: 1 | 0 |
|
$2.0500 / $2.4400 | RFQ |
|
Ameya Holding Limited | 205 |
|
RFQ | ||
|
NAC | 128KB Flash, 4KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD - Package: 28 QFN 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 61 Container: Tube | 1342 |
|
$1.9800 / $2.4300 | Buy Now |
Part Details for PIC18LF27K40-E/ML
PIC18LF27K40-E/ML CAD Models
PIC18LF27K40-E/ML Part Data Attributes:
|
PIC18LF27K40-E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18LF27K40-E/ML
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2016-09-15 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 12 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | |
RAM (bytes) | 3615 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 64 MHz | |
Supply Current-Max | 9.4 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18LF27K40-E/ML
This table gives cross-reference parts and alternative options found for PIC18LF27K40-E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18LF27K40-E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18LF27K40T-I/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC18LF27K40-E/ML vs PIC18LF27K40T-I/ML |
PIC18LF27K40-I/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC18LF27K40-E/ML vs PIC18LF27K40-I/ML |
PIC18LF27K40T-EML | RISC Microcontroller | Microchip Technology Inc | PIC18LF27K40-E/ML vs PIC18LF27K40T-EML |
PIC18LF27K40T-E/ML | RISC Microcontroller, 8-Bit, FLASH, 64MHz, CMOS, PQCC28 | Microchip Technology Inc | PIC18LF27K40-E/ML vs PIC18LF27K40T-E/ML |
PIC18LF27K40-EML | RISC Microcontroller | Microchip Technology Inc | PIC18LF27K40-E/ML vs PIC18LF27K40-EML |
PIC18LF27K40T-IML | RISC Microcontroller | Microchip Technology Inc | PIC18LF27K40-E/ML vs PIC18LF27K40T-IML |
PIC18LF27K40-IML | RISC Microcontroller | Microchip Technology Inc | PIC18LF27K40-E/ML vs PIC18LF27K40-IML |