-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T1193
|
Newark | Pic24, 16Bit, 70Mips, Qfn-S-28, Product Range:Pic24 Family Pic24Ep Gp Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:70Mhz, Program Memory Size:128Kb, No. Of Pins:28Pins, Qualification:- Rohs Compliant: Yes |Microchip PIC24EP128GP202-I/MM Min Qty: 244 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0500 | Buy Now |
DISTI #
PIC24EP128GP202-I/MM-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 28QFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
834 In Stock |
|
$2.9600 / $3.5800 | Buy Now |
DISTI #
PIC24EP128GP202-I/
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 128KB Flash 3.3V 28-Pin QFN-S EP Tube - Bulk (Alt: PIC24EP128GP202-I/) RoHS: Compliant Min Qty: 244 Package Multiple: 61 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9600 / $3.5800 | Buy Now |
DISTI #
579-24EP128GP202IMM
|
Mouser Electronics | 16-bit Microcontrollers - MCU 128KB FL 16KB RAM 60MHz 28Pin RoHS: Compliant | 144 |
|
$2.9600 / $3.5800 | Buy Now |
DISTI #
PIC24EP128GP202-I/MM
|
Microchip Technology Inc | 70MIPS, 128KB Flash, 16KB RAM, OpAmps, PTG, 28-pins, Projected EOL: 2039-07-20 RoHS: Compliant pbFree: Yes |
1436 Alternates Available |
|
$2.6000 / $3.5800 | Buy Now |
DISTI #
70541751
|
RS | 16 Bit MCU, 128KB Flash, 16KB RAM, 60 MHz, 28 pin, OpAmps, Comparators, PTG | Microchip Technology Inc. PIC24EP128GP202-I/MM RoHS: Not Compliant Min Qty: 244 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9200 / $5.7900 | RFQ |
|
Future Electronics | PIC24, 16 Bit Microcontroller, 128KB Flash, 16KB RAM In a 28 Pin QFN-S pkg RoHS: Compliant pbFree: Yes Min Qty: 244 Package Multiple: 61 Container: Tube | 0Tube |
|
$3.1500 / $3.3600 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 24EP - 16-Bit - 70 MIPs - 21 I/O - 128KB (43K x 24) FLASH - 8K x 16 RAM - A/D 6x10b/12b - 3 to 3.6V - 28-QFN-S (6x6). RoHS: Compliant | 1403 Factory Stock |
|
$3.1100 / $4.5400 | Buy Now |
DISTI #
PIC24EP128GP202-I/
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 128KB Flash 3.3V 28-Pin QFN-S EP Tube - Bulk (Alt: PIC24EP128GP202-I/) RoHS: Compliant Min Qty: 244 Package Multiple: 61 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9600 / $3.5800 | Buy Now |
|
Ameya Holding Limited | PIC24, 16 Bit Microcontroller, 128KB Flash, 16KB RAM In a 28 Pin QFN-S pkg | 1436 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24EP128GP202-I/MM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24EP128GP202-I/MM
Microchip Technology Inc
16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO WORK AS 10-BIT ADC | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 3 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for PIC24EP128GP202-I/MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24EP128GP202-I/MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24EP128GP202T-E/MM | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-28 | Microchip Technology Inc | PIC24EP128GP202-I/MM vs PIC24EP128GP202T-E/MM |
PIC24EP128GP202-E/MM | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-28 | Microchip Technology Inc | PIC24EP128GP202-I/MM vs PIC24EP128GP202-E/MM |