Part Details for PIC24EP128GP204-I/TL by Microchip Technology Inc
Overview of PIC24EP128GP204-I/TL by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC24EP128GP204-I/TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T1206
|
Newark | Pic24, 16Bit, 70Mips, Vtla-44, Product Range:Pic24 Family Pic24Ep Gp Series Microcontrollers, Architecture:Pic24, No. Of Bits:16Bit, Cpu Speed:70Mips, Program Memory Size:128Kb, Ram Memory Size:16Kb, No. Of Pins:44Pins Rohs Compliant: Yes |Microchip PIC24EP128GP204-I/TL Min Qty: 183 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4800 / $3.2400 | Buy Now |
DISTI #
PIC24EP128GP204-I/TL-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 44VTLA Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PIC24EP128GP204-I/
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 128KB Flash 3.3V 44-Pin VTLA EP Tube - Rail/Tube (Alt: PIC24EP128GP204-I/) RoHS: Compliant Min Qty: 244 Package Multiple: 61 Container: Tube | 0 |
|
RFQ | |
DISTI #
70541763
|
RS | 16 Bit MCU, 128KB Flash, 16KB RAM, 60 MHz, 44 pin, OpAmps, Comparators, PTG | Microchip Technology Inc. PIC24EP128GP204-I/TL RoHS: Not Compliant Min Qty: 305 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1200 / $4.8500 | RFQ |
DISTI #
PIC24EP128GP204-I/
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 128KB Flash 3.3V 44-Pin VTLA EP Tube - Rail/Tube (Alt: PIC24EP128GP204-I/) RoHS: Compliant Min Qty: 244 Package Multiple: 61 Container: Tube | 0 |
|
RFQ | |
|
NAC | 16 Bit MCU, 128KB Flash, 16KB RAM, 60 MHz, 44 pin, OpAmps, Comparators, PTG - Package: 44 VTLA 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 61 Container: Tube | 0 |
|
RFQ | |
DISTI #
3634867
|
Farnell | PIC24, 16BIT, 70MIPS, VTLA-44 RoHS: Compliant Min Qty: 305 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$2.4357 | Buy Now |
Part Details for PIC24EP128GP204-I/TL
PIC24EP128GP204-I/TL CAD Models
PIC24EP128GP204-I/TL Part Data Attributes:
|
PIC24EP128GP204-I/TL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24EP128GP204-I/TL
Microchip Technology Inc
16-BIT, FLASH, 70 MHz, MICROCONTROLLER, QCC44, 6 X 6 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, VTLA-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, VTLA-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N44 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Number of DMA Channels | 4 | |
Number of Terminals | 44 | |
Number of Timers | 5 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 150 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |