Part Details for PIC24EP128GP206T-I/PT by Microchip Technology Inc
Overview of PIC24EP128GP206T-I/PT by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC24EP128GP206T-I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T1217
|
Newark | Pic24, 16Bit, 70Mips, Tqfp-64, Product Range:Pic24 Family Pic24Ep Gp Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:70Mhz, Program Memory Size:128Kb, No. Of Pins:64Pins, Qualification:- Rohs Compliant: Yes |Microchip PIC24EP128GP206T-I/PT Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7100 | Buy Now |
DISTI #
PIC24EP128GP206T-I/PT-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 64TQFP Min Qty: 2400 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6000 | Buy Now |
DISTI #
PIC24EP128GP206T-I
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 128KB Flash 3.3V 64-Pin TQFP T/R - Tape and Reel (Alt: PIC24EP128GP206T-I) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$3.6000 / $4.3300 | Buy Now |
DISTI #
579-24EP128GP206TIPT
|
Mouser Electronics | 16-bit Microcontrollers - MCU 128KB FL 16KB RAM 60MHz64Pin RoHS: Compliant | 0 |
|
$3.6000 | Order Now |
DISTI #
PIC24EP128GP206T-I/PT
|
Microchip Technology Inc | 70MIPS, 128KB Flash, 16KB RAM, OpAmps, PTG, 64-pins, Projected EOL: 2039-07-20 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.1400 / $4.3300 | Buy Now |
DISTI #
70541773
|
RS | 16 Bit MCU, 128KB Flash, 16KB RAM, 60 MHz, 64 pin, OpAmps, Comparators, PTG | Microchip Technology Inc. PIC24EP128GP206T-I/PT RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 44 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9800 / $7.0400 | RFQ |
|
Future Electronics | PIC24E Series 128 kB Flash 16 kB RAM SMT 16-Bit Microcontroller - TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$3.8300 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 24EP - 16-Bit - 70 MIPs - 53 I/O - 128KB (43K x 24) FLASH - 8K x 16 RAM - A/D 16x10b/12b - 3 to 3.6V - 64-TQFP (10x10) - T&R. RoHS: Compliant | 0 |
|
$3.4300 / $9.3800 | Buy Now |
|
NAC | 16 Bit MCU, 128KB Flash, 16KB RAM, 60 MHz, 64 pin, OpAmps, Comparators, PTG - Package: 64 TQFP 10x10x1mm T/R RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$3.7300 / $4.5000 | Buy Now |
DISTI #
PIC24EP128GP206T-I/PT
|
Avnet Silica | (Alt: PIC24EP128GP206T-I/PT) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC24EP128GP206T-I/PT
PIC24EP128GP206T-I/PT CAD Models
PIC24EP128GP206T-I/PT Part Data Attributes:
|
PIC24EP128GP206T-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24EP128GP206T-I/PT
Microchip Technology Inc
16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO WORK AS 10-BIT ADC | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 3 | |
Number of Terminals | 64 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for PIC24EP128GP206T-I/PT
This table gives cross-reference parts and alternative options found for PIC24EP128GP206T-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24EP128GP206T-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24EP128GP206-I/PTVAO | Microcontroller, 16-Bit, FLASH, 70MHz, CMOS, PQFP64 | Microchip Technology Inc | PIC24EP128GP206T-I/PT vs PIC24EP128GP206-I/PTVAO |
PIC24EP128GP206T-E/PT | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-64 | Microchip Technology Inc | PIC24EP128GP206T-I/PT vs PIC24EP128GP206T-E/PT |
PIC24EP128GP206-H/PT | Microcontroller, 16-Bit, FLASH, 40MHz, CMOS, PQFP64 | Microchip Technology Inc | PIC24EP128GP206T-I/PT vs PIC24EP128GP206-H/PT |