Part Details for PIC24EP256GP206-E/PT by Microchip Technology Inc
Overview of PIC24EP256GP206-E/PT by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC24EP256GP206-E/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66T9149
|
Newark | Pic24, 16Bit, 60Mips, Tqfp-64, Product Range:Pic24 Family Pic24Ep Gp Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:70Mhz, Program Memory Size:256Kb, No. Of Pins:64Pins Rohs Compliant: Yes |Microchip PIC24EP256GP206-E/PT Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6600 | Buy Now |
DISTI #
PIC24EP256GP206-E/PT-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 64TQFP Min Qty: 160 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.5200 | Buy Now |
DISTI #
PIC24EP256GP206-E/
|
Avnet Americas | MCCPIC24EP256GP206-E/PT - Trays (Alt: PIC24EP256GP206-E/) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$4.5200 / $5.4200 | Buy Now |
DISTI #
579-PIC24256GP206EPT
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16B 256KB FL 32KBR 60MHz 64P OpAmps RoHS: Compliant | 0 |
|
$4.5200 | Order Now |
DISTI #
PIC24EP256GP206-E/PT
|
Microchip Technology Inc | 70MIPS, 256KB Flash, 32KB RAM, OpAmps, PTG, 64-pins, up to 125C, Projected EOL: 2039-03-14 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.9500 / $5.4200 | Buy Now |
DISTI #
70541815
|
RS | 16 Bit MCU, 256KB Flash, 32KB RAM, 60 MHz, 64 pin, OpAmps, Comparators, PTG | Microchip Technology Inc. PIC24EP256GP206-E/PT RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5000 / $8.8200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 | 0 |
|
$4.7900 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC Automotive, AEC-Q100, PIC 24EP - 16-Bit - 60 MIPs - 53 I/O - 256KB (85.5Kx24) FLASH - 16K x 16 RAM - 3 to 3.6V - 64-TQFP(10x10). RoHS: Compliant | 0 |
|
$4.7500 / $6.9200 | Buy Now |
|
NAC | 16 Bit MCU, 256KB Flash, 32KB RAM, 60 MHz, 64 pin, OpAmps, Comparators, PTG - Package: 64 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$4.6700 / $5.6300 | Buy Now |
DISTI #
PIC24EP256GP206-E/PT
|
Avnet Silica | MCCPIC24EP256GP206-E/PT (Alt: PIC24EP256GP206-E/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC24EP256GP206-E/PT
PIC24EP256GP206-E/PT CAD Models
PIC24EP256GP206-E/PT Part Data Attributes
|
PIC24EP256GP206-E/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24EP256GP206-E/PT
Microchip Technology Inc
16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO WORK AS 10-BIT ADC | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 3 | |
Number of Terminals | 64 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for PIC24EP256GP206-E/PT
This table gives cross-reference parts and alternative options found for PIC24EP256GP206-E/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24EP256GP206-E/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24EP256GP206T-E/PT | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-64 | Microchip Technology Inc | PIC24EP256GP206-E/PT vs PIC24EP256GP206T-E/PT |
PIC24EP256GP206T-I/PT | 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-64 | Microchip Technology Inc | PIC24EP256GP206-E/PT vs PIC24EP256GP206T-I/PT |
PIC24EP256GP206-I/PT | 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-64 | Microchip Technology Inc | PIC24EP256GP206-E/PT vs PIC24EP256GP206-I/PT |