Part Details for PIC24EP512GP206-H/PT by Microchip Technology Inc
Overview of PIC24EP512GP206-H/PT by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC24EP512GP206-H/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W9671
|
Newark | Pic24, 16Bit, 60Mips, Tqfp-64, Product Range:Pic24 Family Pic24Ep Gp Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:70Mhz, Program Memory Size:512Kb, No. Of Pins:64Pins Rohs Compliant: Yes |Microchip PIC24EP512GP206-H/PT Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6300 | Buy Now |
DISTI #
PIC24EP512GP206-H/PT-ND
|
DigiKey | IC MCU 16BIT 512KB FLASH 64TQFP Min Qty: 160 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.4301 | Buy Now |
DISTI #
579-24EP512GP206HPT
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16B MCU 512KB Flsh 48KB RAM OpAmp Cmptr RoHS: Compliant | 0 |
|
$6.4300 | Order Now |
DISTI #
V36:1790_06496945
|
Arrow Electronics | MCU 16-bit PIC RISC 512KB Flash 3.3V 64-Pin TQFP Tray Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2339 | Americas - 160 |
|
$6.5250 | Buy Now |
DISTI #
PIC24EP512GP206-H/PT
|
Microchip Technology Inc | 70MIPS, 512KB Flash, 48KB RAM, OpAmps, PTG, 64-pins, up to 150C, Projected EOL: 2039-11-13 RoHS: Compliant pbFree: Yes |
480 Alternates Available |
|
$5.6300 / $7.7400 | Buy Now |
DISTI #
70541930
|
RS | 16 Bit MCU, 512KB Flash, 48KB RAM, 60 MHz, 64 Pin, OpAmps, Comparators, PTG | Microchip Technology Inc. PIC24EP512GP206-H/PT RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6600 / $12.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 | 0 |
|
$6.8300 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC Automotive, AEC-Q100, PIC 24EP - 16-Bit - 60 MIPs - 53 I/O - 512KB (170Kx24) FLASH - 24K x 16 RAM - 3 to 3.6V - 64-TQFP (10x10). RoHS: Compliant | 480 Factory Stock |
|
$6.7500 / $9.8400 | Buy Now |
DISTI #
71819730
|
Verical | MCU 16-bit PIC RISC 512KB Flash 3.3V 64-Pin TQFP Tray Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2339 | Americas - 160 |
|
$6.5250 | Buy Now |
|
Ameya Holding Limited | IC MCU 16BIT 512KB FLASH 64TQFP | 800 |
|
RFQ |
Part Details for PIC24EP512GP206-H/PT
PIC24EP512GP206-H/PT CAD Models
PIC24EP512GP206-H/PT Part Data Attributes
|
PIC24EP512GP206-H/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24EP512GP206-H/PT
Microchip Technology Inc
IC MCU 16BIT 512KB FLASH 64TQFP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO WORK AS 10-BIT ADC | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 60 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 53 | |
Number of Terminals | 64 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 49152 | |
RAM (words) | 49152 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 40 MHz | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |