-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6911
|
Newark | Mcu, 16Bit, 70Mips, Tqfp-64, Product Range:Pic24 Family Pic24Ep Gp Series Microcontrollers, Architecture:Pic24, No. Of Bits:16Bit, Cpu Speed:70Mips, Program Memory Size:64Kb, Ram Memory Size:8Kb, No. Of Pins:64Pins, Mcu Case Rohs Compliant: Yes |Microchip PIC24EP64GP206-I/PT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1990 |
|
$3.3800 / $4.0600 | Buy Now |
DISTI #
PIC24EP64GP206-I/PT-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 64TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
2499 In Stock |
|
$3.2500 / $3.9000 | Buy Now |
DISTI #
PIC24EP64GP206-I/P
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 64KB Flash 3.3V 64-Pin TQFP Tray - Trays (Alt: PIC24EP64GP206-I/P) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$3.2500 / $3.9000 | Buy Now |
DISTI #
579-24EP64GP206IPT
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16b MCU 64KB 8KBRAM 60MHz 64P PTG CTMU RoHS: Compliant | 6550 |
|
$3.2400 / $3.9000 | Buy Now |
DISTI #
PIC24EP64GP206-I/PT
|
Microchip Technology Inc | 70MIPS, 64KB Flash, 8KB RAM, OpAmps, PTG, 64-pins, Projected EOL: 2039-11-08 RoHS: Compliant pbFree: Yes |
249 Alternates Available |
|
$2.8400 / $3.9000 | Buy Now |
DISTI #
70451986
|
RS | MCU 16-bit PIC24E PIC RISC 64KB Flash 3.3V 64-Pin TQFP Tray | Microchip Technology Inc. PIC24EP64GP206-I/PT RoHS: Not Compliant Min Qty: 320 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3200 / $3.9000 | RFQ |
|
Future Electronics | PIC PIC® 24EP Microcontroller IC 16-Bit 70 MIPs 64KB (22K x 24) FLASH 64-TQFP (1 RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 160 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$3.4500 | Buy Now |
|
Onlinecomponents.com | MCU 16-bit PIC RISC 64KB Flash 3.3V Automotive 64-Pin TQFP Tray RoHS: Compliant |
640 In Stock 4160 Factory Stock |
|
$2.9000 / $3.6400 | Buy Now |
DISTI #
69764081
|
Verical | MCU 16-bit PIC RISC 64KB Flash 3.3V Automotive AEC-Q100 64-Pin TQFP Tray RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2329 | Americas - 640 |
|
$3.7361 / $4.8212 | Buy Now |
|
Ameya Holding Limited | PIC PIC® 24EP Microcontroller IC 16-Bit 70 MIPs 64KB (22K x 24) FLASH 64-TQFP (1 | 4089 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24EP64GP206-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24EP64GP206-I/PT
Microchip Technology Inc
16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO WORK AS 10-BIT ADC | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 60 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 53 | |
Number of Terminals | 64 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
RAM (words) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 70 MHz | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC24EP64GP206-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24EP64GP206-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24EP64GP206-E/PT | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-64 | Microchip Technology Inc | PIC24EP64GP206-I/PT vs PIC24EP64GP206-E/PT |
PIC24EP64GP206-I/MR | 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFN-64 | Microchip Technology Inc | PIC24EP64GP206-I/PT vs PIC24EP64GP206-I/MR |
PIC24EP64GP206T-I/PT | 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-64 | Microchip Technology Inc | PIC24EP64GP206-I/PT vs PIC24EP64GP206T-I/PT |
PIC24EP64GP206T-E/MR | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFN-64 | Microchip Technology Inc | PIC24EP64GP206-I/PT vs PIC24EP64GP206T-E/MR |
PIC24EP64GP206-E/MR | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFN-64 | Microchip Technology Inc | PIC24EP64GP206-I/PT vs PIC24EP64GP206-E/MR |
PIC24EP64GP206T-I/MR | 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFN-64 | Microchip Technology Inc | PIC24EP64GP206-I/PT vs PIC24EP64GP206T-I/MR |