Datasheets
PIC24F16KM202-I/SO by: Microchip Technology Inc

IC,MICROCONTROLLER,16-BIT,PIC CPU,CMOS,SOP,28PIN,PLASTIC

Part Details for PIC24F16KM202-I/SO by Microchip Technology Inc

Overview of PIC24F16KM202-I/SO by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for PIC24F16KM202-I/SO

Part # Distributor Description Stock Price Buy
DISTI # 88W0394
Newark 16 Bit Microcontroller, General Purpose, Pic24F, 32 Mhz, 16 Kb, 2 Kb, 28, Soic Rohs Compliant: Yes |Microchip PIC24F16KM202-I/SO Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $3.5000
  • 10 $3.4100
  • 25 $3.3200
  • 50 $3.2300
$3.2300 / $3.5000 Buy Now
DISTI # 47W7546
Newark Microcontroller Mcu, 16 Bit, Pic24, 32Mhz, Soic-28, Product Range:Pic24 Family Pic24Fv Km Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:16Kb, No. Of Pins:28Pins Rohs Compliant: Yes |Microchip PIC24F16KM202-I/SO Min Qty: 243 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 108 $3.0500
$3.0500 Buy Now
DISTI # PIC24F16KM202-I/SO-ND
DigiKey IC MCU 16BIT 16KB FLASH 28SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube 184
In Stock
  • 1 $3.5100
  • 25 $3.2400
  • 100 $2.9300
$2.9300 / $3.5100 Buy Now
DISTI # PIC24F16KM202-I/SO
Avnet Americas MCU 16-Bit PIC24 PIC RISC 16KB Flash 3.3V 28-Pin SOIC Tube - Rail/Tube (Alt: PIC24F16KM202-I/SO) RoHS: Compliant Min Qty: 216 Package Multiple: 27 Lead time: 5 Weeks, 0 Days Container: Tube 0
  • 1 $3.5100
  • 25 $3.2400
  • 100 $2.9300
$2.9300 / $3.5100 Buy Now
DISTI # 579-PIC24F16KM202ISO
Mouser Electronics 16-bit Microcontrollers - MCU 16B MCU,16KB 2KBRAM DACs OpAmps CompCLC RoHS: Compliant 556
  • 1 $3.5100
  • 27 $3.2400
  • 108 $2.9300
$2.9300 / $3.5100 Buy Now
DISTI # PIC24F16KM202-I/SO
Microchip Technology Inc 3V Low Cost PIC24 K-Series with 16K Flash, 2K RAM, and XLP, 28-pin, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 432

Alternates Available
  • 1 $3.5100
  • 25 $3.2400
  • 100 $2.9300
  • 1,000 $2.6900
  • 5,000 $2.5600
$2.5600 / $3.5100 Buy Now
DISTI # 70453217
RS MCU 16-bit PIC24F PIC RISC 16KB Flash 2.5V/3.3V 28-Pin SOIC W Tube | Microchip Technology Inc. PIC24F16KM202-I/SO RoHS: Not Compliant Min Qty: 243 Package Multiple: 1 Lead time: 44 Weeks, 0 Days Container: Bulk 0
  • 243 $3.5100
  • 1,215 $3.3300
  • 2,430 $3.1600
  • 4,860 $2.9800
$2.9800 / $3.5100 RFQ
Future Electronics PIC24 16 Bit 32 MHz 16 KB Flash 2 kB RAM 512 B EEPROM Microcontroller - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 297 Package Multiple: 27 Container: Tube 0
Tube
  • 27 $3.3600
  • 54 $3.2900
  • 81 $3.2500
  • 135 $3.2000
  • 270 $3.1000
$3.1000 / $3.3600 Buy Now
Onlinecomponents.com MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V 28-Pin SOIC W Tube RoHS: Compliant 432 Factory Stock
  • 61 $4.4600
  • 122 $3.3500
  • 183 $3.1200
  • 243 $3.0600
$3.0600 / $4.4600 Buy Now
DISTI # PIC24F16KM202-I/SO
Avnet Americas MCU 16-Bit PIC24 PIC RISC 16KB Flash 3.3V 28-Pin SOIC Tube - Rail/Tube (Alt: PIC24F16KM202-I/SO) RoHS: Compliant Min Qty: 216 Package Multiple: 27 Lead time: 5 Weeks, 0 Days Container: Tube 0
  • 1 $3.5100
  • 25 $3.2400
  • 100 $2.9300
$2.9300 / $3.5100 Buy Now
DISTI # 24F16KM202-I/SO
TME IC: PIC microcontroller, 16kB, 32MHz, DAC,I2C,IrDA,PWM,SPI, SMD Min Qty: 1 0
  • 1 $3.6900
  • 5 $3.5700
  • 27 $3.3400
  • 108 $3.1000
$3.1000 / $3.6900 RFQ
Ameya Holding Limited PIC24 16 Bit 32 MHz 16 KB Flash 2 kB RAM 512 B EEPROM Microcontroller - SOIC-28 256
RFQ
DISTI # PIC24F16KM202-I/SO
Avnet Americas MCU 16-Bit PIC24 PIC RISC 16KB Flash 3.3V 28-Pin SOIC Tube - Rail/Tube (Alt: PIC24F16KM202-I/SO) RoHS: Compliant Min Qty: 216 Package Multiple: 27 Lead time: 5 Weeks, 0 Days Container: Tube 0
  • 1 $3.5100
  • 25 $3.2400
  • 100 $2.9300
$2.9300 / $3.5100 Buy Now
NAC 16 Bit MCU, 16KB Flash, 2 KB RAM, 512B EEPROM, MCCP/SCCP, DACs, OpAmps, Comparators, CLC - Package: 28 SOIC .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 27 Container: Tube 351
  • 1 $3.6500
  • 100 $3.3100
  • 500 $3.1000
  • 1,000 $3.0200
$3.0200 / $3.6500 Buy Now
DISTI # PIC24F16KM202-I/SO
Avnet Silica MCU 16-Bit PIC24 PIC RISC 16KB Flash 3.3V 28-Pin SOIC Tube (Alt: PIC24F16KM202-I/SO) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 1 Weeks, 0 Days Silica - 0
Buy Now
DISTI # 2317924
element14 Asia-Pacific MCU, 16BIT, PIC24, 32MHZ, SOIC-28 RoHS: Compliant Min Qty: 1 Container: Each 0
  • 1 $3.6841
  • 25 $3.5447
  • 100 $3.3979
$3.3979 / $3.6841 Buy Now
DISTI # 2317924
Farnell MCU, 16BIT, PIC24, 32MHZ, SOIC-28 RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each 0
  • 1 $3.5385
  • 25 $3.2731
  • 100 $2.9951
$2.9951 / $3.5385 Buy Now
Master Electronics MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V 28-Pin SOIC W Tube RoHS: Compliant 432 Factory Stock
  • 61 $4.4600
  • 122 $3.3500
  • 183 $3.1200
  • 243 $3.0600
$3.0600 / $4.4600 Buy Now

Part Details for PIC24F16KM202-I/SO

PIC24F16KM202-I/SO CAD Models

PIC24F16KM202-I/SO Part Data Attributes

PIC24F16KM202-I/SO Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC24F16KM202-I/SO Microchip Technology Inc IC,MICROCONTROLLER,16-BIT,PIC CPU,CMOS,SOP,28PIN,PLASTIC
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description SOIC-28
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Factory Lead Time 5 Weeks
Samacsys Manufacturer Microchip
Has ADC YES
Additional Feature IT OPERATES MIN AT 1.8V@8 MHz
Address Bus Width
Bit Size 16
Boundary Scan NO
CPU Family PIC24
Clock Frequency-Max 32 MHz
DAC Channels YES
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PDSO-G28
JESD-609 Code e3
Length 17.9 mm
Low Power Mode NO
Number of External Interrupts 3
Number of I/O Lines 24
Number of Serial I/Os 2
Number of Terminals 28
Number of Timers 3
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP28,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
RAM (bytes) 2048
RAM (words) 1024
ROM (words) 16384
ROM Programmability FLASH
Seated Height-Max 2.65 mm
Speed 32 MHz
Supply Current-Max 10 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 1.8 V
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 7.5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

PIC24F16KM202-I/SO Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC24F16KM202-I/SO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC24F16KM202-I/SO by Microchip Technology Inc

  • Please alert me when PIC24F16KM202-I/SO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC24F16KM202-I/SO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC24F16KM202-I/SO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC24F16KM202-I/SO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC24F16KM202-I/SO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC24F16KM202-I/SO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: