Part Details for PIC24F16KM202-I/SP by Microchip Technology Inc
Overview of PIC24F16KM202-I/SP by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PIC24F16KM202-I/SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W0395
|
Newark | 16 Bit Microcontroller, General Purpose, Pic24F, 32 Mhz, 16 Kb, 2 Kb, 28, Sdip Rohs Compliant: Yes |Microchip PIC24F16KM202-I/SP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 137 |
|
$3.4200 | Buy Now |
DISTI #
47W7547
|
Newark | Microcontroller Mcu, 16 Bit, Pic24, 32Mhz, Spdip-28, Product Range:Pic24 Family Pic24Fv Km Series Microcontrollers, Architecture:Pic24, No. Of Bits:16Bit, Cpu Speed:32Mhz, Program Memory Size:16Kb, Ram Memory Size:2Kb, Msl:- Rohs Compliant: Yes |Microchip PIC24F16KM202-I/SP Min Qty: 225 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5600 / $3.5900 | Buy Now |
DISTI #
PIC24F16KM202-I/SP-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 28SPDIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
218 In Stock |
|
$3.2900 / $3.9600 | Buy Now |
DISTI #
PIC24F16KM202-I/SP
|
Avnet Americas | MCU 16-Bit PIC24F PIC RISC 16KB Flash 2.5V/3.3V 28-Pin SPDIP Tube - Rail/Tube (Alt: PIC24F16KM202-I/SP) RoHS: Compliant Min Qty: 180 Package Multiple: 15 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$3.2900 / $3.9600 | Buy Now |
DISTI #
579-PIC24F16KM202ISP
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16B MCU,16KB 2KBRAM DACs OpAmps CompCLC RoHS: Compliant | 0 |
|
$3.2900 | Order Now |
DISTI #
PIC24F16KM202-I/SP
|
Microchip Technology Inc | 3V Low Cost PIC24 K-Series with 16K Flash, 2K RAM, and XLP, 28-pin, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3450 Alternates Available |
|
$2.8800 / $3.9600 | Buy Now |
DISTI #
70542205
|
RS | 16 Bit MCU, 16KB Flash, 2 KB RAM, 512B EEPROM, MCCP/SCCP, DACs, OpAmps | Microchip Technology Inc. PIC24F16KM202-I/SP RoHS: Not Compliant Min Qty: 210 Package Multiple: 1 Lead time: 46 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4800 / $6.4500 | RFQ |
|
Future Electronics | PIC24 16 Bit 32 MHz 16 KB Flash 2 kB RAM 512 B EEPROM Microcontroller- SPDIP-28 RoHS: Compliant pbFree: Yes Min Qty: 255 Package Multiple: 15 Container: Tube | 0Tube |
|
$3.5000 / $3.8600 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 24F - 16-Bit - 32MHz - 24 I/O - 16KB (5.5K x 24) FLASH Program Memory - 512 x 8 EEPROM - 2K x 8 RAM - 1.8 to 3.6V -28-SPDIP. RoHS: Compliant |
224 Partner Stock 3450 Factory Stock |
|
$3.0100 / $3.8400 | Buy Now |
DISTI #
PIC24F16KM202-I/SP
|
Avnet Americas | MCU 16-Bit PIC24F PIC RISC 16KB Flash 2.5V/3.3V 28-Pin SPDIP Tube - Rail/Tube (Alt: PIC24F16KM202-I/SP) RoHS: Compliant Min Qty: 180 Package Multiple: 15 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$3.2900 / $3.9600 | Buy Now |
Part Details for PIC24F16KM202-I/SP
PIC24F16KM202-I/SP CAD Models
PIC24F16KM202-I/SP Part Data Attributes
|
PIC24F16KM202-I/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24F16KM202-I/SP
Microchip Technology Inc
IC,MICROCONTROLLER,16-BIT,PIC CPU,CMOS,DIP,28PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SPDIP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT OPERATES MIN AT 1.8V@8 MHz | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Low Power Mode | NO | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 24 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
RAM (words) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.572 mm | |
Speed | 32 MHz | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |