-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,MICROCONTROLLER,16-BIT,PIC CPU,CMOS,SSOP,28PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4637
|
Newark | Mcu, 16Bit, 32Mhz, Ssop-28, Product Range:Pic24 Family Pic24F Km Series Microcontrollers, Architecture:Pic24, No. Of Bits:16Bit, Cpu Speed:32Mhz, Program Memory Size:16Kb, Ram Memory Size:2Kb, No. Of Pins:28Pins, Mcu Case Style:Ssop, rohs Compliant: Yes |Microchip PIC24F16KM202-I/SS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.0100 / $3.6100 | Buy Now |
DISTI #
PIC24F16KM202-I/SS-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 28SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
8123 In Stock |
|
$2.8900 / $3.4700 | Buy Now |
DISTI #
PIC24F16KM202-I/SS
|
Avnet Americas | MCCPIC24F16KM202-I/SS - Rail/Tube (Alt: PIC24F16KM202-I/SS) RoHS: Compliant Min Qty: 235 Package Multiple: 47 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.8900 / $3.4700 | Buy Now |
DISTI #
579-PIC24F16KM202ISS
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16B MCU,16KB 2KBRAM DACs OpAmps CompCLC RoHS: Compliant | 302 |
|
$2.8900 / $3.4700 | Buy Now |
DISTI #
PIC24F16KM202-I/SS
|
Microchip Technology Inc | 3V Low Cost PIC24 K-Series with 16K Flash, 2K RAM, and XLP, 28-pin, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
382 Alternates Available |
|
$2.5200 / $3.4700 | Buy Now |
DISTI #
70452770
|
RS | MCU 16-bit PIC24F PIC RISC 16KB Flash 2.5V/3.3V 28-Pin SSOP Tube | Microchip Technology Inc. PIC24F16KM202-I/SS RoHS: Not Compliant Min Qty: 235 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7700 / $5.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 47 Package Multiple: 47 | 0 |
|
$3.0700 | Buy Now |
|
Onlinecomponents.com | MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V 28-Pin SSOP Tube RoHS: Compliant |
235 In Stock 376 Factory Stock |
|
$2.7500 / $3.1500 | Buy Now |
DISTI #
PIC24F16KM202-I/SS
|
Avnet Americas | MCCPIC24F16KM202-I/SS - Rail/Tube (Alt: PIC24F16KM202-I/SS) RoHS: Compliant Min Qty: 235 Package Multiple: 47 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.8900 / $3.4700 | Buy Now |
DISTI #
24F16KM202-I/SS
|
TME | IC: PIC microcontroller, 16kB, 32MHz, DAC,I2C,IrDA,PWM,SPI, SMD Min Qty: 1 | 0 |
|
$3.0500 / $3.6300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24F16KM202-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24F16KM202-I/SS
Microchip Technology Inc
IC,MICROCONTROLLER,16-BIT,PIC CPU,CMOS,SSOP,28PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT OPERATES MIN AT 1.8V@8 MHz | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Low Power Mode | NO | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 24 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
RAM (words) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |