Part Details for PIC24F16KM204-E/PT by Microchip Technology Inc
Overview of PIC24F16KM204-E/PT by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PIC24F16KM204-E/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W6690
|
Newark | Mcu, 16Bit, 32Mhz, Tqfp-44, Product Range:Pic24 Family Pic24F Km Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:16Kb, No. Of Pins:44Pins, Ic Case/Package:Tqfp Rohs Compliant: Yes |Microchip PIC24F16KM204-E/PT Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7300 | Buy Now |
DISTI #
PIC24F16KM204-E/PT-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 44TQFP Min Qty: 320 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.6200 | Buy Now |
DISTI #
PIC24F16KM204-E/PT
|
Avnet Americas | MCU 16-Bit PIC24F PIC RISC 16KB Flash 2.5V/3.3V 44-Pin TQFP Tray - Trays (Alt: PIC24F16KM204-E/PT) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$3.6200 / $4.3600 | Buy Now |
DISTI #
579-24F16KM204EPT
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16 Bit MCU, 16KB Flash, 2 KB RAM RoHS: Compliant | 0 |
|
$3.6200 | Order Now |
DISTI #
PIC24F16KM204-E/PT
|
Microchip Technology Inc | 3V Low Cost PIC24 K-Series with 16K Flash, 2K RAM, and XLP, 44-pin, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1600 Alternates Available |
|
$3.1700 / $4.3600 | Buy Now |
DISTI #
70542211
|
RS | 16 Bit MCU, 16KB Flash, 2 KB RAM, 512B EEPROM, MCCP/SCCP, DACs, OpAmps | Microchip Technology Inc. PIC24F16KM204-E/PT RoHS: Not Compliant Min Qty: 320 Package Multiple: 1 Lead time: 48 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0300 / $7.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 | 0 |
|
$3.8400 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 24F - 16-Bit - 32MHz - 38 I/O - 16KB (5.5K x 24) FLASH - 512 x 8 EEPROM - 2K x 8 RAM - 1.8 to 3.6V - 44-TQFP (10x10). RoHS: Compliant | 1600 Factory Stock |
|
$3.8100 / $5.5600 | Buy Now |
DISTI #
PIC24F16KM204-E/PT
|
Avnet Americas | MCU 16-Bit PIC24F PIC RISC 16KB Flash 2.5V/3.3V 44-Pin TQFP Tray - Trays (Alt: PIC24F16KM204-E/PT) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$3.6200 / $4.3600 | Buy Now |
DISTI #
24F16KM204-E/PT
|
TME | IC: PIC microcontroller, 16kB, 32MHz, DAC,I2C,IrDA,PWM,SPI, SMD Min Qty: 1 | 0 |
|
$3.8400 / $4.5800 | RFQ |
Part Details for PIC24F16KM204-E/PT
PIC24F16KM204-E/PT CAD Models
PIC24F16KM204-E/PT Part Data Attributes
|
PIC24F16KM204-E/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24F16KM204-E/PT
Microchip Technology Inc
IC,MICROCONTROLLER,16-BIT,PIC CPU,CMOS,TQFP,44PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT OPERATES MIN AT 1.8V@8 MHz | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | PIC24 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | NO | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 38 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
RAM (words) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 24 MHz | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |