-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T3733
|
Newark | 16 Bit Microcontroller, General Purpose, Pic24F, 32 Mhz, 32 Kb, 2 Kb, 20, Ssop Rohs Compliant: Yes |Microchip PIC24F32KA301-I/SS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1784 |
|
$3.2100 / $3.8900 | Buy Now |
DISTI #
79R3594
|
Newark | Microcontroller Mcu, 16 Bit, Pic24, 32Mhz, Ssop-20, Product Range:Pic24F Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:32Kb, No. Of Pins:20Pins, Ic Case/Package:Ssop Rohs Compliant: Yes |Microchip PIC24F32KA301-I/SS Min Qty: 268 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5100 | Buy Now |
DISTI #
PIC24F32KA301-I/SS-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 20SSOP Min Qty: 1 Lead time: 5 Weeks Container: Tube |
5246 In Stock |
|
$3.0900 / $3.7400 | Buy Now |
DISTI #
PIC24F32KA301-I/SS
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 32KB Flash 2.5V/3.3V 20-Pin SSOP Tube - Rail/Tube (Alt: PIC24F32KA301-I/SS) RoHS: Compliant Min Qty: 201 Package Multiple: 67 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$3.0900 / $3.7400 | Buy Now |
DISTI #
579-PIC24F32KA301ISS
|
Mouser Electronics | 16-bit Microcontrollers - MCU 32KB 2KBRM 512B EEP 16MIPS 12b ADC CTMU RoHS: Compliant | 1867 |
|
$3.0900 / $3.7400 | Buy Now |
DISTI #
PIC24F32KA301-I/SS
|
Microchip Technology Inc | 32KB Flash, 2KB RAM, 512B EEPROM, 16 MIPS, 12-bit ADC, CTMU, 3V XLP, Projected EOL: 2039-03-18 RoHS: Compliant pbFree: Yes |
7 Alternates Available |
|
$2.7100 / $3.7400 | Buy Now |
DISTI #
70048332
|
RS | IC, MCU,16-Bit,32KB, RAM,2KB,16 MIPS, TIMERS,5X16-Bit, A/D,12CHX12-Bit, SSOP-20 | Microchip Technology Inc. PIC24F32KA301-I/SS RoHS: Not Compliant Min Qty: 268 Package Multiple: 1 Lead time: 44 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1800 / $6.0900 | RFQ |
|
Future Electronics | 16-bit Microcontrollers - MCU 32KB 2KBRM 512B EEP 16MIPS 12b ADC CTMU RoHS: Compliant pbFree: Yes Min Qty: 201 Package Multiple: 67 Container: Tube | 0Tube |
|
$3.0600 / $3.3200 | Buy Now |
|
Onlinecomponents.com | MCU 16-bit PIC RISC 32KB Flash 2.5V/3.3V Automotive 20-Pin SSOP Tube RoHS: Compliant |
704 In Stock |
|
$2.8500 / $3.6300 | Buy Now |
DISTI #
PIC24F32KA301-I/SS
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 32KB Flash 2.5V/3.3V 20-Pin SSOP Tube - Rail/Tube (Alt: PIC24F32KA301-I/SS) RoHS: Compliant Min Qty: 201 Package Multiple: 67 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$3.0900 / $3.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24F32KA301-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24F32KA301-I/SS
Microchip Technology Inc
16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES WITH 1.8 V MINIMUM SUPPLY AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 20 | |
Number of Timers | 7 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC24F32KA301-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24F32KA301-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24F32KA301-E/SS | 32KB FLASH, 2KB RAM, 512B EEPROM, 16 MIPS, 12-BIT ADC, CTMU | Microchip Technology Inc | PIC24F32KA301-I/SS vs PIC24F32KA301-E/SS |