Part Details for PIC24FJ128GA406T-I/MR by Microchip Technology Inc
Overview of PIC24FJ128GA406T-I/MR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Healthcare
Automotive
Price & Stock for PIC24FJ128GA406T-I/MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92X8973
|
Newark | Mcu, 16Bit, 32Mhz, Qfn-64, Product Range:Pic24 Family Pic24Fj Ga Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:128Kb, No. Of Pins:64Pins, Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip PIC24FJ128GA406T-I/MR Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.2600 | Buy Now |
DISTI #
PIC24FJ128GA406T-I/MR-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 64QFN Min Qty: 3300 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.1000 | Buy Now |
DISTI #
PIC24FJ128GA406T-I
|
Avnet Americas | 16-BIT, 16 MIPS, 128KB FLASH, 16KB RAM, HARDWARE CRYPTO, XLP - Tape and Reel (Alt: PIC24FJ128GA406T-I) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$5.1000 / $6.1300 | Buy Now |
DISTI #
579-24FJ128GA406TIMR
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16 BIT MCU, 16 MIPS 128KB Flash XLP, LCD RoHS: Compliant | 0 |
|
$5.1000 | Order Now |
DISTI #
PIC24FJ128GA406T-I/MR
|
Microchip Technology Inc | 16-Bit PIC24F at 16MIPS, 128KB Flash, 16KB RAM, AES, DAC, MCCP/SCCP, LCD, XLP, Projected EOL: 2039-06-12 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.4500 / $6.1300 | Buy Now |
DISTI #
70542259
|
RS | 16-bit, 16 MIPS, 128KB Flash, 16KB RAM, Hardware Crypto, XLP, LCD | Microchip Technology Inc. PIC24FJ128GA406T-I/MR RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9600 / $5.8400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$5.4200 | Buy Now |
|
Onlinecomponents.com | 16-Bit Flash Microcontrollers - 128 Kbytes Dual Partition Flash - XLP - LCD - 64-lead QFN - -40°C to +85°C RoHS: Compliant | 0 |
|
$4.9300 / $14.4700 | Buy Now |
|
NAC | 16-bit, 16 MIPS, 128KB Flash, 16KB RAM, Hardware Crypto, XLP, LCD - Package: 64 QFN 9x9x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$5.2800 / $6.3700 | Buy Now |
|
Master Electronics | 16-Bit Flash Microcontrollers - 128 Kbytes Dual Partition Flash - XLP - LCD - 64-lead QFN - -40°C to +85°C RoHS: Compliant | 0 |
|
$4.9300 / $14.4700 | Buy Now |
Part Details for PIC24FJ128GA406T-I/MR
PIC24FJ128GA406T-I/MR CAD Models
PIC24FJ128GA406T-I/MR Part Data Attributes:
|
PIC24FJ128GA406T-I/MR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ128GA406T-I/MR
Microchip Technology Inc
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 53 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 64 | |
Number of Timers | 48 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 16384 | |
RAM (words) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24FJ128GA406T-I/MR
This table gives cross-reference parts and alternative options found for PIC24FJ128GA406T-I/MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ128GA406T-I/MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FJ128GA406-I/MR | MICROCONTROLLER | Microchip Technology Inc | PIC24FJ128GA406T-I/MR vs PIC24FJ128GA406-I/MR |