Datasheets
PIC24FJ128GL305-I/PT by: Microchip Technology Inc

RISC Microcontroller, 16-Bit, FLASH, PIC24 CPU, 32MHz, CMOS, PQFP48

Part Details for PIC24FJ128GL305-I/PT by Microchip Technology Inc

Overview of PIC24FJ128GL305-I/PT by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare Automotive

Price & Stock for PIC24FJ128GL305-I/PT

Part # Distributor Description Stock Price Buy
DISTI # 89AH1251
Newark Mcu, 16Bit, 32Mhz, Tqfp-48 Rohs Compliant: Yes |Microchip PIC24FJ128GL305-I/PT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 288
  • 1 $2.7900
  • 10 $2.6700
  • 25 $2.5600
  • 50 $2.4400
  • 100 $2.3200
$2.3200 / $2.7900 Buy Now
DISTI # 83AH8337
Newark Mcu, Pic24, 16Bit, 32Mhz, Tqfp-48, Product Range:Pic24 Family Pic24Fj Gl Series Microcontrollers, Device Core:Pic24, Data Bus Width:16Bit, Operating Frequency Max:32Mhz, Program Memory Size:128Kb, No. Of Pins:48Pins Rohs Compliant: Yes |Microchip PIC24FJ128GL305-I/PT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $2.4200
$2.4200 Buy Now
DISTI # 150-PIC24FJ128GL305-I/PT-ND
DigiKey IC MCU 16BIT 128KB FLASH 48TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray 444
In Stock
  • 1 $2.6800
  • 25 $2.4600
  • 100 $2.2300
$2.2300 / $2.6800 Buy Now
DISTI # PIC24FJ128GL305-I/
Avnet Americas MCU 16-Bit dsPIC RISC 128k-Byte Flash 2V to 3.6V 48-Pin TQFP Tray - Trays (Alt: PIC24FJ128GL305-I/) RoHS: Not Compliant Min Qty: 500 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Tray 0
  • 1 $2.6800
  • 25 $2.4600
  • 100 $2.2300
$2.2300 / $2.6800 Buy Now
DISTI # 579-C24FJ128GL305IPT
Mouser Electronics 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 128KB ECC Flash, 8KB RAM, LCD, XLP, 48-pin RoHS: Compliant 668
  • 1 $2.6800
  • 25 $2.4600
  • 100 $2.2300
$2.2300 / $2.6800 Buy Now
DISTI # PIC24FJ128GL305-I/PT
Microchip Technology Inc 16-bit, 16 MIPS, 128KB ECC Flash, 8KB RAM, LCD, XLP, 48-pin, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 7450

Alternates Available
  • 1 $2.6800
  • 25 $2.4600
  • 100 $2.2300
  • 1,000 $2.0600
  • 5,000 $1.9500
$1.9500 / $2.6800 Buy Now
Future Electronics 16-bit, 16 MIPS, 128KB ECC Flash, 8KB RAM, LCD, XLP, 48-pin RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk 25
Bulk
  • 1 $2.5300
  • 30 $2.4300
  • 100 $2.3700
  • 300 $2.3100
  • 1,000 $2.1900
$2.1900 / $2.5300 Buy Now
Future Electronics 16-bit, 16 MIPS, 128KB ECC Flash, 8KB RAM, LCD, XLP, 48-pin RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Container: Tray 0
Tray
  • 1 $2.7000
  • 20 $2.5900
  • 40 $2.5400
  • 125 $2.4600
  • 250 $2.3600
$2.3600 / $2.7000 Buy Now
Onlinecomponents.com Microcontroller - Automotive, AEC-Q100, PIC 24F - 16-Bit - 32MHz - 39 I/O - 128KB (128K x 8) FLASH - 8K x 8 RAM - 2 to 3.6V - 48-TQFP (7x7). 7250 Factory Stock
  • 10 $2.5900
  • 50 $2.4400
  • 250 $2.2800
  • 500 $2.2200
  • 1,000 $2.1300
  • 2,500 $2.1000
  • 5,000 $2.0700
  • 7,500 $2.0400
$2.0400 / $2.5900 Buy Now
Bristol Electronics   1750
RFQ
DISTI # PIC24FJ128GL305-I/
Avnet Americas MCU 16-Bit dsPIC RISC 128k-Byte Flash 2V to 3.6V 48-Pin TQFP Tray - Trays (Alt: PIC24FJ128GL305-I/) RoHS: Not Compliant Min Qty: 500 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Tray 0
  • 1 $2.6800
  • 25 $2.4600
  • 100 $2.2300
$2.2300 / $2.6800 Buy Now
Ameya Holding Limited IC: PIC microcontroller, Memory: 128kB, SRAM: 8kB, 32MHz, SMD 7450
RFQ
NAC   RoHS: Compliant Min Qty: 1 Package Multiple: 250 5750
  • 1 $2.9100
  • 100 $2.6300
  • 500 $2.4200
  • 1,000 $2.3600
$2.3600 / $2.9100 Buy Now
DISTI # PIC24FJ128GL305-I/PT
Avnet Silica MCU 16-Bit dsPIC RISC 128k-Byte Flash 2V to 3.6V 48-Pin TQFP Tray (Alt: PIC24FJ128GL305-I/PT) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 0 Weeks, 6 Days Silica - 0
Buy Now
DISTI # C1S505201765366
Chip1Stop Microcontrollers RoHS: Not Compliant pbFree: No Container: Tray 8
  • 1 $1.9200
$1.9200 Buy Now
DISTI # PIC24FJ128GL305-I/PT
EBV Elektronik MCU 16-Bit dsPIC RISC 128k-Byte Flash 2V to 3.6V 48-Pin TQFP Tray (Alt: PIC24FJ128GL305-I/PT) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 0 Weeks, 5 Days EBV - 0
Buy Now
DISTI # 3576912
element14 Asia-Pacific MCU, 16BIT, 32MHZ, TQFP-48 RoHS: Compliant Min Qty: 1 Container: Each 288
  • 1 $2.8275
  • 25 $2.5986
  • 100 $2.5174
  • 250 $2.4362
$2.4362 / $2.8275 Buy Now
DISTI # 3576912
Farnell MCU, 16BIT, 32MHZ, TQFP-48 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each 288
  • 1 $2.6765
  • 25 $2.4638
  • 100 $2.4388
  • 250 $2.4138
$2.4138 / $2.6765 Buy Now
LCSC 128KB 2V3.6V PIC 32MHz FLASH 39 TQFP-48(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS 4
  • 1 $1.9634
  • 10 $1.7364
  • 30 $1.6015
  • 250 $1.4653
  • 500 $1.4024
  • 1,000 $1.3739
$1.3739 / $1.9634 Buy Now
Master Electronics Microcontroller - Automotive, AEC-Q100, PIC 24F - 16-Bit - 32MHz - 39 I/O - 128KB (128K x 8) FLASH - 8K x 8 RAM - 2 to 3.6V - 48-TQFP (7x7). 7250 Factory Stock
  • 10 $2.5900
  • 50 $2.4400
  • 250 $2.2800
  • 500 $2.2200
  • 1,000 $2.1300
  • 2,500 $2.1000
  • 5,000 $2.0700
  • 7,500 $2.0400
$2.0400 / $2.5900 Buy Now

Part Details for PIC24FJ128GL305-I/PT

PIC24FJ128GL305-I/PT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PIC24FJ128GL305-I/PT Part Data Attributes:

PIC24FJ128GL305-I/PT Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC24FJ128GL305-I/PT Microchip Technology Inc RISC Microcontroller, 16-Bit, FLASH, PIC24 CPU, 32MHz, CMOS, PQFP48
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description TQFP-48
Reach Compliance Code compliant
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Has ADC YES
Additional Feature ADC 12-Ch 10-Bit ALSO AVAILABLE
Address Bus Width
Bit Size 16
Boundary Scan YES
CPU Family PIC24
Clock Frequency-Max 48 MHz
DAC Channels NO
DMA Channels YES
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQFP-G48
Length 7 mm
Low Power Mode YES
Moisture Sensitivity Level 1
Number of DMA Channels 6
Number of External Interrupts 5
Number of I/O Lines 39
Number of Terminals 48
Number of Timers 7
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code TFQFP
Package Equivalence Code TQFP48,.35SQ
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH
RAM (bytes) 8192
ROM (words) 131072
ROM Programmability FLASH
Screening Level AEC-Q100
Seated Height-Max 1.2 mm
Speed 32 MHz
Supply Current-Max 1.7 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 2 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC24FJ128GL305-I/PT

This table gives cross-reference parts and alternative options found for PIC24FJ128GL305-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ128GL305-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC24FJ128GL305-E/PT RISC Microcontroller, 16-Bit, FLASH, PIC24 CPU, 32MHz, CMOS, PQFP48 Microchip Technology Inc PIC24FJ128GL305-I/PT vs PIC24FJ128GL305-E/PT
Part Number Description Manufacturer Compare
PIC24FJ128GL305T-I/M4 RISC Microcontroller, 16-Bit, FLASH, PIC24 CPU, 32MHz, CMOS, PQCC48 Microchip Technology Inc PIC24FJ128GL305-I/PT vs PIC24FJ128GL305T-I/M4
PIC24FJ128GL305-E/M4 RISC Microcontroller, 16-Bit, FLASH, PIC24 CPU, 32MHz, CMOS, PQCC48 Microchip Technology Inc PIC24FJ128GL305-I/PT vs PIC24FJ128GL305-E/M4
PIC24FJ128GL305-E/PT RISC Microcontroller, 16-Bit, FLASH, PIC24 CPU, 32MHz, CMOS, PQFP48 Microchip Technology Inc PIC24FJ128GL305-I/PT vs PIC24FJ128GL305-E/PT
PIC24FJ128GL305-I/M4 RISC Microcontroller, 16-Bit, FLASH, PIC24 CPU, 32MHz, CMOS, PQCC48 Microchip Technology Inc PIC24FJ128GL305-I/PT vs PIC24FJ128GL305-I/M4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC24FJ128GL305-I/PT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC24FJ128GL305-I/PT by Microchip Technology Inc

  • Please alert me when PIC24FJ128GL305-I/PT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC24FJ128GL305-I/PT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC24FJ128GL305-I/PT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC24FJ128GL305-I/PT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC24FJ128GL305-I/PT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC24FJ128GL305-I/PT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: