Datasheets
PIC24FJ256GA412-I/BG by: Microchip Technology Inc

MICROCONTROLLER

Part Details for PIC24FJ256GA412-I/BG by Microchip Technology Inc

Overview of PIC24FJ256GA412-I/BG by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PIC24FJ256GA412-I/BG

Part # Distributor Description Stock Price Buy
DISTI # 92X8993
Newark Mcu, 16Bit, 32Mhz, Pic24, Tfbga-121, Product Range:Pic24 Family Pic24Fj Ga Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:256Kb, No. Of Pins:121Pins Rohs Compliant: Yes |Microchip PIC24FJ256GA412-I/BG Min Qty: 184 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $6.5300
$6.5300 Buy Now
DISTI # PIC24FJ256GA412-I/BG-ND
DigiKey IC MCU 16BIT 256KB FLSH 121TFBGA Min Qty: 184 Lead time: 4 Weeks Container: Tray Temporarily Out of Stock
  • 184 $6.3400
$6.3400 Buy Now
DISTI # PIC24FJ256GA412-I/
Avnet Americas MCU 16-Bit PIC24 PIC RISC 256KB Flash 2.5V/3.3V 121-Pin TF-BGA Tray - Trays (Alt: PIC24FJ256GA412-I/) RoHS: Not Compliant Min Qty: 184 Package Multiple: 184 Lead time: 4 Weeks, 0 Days Container: Tray 0
  • 1 $7.6400
  • 25 $7.0100
  • 100 $6.3400
$6.3400 / $7.6400 Buy Now
DISTI # 579-24FJ256GA412I/BG
Mouser Electronics 16-bit Microcontrollers - MCU 16 Bit MCU, 16 MIPS 256KB Flash XLP, LCD RoHS: Compliant 0
  • 1 $7.6400
  • 25 $7.0100
  • 100 $6.3400
$6.3400 / $7.6400 Order Now
DISTI # PIC24FJ256GA412-I/BG
Microchip Technology Inc 16-bit PIC24F at 16MIPS, 256KB Flash, 16KB RAM, AES, DAC, MCCP/SCCP, LCD, XLP, Projected EOL: 2039-06-11 RoHS: Compliant pbFree: Yes 1343

Alternates Available
  • 1 $7.6400
  • 25 $7.0100
  • 100 $6.3400
  • 1,000 $5.8400
  • 5,000 $5.5500
$5.5500 / $7.6400 Buy Now
DISTI # 70542340
RS 16-bit, 16 MIPS, 256KB Flash, 16KB RAM, Hardware Crypto, XLP, LCD | Microchip Technology Inc. PIC24FJ256GA412-I/BG RoHS: Not Compliant Min Qty: 184 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 0
  • 184 $12.4400
  • 920 $11.8200
  • 1,840 $11.2000
  • 3,680 $10.5800
$10.5800 / $12.4400 RFQ
Future Electronics PIC24, 16 Bit Microcontroller, 16 MIPS, 256KB Flash, In a 121 Pin TFBGA pkg RoHS: Compliant pbFree: Yes Min Qty: 184 Package Multiple: 184 0
  • 184 $6.7400
$6.7400 Buy Now
Onlinecomponents.com 16-Bit Flash Microcontrollers - 256 Kbytes Dual Partition Flash - XLP - LCD - 121-lead TFBGA - -40°C to +85°C RoHS: Compliant 2576 Factory Stock
  • 46 $9.7600
  • 92 $7.3200
  • 138 $6.8300
  • 184 $6.7000
$6.7000 / $9.7600 Buy Now
DISTI # 24FJ256GA412-I/BG
TME IC: PIC microcontroller, 256kB, 32MHz, SMD, TFBGA121, PIC24 Min Qty: 1 0
  • 1 $8.0300
  • 5 $7.7700
  • 25 $7.2600
  • 100 $6.7400
$6.7400 / $8.0300 RFQ
Ameya Holding Limited PIC24, 16 Bit Microcontroller, 16 MIPS, 256KB Flash, In a 121 Pin TFBGA pkg 2263
RFQ
NAC 16-bit, 16 MIPS, 256KB Flash, 16KB RAM, Hardware Crypto, XLP, LCD - Package: 121 TFBGA 10x10x1.20mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 184 Container: Tray 2024
  • 1 $7.9300
  • 100 $7.1900
  • 500 $6.7400
  • 1,000 $6.5700
$6.5700 / $7.9300 Buy Now
DISTI # PIC24FJ256GA412-I/BG
Avnet Silica MCU 16-Bit PIC24 PIC RISC 256KB Flash 2.5V/3.3V 121-Pin TF-BGA Tray (Alt: PIC24FJ256GA412-I/BG) RoHS: Compliant Min Qty: 184 Package Multiple: 184 Lead time: 9 Weeks, 0 Days Silica - 0
Buy Now
Master Electronics 16-Bit Flash Microcontrollers - 256 Kbytes Dual Partition Flash - XLP - LCD - 121-lead TFBGA - -40°C to +85°C RoHS: Compliant 2576 Factory Stock
  • 46 $9.7600
  • 92 $7.3200
  • 138 $6.8300
  • 184 $6.7000
$6.7000 / $9.7600 Buy Now

Part Details for PIC24FJ256GA412-I/BG

PIC24FJ256GA412-I/BG CAD Models

PIC24FJ256GA412-I/BG Part Data Attributes

PIC24FJ256GA412-I/BG Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC24FJ256GA412-I/BG Microchip Technology Inc MICROCONTROLLER
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description TFBGA-121
Reach Compliance Code compliant
ECCN Code 5A992.C
HTS Code 8542.31.00.01
Factory Lead Time 7 Weeks
Samacsys Manufacturer Microchip
Has ADC YES
Address Bus Width
Bit Size 16
Boundary Scan YES
CPU Family PIC24
Clock Frequency-Max 32 MHz
DAC Channels YES
DMA Channels YES
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PBGA-B121
Length 10 mm
Low Power Mode YES
Number of DMA Channels 6
Number of External Interrupts 5
Number of I/O Lines 102
Number of Serial I/Os 10
Number of Terminals 121
Number of Timers 15
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code TFBGA
Package Equivalence Code BGA121,11X11,32
Package Shape SQUARE
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH
RAM (bytes) 16384
RAM (words) 8192
ROM (words) 262144
ROM Programmability FLASH
Seated Height-Max 1.2 mm
Speed 32 MHz
Supply Current-Max 9 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3.3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Width 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC24FJ256GA412-I/BG

This table gives cross-reference parts and alternative options found for PIC24FJ256GA412-I/BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ256GA412-I/BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC24FJ256GA412T-I/BG MICROCONTROLLER Microchip Technology Inc PIC24FJ256GA412-I/BG vs PIC24FJ256GA412T-I/BG
Part Number Description Manufacturer Compare
PIC24FJ256GA412T-I/BG MICROCONTROLLER Microchip Technology Inc PIC24FJ256GA412-I/BG vs PIC24FJ256GA412T-I/BG

PIC24FJ256GA412-I/BG Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC24FJ256GA412-I/BG by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC24FJ256GA412-I/BG by Microchip Technology Inc

  • Please alert me when PIC24FJ256GA412-I/BG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC24FJ256GA412-I/BG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC24FJ256GA412-I/BG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC24FJ256GA412-I/BG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC24FJ256GA412-I/BG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC24FJ256GA412-I/BG by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: