Part Details for PIC24FJ32GP205-I/M4 by Microchip Technology Inc
Overview of PIC24FJ32GP205-I/M4 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for PIC24FJ32GP205-I/M4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AJ9783
|
Newark | 16-Bit, 16 Mips, 32Kb Ecc Flash, 8Kb Ram, Xlp, 48-Pin 48 Uqfn 6X6X0.6Mm Tube Rohs Compliant: Yes |Microchip PIC24FJ32GP205-I/M4 Min Qty: 427 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6800 | Buy Now |
DISTI #
150-PIC24FJ32GP205-I/M4-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 48UQFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
198 In Stock |
|
$1.6800 / $2.0300 | Buy Now |
DISTI #
PIC24FJ32GP205-I/M
|
Avnet Americas | Microcontroller 16-Bit PIC RISC 32KB ECC Flash/8KB RAM 2V to 3.6V 48-Pin UQFN Tube - Rail/Tube (Alt: PIC24FJ32GP205-I/M) RoHS: Not Compliant Min Qty: 366 Package Multiple: 61 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.6800 / $2.0300 | Buy Now |
DISTI #
579-24FJ32GP205-I/M4
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 32KB ECC Flash, 8KB RAM, XLP, 48-pin RoHS: Compliant | 427 |
|
$1.6800 / $2.0300 | Buy Now |
DISTI #
PIC24FJ32GP205-I/M4
|
Microchip Technology Inc | 16-bit, 16 MIPS, 32KB ECC Flash, 8KB RAM, XLP, 48-pin, Projected EOL: 2044-12-04 RoHS: Compliant pbFree: Yes |
3904 Alternates Available |
|
$1.4800 / $2.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 61 Package Multiple: 61 | 0 |
|
$1.7900 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 24F - 16-Bit - 32MHz - 39 I/O - 32KB (11K x 24) FLASH - 8K x 8 RAM - 2 to 3.6V - 48-UQFN (6x6). | 3904 Factory Stock |
|
$1.7800 / $2.5900 | Buy Now |
DISTI #
24FJ32GP205-I/M4
|
TME | IC: PIC microcontroller, 32kB, 32MHz, SMD, UQFN48, PIC24, 8kBSRAM Min Qty: 1 | 0 |
|
$1.8300 / $2.1900 | RFQ |
|
Ameya Holding Limited | 3904 |
|
RFQ | ||
|
NAC | 16-bit, 16 MIPS, 32KB ECC Flash, 8KB RAM, XLP, 48-pin, 48 UQFN 6x6x0.6mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 61 | 3111 |
|
$1.7900 / $2.2000 | Buy Now |
Part Details for PIC24FJ32GP205-I/M4
PIC24FJ32GP205-I/M4 CAD Models
PIC24FJ32GP205-I/M4 Part Data Attributes:
|
PIC24FJ32GP205-I/M4
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ32GP205-I/M4
Microchip Technology Inc
Microcontroller, 16-Bit, FLASH, PIC24 CPU, 32MHz, CMOS, PQCC48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ADC CAN ALSO BE CONFIGURED AS 14-CH 12-BIT | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N48 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 39 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 48 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 8192 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 32 MHz | |
Supply Current-Max | 6.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24FJ32GP205-I/M4
This table gives cross-reference parts and alternative options found for PIC24FJ32GP205-I/M4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ32GP205-I/M4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FJ32GP205-E/M4 | Microcontroller, 16-Bit, FLASH, PIC24 CPU, 32MHz, CMOS, PQCC48 | Microchip Technology Inc | PIC24FJ32GP205-I/M4 vs PIC24FJ32GP205-E/M4 |