Part Details for PIC24FJ32GU205-E/PT by Microchip Technology Inc
Overview of PIC24FJ32GU205-E/PT by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC24FJ32GU205-E/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AJ9803
|
Newark | 16-Bit, 16 Mips, 32Kb Ecc Flash, 8Kb Ram, Usb, Xlp, 48-Pin, E-Temp 48 Tqfp 7X7X1Mm Tray Rohs Compliant: Yes |Microchip PIC24FJ32GU205-E/PT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1100 | Buy Now |
DISTI #
150-PIC24FJ32GU205-E/PT-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 48TQFP Min Qty: 500 Lead time: 5 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.1100 | Buy Now |
DISTI #
PIC24FJ32GU205-E/P
|
Avnet Americas | Microcontroller 16-Bit PIC RISC 32KB ECC Flash/8KB RAM 2V to 3.6V 48-Pin TQFP Tube - Trays (Alt: PIC24FJ32GU205-E/P) RoHS: Not Compliant Min Qty: 500 Package Multiple: 250 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$2.1100 / $2.5500 | Buy Now |
DISTI #
579-24FJ32GU205-E/PT
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 32KB ECC Flash, 8KB RAM, USB, XLP, 48-pin RoHS: Compliant | 0 |
|
$2.1100 | Order Now |
DISTI #
PIC24FJ32GU205-E/PT
|
Microchip Technology Inc | 16-bit, 16 MIPS, 32KB ECC Flash, 8KB RAM, USB, XLP, 48-pin, Projected EOL: 2044-12-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.8500 / $2.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$2.2400 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 24F - 16-Bit - 32MHz - 38 I/O - 32KB (11K x 24) FLASH - 8K x 8 RAM - 2 to 3.6V - 48-TQFP (7x7). | 0 |
|
$2.2200 / $3.2400 | Buy Now |
DISTI #
24FJ32GU205-E/PT
|
TME | IC: PIC microcontroller, 32kB, 32MHz, SMD, TQFP48, PIC24, 8kBSRAM Min Qty: 1 | 0 |
|
$2.2600 / $2.6900 | RFQ |
|
NAC | 16-bit, 16 MIPS, 32KB ECC Flash, 8KB RAM, USB, XLP, 48-pin, E-temp, 48 TQFP 7x7x1mm TRAY RoHS: Compliant Min Qty: 250 Package Multiple: 250 | 0 |
|
$2.2400 / $2.7500 | Buy Now |
|
Master Electronics | Microcontroller - PIC 24F - 16-Bit - 32MHz - 38 I/O - 32KB (11K x 24) FLASH - 8K x 8 RAM - 2 to 3.6V - 48-TQFP (7x7). | 0 |
|
$2.2200 / $3.2400 | Buy Now |
Part Details for PIC24FJ32GU205-E/PT
PIC24FJ32GU205-E/PT CAD Models
PIC24FJ32GU205-E/PT Part Data Attributes:
|
PIC24FJ32GU205-E/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ32GU205-E/PT
Microchip Technology Inc
Microcontroller, 16-Bit, FLASH, PIC24 CPU, 32MHz, CMOS, PQFP48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Has ADC | YES | |
Additional Feature | ADC CAN ALSO BE CONFIGURED AS 13-CH 12-BIT | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 38 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 48 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 8192 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 6.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |