Part Details for PIC24FJ512GA610T-I/PT by Microchip Technology Inc
Overview of PIC24FJ512GA610T-I/PT by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for PIC24FJ512GA610T-I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y1548
|
Newark | Mcu, 16Bit, 32Mhz, Tqfp-100, Product Range:Pic24 Family Pic24Fj Ga Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:512Kb, No. Of Pins:100Pins, No. Of I/O S:85I/O Srohs Compliant: Yes |Microchip PIC24FJ512GA610T-I/PT Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.8200 | Buy Now |
DISTI #
PIC24FJ512GA610T-I/PT-ND
|
DigiKey | IC MCU 16BIT 512KB FLASH 100TQFP Min Qty: 1200 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.6800 | Buy Now |
DISTI #
PIC24FJ512GA610T-I
|
Avnet Americas | MCU 16-Bit PIC24 PIC RISC 512KB Flash 3.3V 100-Pin TQFP T/R - Tape and Reel (Alt: PIC24FJ512GA610T-I) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$4.6800 / $5.6300 | Buy Now |
DISTI #
579-24FJ512GA610TIPT
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-Bit MCU, 16 MIPS 512K Flash, 32K RAM RoHS: Compliant | 0 |
|
$4.6800 | Order Now |
DISTI #
PIC24FJ512GA610T-I/PT
|
Microchip Technology Inc | 16-bit PIC24F at 16MIPS, 512KB Flash, 32KB RAM, 100 pin, IC, OC, CTMU, CLC, Projected EOL: 2039-11-02 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.1000 / $5.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$4.9800 | Buy Now |
|
Onlinecomponents.com | 16-Bit Microcontrollers - 512KB Dual Partition Flash - Live Update Capable - 100-lead TQFP - -40°C to +85°C - - Tape&Reel RoHS: Compliant | Alternative Product Available |
|
$4.4700 / $12.2400 | Buy Now |
|
NAC | 16-bit, 16 MIPS, 512KB Flash, 32KB RAM, Dual Partition Flash - Package: 100 TQFP 12x12x1mm T/R RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$4.8500 / $5.8500 | Buy Now |
DISTI #
PIC24FJ512GA610T-I/PT
|
Avnet Silica | MCU 16-Bit PIC24 PIC RISC 512KB Flash 3.3V 100-Pin TQFP T/R (Alt: PIC24FJ512GA610T-I/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PIC24FJ512GA610T-I/PT
|
EBV Elektronik | MCU 16-Bit PIC24 PIC RISC 512KB Flash 3.3V 100-Pin TQFP T/R (Alt: PIC24FJ512GA610T-I/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PIC24FJ512GA610T-I/PT
PIC24FJ512GA610T-I/PT CAD Models
PIC24FJ512GA610T-I/PT Part Data Attributes
|
PIC24FJ512GA610T-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ512GA610T-I/PT
Microchip Technology Inc
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ITS ALSO AVAILABLE WITH 24-CH 10-BIT | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 85 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 100 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.55SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 32768 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Screening Level | ISO/TS-16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 7.7 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24FJ512GA610T-I/PT
This table gives cross-reference parts and alternative options found for PIC24FJ512GA610T-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ512GA610T-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FJ512GA610T-E/PT | MICROCONTROLLER | Microchip Technology Inc | PIC24FJ512GA610T-I/PT vs PIC24FJ512GA610T-E/PT |
PIC24FJ512GA610-E/PT | MICROCONTROLLER | Microchip Technology Inc | PIC24FJ512GA610T-I/PT vs PIC24FJ512GA610-E/PT |
PIC24FJ512GA610-I/PT | MICROCONTROLLER | Microchip Technology Inc | PIC24FJ512GA610T-I/PT vs PIC24FJ512GA610-I/PT |